Aluminium Polymer Capacitors:

59 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2836998RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.179.010
500+
Rs.169.250
2500+
Rs.164.000
5400+
Rs.154.990
10800+
Rs.124.210
More Pricing...
Min: 100 / Mult: 10
33µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2836998

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.230.800
100+
Rs.179.010
500+
Rs.169.250
2500+
Rs.164.000
5400+
Rs.154.990
More Pricing...
Min: 10 / Mult: 10
33µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
10mm
-55°C
105°C
184 CPNS Series
2466674

RoHS

Each
1+
Rs.64.490
50+
Rs.54.840
100+
Rs.47.790
250+
Rs.42.480
500+
Rs.37.960
More Pricing...
Min: 1 / Mult: 1
22µF
25V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2466662

RoHS

Each
1+
Rs.45.320
50+
Rs.39.050
100+
Rs.34.010
250+
Rs.30.180
500+
Rs.26.530
More Pricing...
Min: 1 / Mult: 1
22µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
3523784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.44.470
50+
Rs.37.640
400+
Rs.30.810
800+
Rs.28.030
1200+
Rs.27.470
More Pricing...
Min: 10 / Mult: 10
270µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.160.890
10+
Rs.124.110
50+
Rs.114.350
400+
Rs.75.930
Min: 1 / Mult: 1
330µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
2466660

RoHS

Each
1+
Rs.44.450
50+
Rs.37.750
100+
Rs.32.880
250+
Rs.29.220
500+
Rs.25.650
More Pricing...
Min: 1 / Mult: 1
10µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2466661

RoHS

Each
1+
Rs.38.910
50+
Rs.32.930
100+
Rs.28.750
250+
Rs.25.530
500+
Rs.22.400
More Pricing...
Min: 1 / Mult: 1
15µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2466672

RoHS

Each
1+
Rs.61.870
50+
Rs.52.650
100+
Rs.45.780
250+
Rs.40.730
500+
Rs.35.600
More Pricing...
Min: 1 / Mult: 1
10µF
25V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2466654

RoHS

Each
1+
Rs.52.450
50+
Rs.44.820
100+
Rs.38.960
250+
Rs.34.710
500+
Rs.30.350
More Pricing...
Min: 1 / Mult: 1
47µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
2837006

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.104.540
100+
Rs.44.950
500+
Rs.44.770
2500+
Rs.44.190
5400+
Rs.43.610
More Pricing...
Min: 10 / Mult: 10
100µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
6.3mm
-55°C
125°C
186 CPNT Series
2837006RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.950
500+
Rs.44.770
2500+
Rs.44.190
5400+
Rs.43.610
10800+
Rs.43.030
Min: 100 / Mult: 10
100µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
6.3mm
-55°C
125°C
186 CPNT Series
3523788RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.41.470
400+
Rs.33.160
800+
Rs.32.500
1200+
Rs.31.840
2000+
Rs.31.180
Min: 100 / Mult: 1
220µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.220.420
10+
Rs.146.470
50+
Rs.116.020
400+
Rs.85.140
800+
Rs.79.220
More Pricing...
Min: 1 / Mult: 1
270µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
3523789RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.47.390
400+
Rs.34.730
800+
Rs.34.040
1200+
Rs.33.350
2000+
Rs.32.650
Min: 100 / Mult: 1
270µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.116.020
400+
Rs.85.140
800+
Rs.79.220
1200+
Rs.77.640
Min: 100 / Mult: 1
270µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
3523788

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.49.770
50+
Rs.41.470
400+
Rs.33.160
800+
Rs.32.500
1200+
Rs.31.840
More Pricing...
Min: 10 / Mult: 10
220µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.114.350
400+
Rs.75.930
Min: 100 / Mult: 1
330µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
3523784RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.37.640
400+
Rs.30.810
800+
Rs.28.030
1200+
Rs.27.470
2000+
Rs.26.910
Min: 100 / Mult: 1
270µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
3523789

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.60.050
50+
Rs.47.390
400+
Rs.34.730
800+
Rs.34.040
1200+
Rs.33.350
More Pricing...
Min: 10 / Mult: 10
270µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
A768 Series
3973690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.590
500+
Rs.10.940
1000+
Rs.10.300
2000+
Rs.9.650
4000+
Rs.9.400
Min: 100 / Mult: 1
68µF
16V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
SMD
2.2A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A766 Series
3973434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.41.390
400+
Rs.33.950
800+
Rs.30.990
1200+
Rs.30.380
2000+
Rs.29.760
Min: 100 / Mult: 10
330µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
2.2A
10mm
10.3mm
10.3mm
12.2mm
-55°C
125°C
A770 Series
4071216

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.48.140
50+
Rs.40.790
400+
Rs.33.430
800+
Rs.30.560
1200+
Rs.29.950
More Pricing...
Min: 10 / Mult: 10
270µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
0
4061721

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.153.440
10+
Rs.142.130
50+
Rs.130.820
100+
Rs.112.550
200+
Rs.96.850
More Pricing...
Min: 1 / Mult: 1
56µF
35V
Radial Can - SMD
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
8mm
-
-
7.7mm
-55°C
105°C
WCAP-PSHP Series
4071215RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.39.000
400+
Rs.31.860
800+
Rs.29.160
1200+
Rs.28.580
2000+
Rs.28.000
Min: 100 / Mult: 10
220µF
40V
Radial Can - SMD
0.022ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.2A
10mm
-
-
12.2mm
-55°C
125°C
0
1-25 of 59 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY