Aluminium Polymer Capacitors:

11 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354685

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.89.660
10+
Rs.85.170
50+
Rs.80.670
100+
Rs.76.170
200+
Rs.71.660
Min: 1 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354685RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.76.170
200+
Rs.71.660
Min: 100 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.72.440
10+
Rs.62.000
50+
Rs.61.480
100+
Rs.60.960
200+
Rs.58.690
More Pricing...
Min: 1 / Mult: 1
150µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2354682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.960
200+
Rs.58.690
500+
Rs.56.490
Min: 100 / Mult: 1
150µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
2917946

RoHS

Each
1+
Rs.140.290
10+
Rs.68.000
50+
Rs.64.700
100+
Rs.61.390
200+
Rs.57.960
More Pricing...
Min: 1 / Mult: 1
150µF
16V
Radial Leaded
0.03ohm
3000 hours @ 105°C
± 20%
Through Hole
PC Pin
3.02A
10mm
-
8mm
-55°C
105°C
OS-CON SEP Series
2806050

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.70.250
2500+
Rs.61.470
5000+
Rs.50.990
Min: 500 / Mult: 500
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
-
7.9mm
-55°C
105°C
OS-CON SVP Series
9189068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.69.240
Min: 1 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
10.3mm
7.9mm
-55°C
105°C
OS-CON SVP Series
9188940RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.96.040
1000+
Rs.67.010
Min: 500 / Mult: 1
150µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
10.3mm
7.9mm
-55°C
105°C
OS-CON SVP Series
2354569

RoHS

Each
1+
Rs.115.930
10+
Rs.70.520
100+
Rs.61.040
500+
Rs.60.820
1000+
Rs.60.600
More Pricing...
Min: 1 / Mult: 1
150µF
16V
-
0.03ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
3.02A
10mm
-
8mm
-55°C
105°C
OS-CON SEP Series
9189068RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.69.240
Min: 500 / Mult: 1
180µF
16V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
10.3mm
7.9mm
-55°C
105°C
OS-CON SVP Series
9188940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.170.860
50+
Rs.151.880
100+
Rs.121.730
500+
Rs.96.040
1000+
Rs.67.010
Min: 1 / Mult: 1
150µF
10V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
3.02A
10mm
10.3mm
7.9mm
-55°C
105°C
OS-CON SVP Series
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY