Aluminium Polymer Capacitors:

25 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614010

RoHS

Each
10+
Rs.25.520
50+
Rs.21.800
100+
Rs.20.180
Min: 10 / Mult: 10
1200µF
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614008

RoHS

Each
10+
Rs.21.940
450+
Rs.21.480
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
2614046

RoHS

Each
10+
Rs.43.770
50+
Rs.41.160
100+
Rs.38.550
500+
Rs.31.850
1000+
Rs.29.590
More Pricing...
Min: 10 / Mult: 10
270µF
16V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614062

RoHS

Each
10+
Rs.33.750
50+
Rs.32.010
400+
Rs.30.270
800+
Rs.24.610
1200+
Rs.22.790
More Pricing...
Min: 10 / Mult: 10
820µF
2.5V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614077

RoHS

Each
10+
Rs.43.330
50+
Rs.32.610
100+
Rs.27.030
500+
Rs.23.460
1000+
Rs.21.220
More Pricing...
Min: 10 / Mult: 10
560µF
6.3V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
3605828

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.020
50+
Rs.141.380
100+
Rs.120.500
250+
Rs.119.630
500+
Rs.113.150
More Pricing...
Min: 1 / Mult: 1
330µF
16V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPG Series
3919569

RoHS

Each
1+
Rs.67.190
10+
Rs.45.790
100+
Rs.33.090
500+
Rs.27.350
1000+
Rs.25.430
More Pricing...
Min: 1 / Mult: 1
470µF
16V
Radial Can
-
-
-
-
PC Pin
4.1A
8mm
-
-
12mm
-55°C
105°C
0
2614078

RoHS

Each
10+
Rs.34.270
50+
Rs.32.490
350+
Rs.30.710
700+
Rs.24.530
1050+
Rs.22.620
More Pricing...
Min: 10 / Mult: 10
680µF
6.3V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
9226958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.127.690
500+
Rs.127.400
1000+
Rs.110.870
Min: 100 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
9226958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.181.340
10+
Rs.128.270
50+
Rs.127.980
100+
Rs.127.690
500+
Rs.127.400
More Pricing...
Min: 1 / Mult: 1
100µF
6V
2917 [7343 Metric]
0.015ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
4.1A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
2614016

RoHS

Each
10+
Rs.47.870
100+
Rs.28.220
500+
Rs.23.540
1000+
Rs.18.740
2000+
Rs.17.600
More Pricing...
Min: 10 / Mult: 10
680µF
10V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614085

RoHS

Each
10+
Rs.31.740
100+
Rs.28.870
500+
Rs.23.560
1000+
Rs.22.260
2000+
Rs.20.610
More Pricing...
Min: 10 / Mult: 10
150µF
16V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614011

RoHS

Each
10+
Rs.31.750
50+
Rs.30.100
400+
Rs.28.440
800+
Rs.22.610
1200+
Rs.20.870
More Pricing...
Min: 10 / Mult: 10
1500µF
6.3V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614070

RoHS

Each
10+
Rs.33.650
100+
Rs.30.170
500+
Rs.24.610
1000+
Rs.22.690
2000+
Rs.21.430
More Pricing...
Min: 10 / Mult: 10
820µF
4V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614069

RoHS

Each
10+
Rs.32.440
400+
Rs.29.050
800+
Rs.23.130
1200+
Rs.21.300
2000+
Rs.20.300
More Pricing...
Min: 10 / Mult: 10
680µF
4V
Radial Leaded
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614061

RoHS

Each
10+
Rs.23.820
100+
Rs.16.360
500+
Rs.15.720
Min: 10 / Mult: 10
680µF
2.5V
Radial Leaded
0.016ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
3605828RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.120.500
250+
Rs.119.630
500+
Rs.113.150
1000+
Rs.106.660
Min: 100 / Mult: 1
330µF
16V
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPG Series
4061739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.600.550
10+
Rs.556.620
50+
Rs.512.680
100+
Rs.441.340
200+
Rs.388.270
More Pricing...
Min: 1 / Mult: 1
220µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061739RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.556.620
50+
Rs.512.680
100+
Rs.441.340
200+
Rs.388.270
400+
Rs.335.200
Min: 10 / Mult: 1
220µF
35V
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
10mm
-
-
12.4mm
-55°C
105°C
WCAP-PSLC Series
4061773

RoHS

Each
1+
Rs.369.260
10+
Rs.342.160
50+
Rs.315.050
100+
Rs.271.690
200+
Rs.245.000
More Pricing...
Min: 1 / Mult: 1
47µF
50V
Radial Leaded
0.025ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
4.1A
10mm
-
-
12.5mm
-55°C
125°C
WCAP-PTHT Series
2614022

RoHS

Each
10+
Rs.38.280
50+
Rs.34.190
100+
Rs.30.100
500+
Rs.24.360
1000+
Rs.22.970
More Pricing...
Min: 10 / Mult: 10
470µF
16V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
2614015

RoHS

Each
10+
Rs.28.680
100+
Rs.22.550
500+
Rs.19.490
1000+
Rs.17.530
2000+
Rs.16.140
More Pricing...
Min: 10 / Mult: 10
560µF
10V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
2614017

RoHS

Each
10+
Rs.30.950
100+
Rs.27.640
500+
Rs.22.080
1000+
Rs.20.250
2000+
Rs.19.340
More Pricing...
Min: 10 / Mult: 10
820µF
10V
Radial Leaded
0.014ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
12mm
-55°C
105°C
A750 Series
3605827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.172.610
50+
Rs.122.150
100+
Rs.101.270
250+
Rs.96.170
500+
Rs.91.060
More Pricing...
Min: 1 / Mult: 1
220µF
16V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPG Series
3605827RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.101.270
250+
Rs.96.170
500+
Rs.91.060
1000+
Rs.85.950
Min: 100 / Mult: 1
220µF
16V
Radial Can - SMD
0.014ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
4.1A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPG Series
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY