Aluminium Polymer Capacitors:

7 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614036

RoHS

Each
10+
Rs.42.260
50+
Rs.36.970
100+
Rs.30.640
500+
Rs.27.470
1000+
Rs.25.350
More Pricing...
Min: 10 / Mult: 10
1200µF
4V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.9A
8mm
12mm
-55°C
105°C
A755 Series
2614030

RoHS

Each
10+
Rs.49.390
50+
Rs.44.390
100+
Rs.39.390
500+
Rs.38.490
1250+
Rs.37.590
More Pricing...
Min: 10 / Mult: 10
470µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.9A
10mm
12mm
-55°C
105°C
A750 Series
2614079

RoHS

Each
10+
Rs.38.800
100+
Rs.26.640
500+
Rs.22.200
1000+
Rs.18.680
2000+
Rs.18.460
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.9A
8mm
8mm
-55°C
105°C
A758 Series
2466538

RoHS

Each
1+
Rs.115.030
10+
Rs.106.770
50+
Rs.98.500
100+
Rs.85.720
200+
Rs.72.890
More Pricing...
Min: 1 / Mult: 1
220µF
25V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.9A
10mm
10mm
-55°C
105°C
WCAP-PTG5 Series
2614031

RoHS

Each
10+
Rs.68.330
50+
Rs.59.150
250+
Rs.49.970
500+
Rs.41.620
1000+
Rs.38.750
More Pricing...
Min: 10 / Mult: 10
560µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.9A
10mm
12mm
-55°C
105°C
A750 Series
2466539

RoHS

Each
1+
Rs.160.340
10+
Rs.148.600
50+
Rs.136.850
100+
Rs.119.450
200+
Rs.100.570
More Pricing...
Min: 1 / Mult: 1
270µF
25V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.9A
10mm
10mm
-55°C
105°C
WCAP-PTG5 Series
2466540

RoHS

Each
1+
Rs.181.260
10+
Rs.168.210
50+
Rs.155.160
100+
Rs.135.150
200+
Rs.115.140
More Pricing...
Min: 1 / Mult: 1
330µF
25V
Radial Leaded
0.02ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.9A
10mm
10mm
-55°C
105°C
WCAP-PTG5 Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY