Aluminium Polymer Capacitors:

8 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354678

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.163.840
10+
Rs.129.040
50+
Rs.113.770
100+
Rs.98.490
200+
Rs.83.210
More Pricing...
Min: 1 / Mult: 1
560µF
10V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
2354678RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.98.490
200+
Rs.83.210
400+
Rs.68.010
Min: 100 / Mult: 1
560µF
10V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
4562275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.220.430
10+
Rs.156.050
50+
Rs.136.910
100+
Rs.117.770
500+
Rs.104.720
More Pricing...
Min: 1 / Mult: 1
150µF
6.3V
2917 [7343 Metric]
0.015ohm
3000 hours @ 125°C
± 20%
Surface Mount
L-Lead
5.23A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
A798 AO-CAP Series
4562275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.117.770
500+
Rs.104.720
1000+
Rs.95.150
Min: 100 / Mult: 1
150µF
6.3V
-
0.015ohm
-
-
-
-
5.23A
-
7.3mm
4.3mm
1.9mm
-55°C
125°C
-
2354783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.52.400
10+
Rs.48.480
50+
Rs.48.310
100+
Rs.48.140
200+
Rs.48.020
More Pricing...
Min: 1 / Mult: 1
1200µF
2V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
2354783RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.140
200+
Rs.48.020
500+
Rs.47.890
Min: 100 / Mult: 1
1200µF
2V
Radial Can - SMD
0.008ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
6.3mm
-
-
9.9mm
-55°C
105°C
OS-CON SVPE Series
9188983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.237.860
50+
Rs.212.180
100+
Rs.168.630
400+
Rs.134.010
800+
Rs.93.950
Min: 1 / Mult: 1
560µF
10V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
10mm
10.3mm
-
12.6mm
-55°C
105°C
OS-CON SVP Series
9188983RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.168.630
400+
Rs.134.010
800+
Rs.93.950
1000+
Rs.480.480
Min: 500 / Mult: 1
560µF
10V
Radial Can - SMD
0.013ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.23A
10mm
10.3mm
-
12.6mm
-55°C
105°C
OS-CON SVP Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY