Aluminium Polymer Capacitors:

3 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2614025

RoHS

Each
10+
Rs.45.440
50+
Rs.40.790
250+
Rs.36.130
500+
Rs.32.830
1000+
Rs.30.650
More Pricing...
Min: 10 / Mult: 10
1000µF
16V
Radial Leaded
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.25A
10mm
12mm
-55°C
105°C
A750 Series
2614034

RoHS

Each
10+
Rs.49.050
50+
Rs.43.610
250+
Rs.38.170
500+
Rs.33.360
1000+
Rs.30.930
Min: 10 / Mult: 10
1500µF
2.5V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.25A
10mm
12mm
-55°C
105°C
A755 Series
2614048

RoHS

Each
10+
Rs.73.670
50+
Rs.66.500
200+
Rs.59.320
600+
Rs.45.570
1000+
Rs.42.440
More Pricing...
Min: 10 / Mult: 10
560µF
16V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.25A
10mm
12mm
-55°C
105°C
A755 Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY