Aluminium Polymer Capacitors:

20 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354630

RoHS

Each
1+
Rs.179.500
10+
Rs.85.980
50+
Rs.82.240
100+
Rs.78.490
200+
Rs.76.710
More Pricing...
Min: 1 / Mult: 1
560µF
4V
-
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2354625

RoHS

Each
1+
Rs.54.950
10+
Rs.42.430
50+
Rs.42.260
100+
Rs.42.080
200+
Rs.39.730
More Pricing...
Min: 1 / Mult: 1
820µF
2.5V
-
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
4575075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.115.670
10+
Rs.70.740
50+
Rs.66.690
100+
Rs.61.810
200+
Rs.58.760
More Pricing...
Min: 1 / Mult: 1
820µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
5.6A
10mm
-
-
12.5mm
-55°C
125°C
APB Series
4575069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.117.950
10+
Rs.72.130
50+
Rs.68.000
100+
Rs.63.030
200+
Rs.59.910
More Pricing...
Min: 1 / Mult: 1
1200µF
10V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
5.6A
10mm
-
-
12.5mm
-55°C
125°C
APB Series
2354642

RoHS

Each
1+
Rs.58.440
10+
Rs.54.140
50+
Rs.49.840
100+
Rs.45.540
200+
Rs.41.240
More Pricing...
Min: 1 / Mult: 1
560µF
6.3V
-
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2985578

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.171.540
50+
Rs.168.110
250+
Rs.164.680
500+
Rs.161.250
1500+
Rs.157.820
More Pricing...
Min: 5 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2354638

RoHS

Each
1+
Rs.63.660
10+
Rs.51.130
50+
Rs.49.790
100+
Rs.48.440
200+
Rs.44.700
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
Radial Leaded
0.007ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
2358275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.77.870
250+
Rs.71.860
500+
Rs.57.420
1500+
Rs.50.640
3500+
Rs.45.590
Min: 100 / Mult: 1
180µF
4V
2917 [7343 Metric]
0.012ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2358275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.127.200
50+
Rs.77.870
250+
Rs.71.860
500+
Rs.57.420
1500+
Rs.50.640
More Pricing...
Min: 5 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.012ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap CX Series
2466591

RoHS

Each
1+
Rs.94.990
50+
Rs.80.640
100+
Rs.70.200
250+
Rs.62.540
500+
Rs.54.710
More Pricing...
Min: 1 / Mult: 1
180µF
16V
Radial Leaded
0.009ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
11mm
-55°C
105°C
WCAP-PT5H Series
2520813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.362.610
10+
Rs.355.360
50+
Rs.348.110
100+
Rs.340.860
200+
Rs.333.610
More Pricing...
Min: 1 / Mult: 1
560µF
20V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
5.6A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
2985565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.175.250
50+
Rs.162.200
250+
Rs.154.370
500+
Rs.151.760
1500+
Rs.149.150
More Pricing...
Min: 5 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2985566RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.162.200
250+
Rs.154.370
500+
Rs.151.760
1500+
Rs.149.150
3500+
Rs.103.040
Min: 100 / Mult: 5
220µF
4V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2520813RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.340.860
200+
Rs.333.610
400+
Rs.326.350
Min: 100 / Mult: 1
560µF
20V
Radial Can - SMD
-
2500 hours @ 105°C
± 20%
Surface Mount
Solder
5.6A
10mm
10.4mm
-
10.4mm
-55°C
105°C
180 CPS Series
2985578RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.168.110
250+
Rs.164.680
500+
Rs.161.250
1500+
Rs.157.820
3500+
Rs.154.390
Min: 100 / Mult: 5
330µF
2V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2985565RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.162.200
250+
Rs.154.370
500+
Rs.151.760
1500+
Rs.149.150
3500+
Rs.103.040
Min: 100 / Mult: 5
180µF
4V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2985566

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.175.250
50+
Rs.162.200
250+
Rs.154.370
500+
Rs.151.760
1500+
Rs.149.150
More Pricing...
Min: 5 / Mult: 5
220µF
4V
2917 [7343 Metric]
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2985569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.140.420
250+
Rs.123.890
500+
Rs.119.980
1500+
Rs.116.060
3500+
Rs.103.880
Min: 100 / Mult: 5
150µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2985569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.167.390
50+
Rs.140.420
250+
Rs.123.890
500+
Rs.119.980
1500+
Rs.116.060
More Pricing...
Min: 5 / Mult: 5
150µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
5.6A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
4739252

RoHS

Each
1+
Rs.415.480
10+
Rs.273.800
50+
Rs.173.520
200+
Rs.149.640
400+
Rs.132.130
More Pricing...
Min: 1 / Mult: 1
1500µF
16V
Radial Leaded
0.012ohm
5000 hours @ 105°C
± 20%
Through Hole
Solder
5.6A
10mm
-
-
11.5mm
-55°C
105°C
RHV Series
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY