Aluminium Polymer Capacitors:

9 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2358332RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.105.500
250+
Rs.95.060
500+
Rs.64.870
1500+
Rs.63.040
3500+
Rs.61.780
Min: 100 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.007ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358332

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.162.920
50+
Rs.105.500
250+
Rs.95.060
500+
Rs.64.870
1500+
Rs.63.040
More Pricing...
Min: 5 / Mult: 5
120µF
6.3V
2917 [7343 Metric]
0.007ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358315RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.80.820
250+
Rs.73.570
500+
Rs.61.100
1500+
Rs.57.170
3500+
Rs.56.030
Min: 100 / Mult: 1
270µF
2.5V
2917 [7343 Metric]
0.007ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.158.650
50+
Rs.80.820
250+
Rs.73.570
500+
Rs.61.100
1500+
Rs.57.170
More Pricing...
Min: 5 / Mult: 5
270µF
2.5V
2917 [7343 Metric]
0.007ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358313

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.119.400
50+
Rs.54.580
250+
Rs.53.530
500+
Rs.52.480
1500+
Rs.51.430
More Pricing...
Min: 5 / Mult: 5
220µF
2.5V
2917 [7343 Metric]
0.007ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
2358313RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.54.580
250+
Rs.53.530
500+
Rs.52.480
1500+
Rs.51.430
3500+
Rs.50.370
Min: 100 / Mult: 1
220µF
2.5V
2917 [7343 Metric]
0.007ohm
1000 hours @ 105°C
± 20%
Surface Mount
L-Lead
7A
-
7.3mm
4.3mm
-
-40°C
105°C
SP-Cap SX Series
3605832

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.374.900
10+
Rs.268.760
50+
Rs.217.430
100+
Rs.200.900
200+
Rs.199.560
More Pricing...
Min: 1 / Mult: 1
1200µF
16V
Radial Can - SMD
0.007ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
7A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPG Series
3605832RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.200.900
200+
Rs.199.560
400+
Rs.198.220
Min: 100 / Mult: 1
1200µF
16V
Radial Can - SMD
0.007ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
7A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVPG Series
4721249

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.69.370
50+
Rs.54.540
100+
Rs.47.150
500+
Rs.42.400
1000+
Rs.39.030
More Pricing...
Min: 10 / Mult: 10
220µF
16V
Radial Leaded
0.01ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
7A
10mm
-
-
16mm
-55°C
105°C
A750 Series
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY