Polymer Capacitors:

166 Products Found
We offer a large selection of aluminium polymer capacitors and tantalum polymer capacitors.

What are polymer capacitors?

Polymer capacitors are a type of electrolytic capacitor which make an excellent choice for any design that needs long life, stable capacitance, small size and high reliability. Polymer capacitors include conductive polymer in an aluminium layered design. These capacitors provide long-term reliability, lower ESR, several package options and some special features like a conductive polymer in place of a liquid electrolyte. These capacitors have very good behaviour against voltage and temperature bias effects and well as good aging characteristics.Different types of polymer capacitor include layered polymer, wound polymer, polymer tantalum, and polymer hybrid aluminium.

What are polymer capacitors used for?

Polymer capacitor applications include the following:
  1. Polymer capacitors can frequently be found on computer motherboards, particularly on server motherboards.
  2. These capacitors are helpful in stabilizing the voltage from a power source in a sensitive circuit to reduce power noise.
  3. These can be used for signal decoupling and power bypass and to reduce power noise and signal noise generated by an active device which can be transferred to the power source to affect other devices which are connected to that power source.
  4. Polymer capacitors are used where a large ripple current is allowed because of low ESR like switched DC-DC converters, buck-boost converters, etc.
  5. A capacitor with less ESR is preferable to enhance power efficiency and safety in overheating and overloading cases.

What are the advantages of polymer capacitors?

The advantages of polymer capacitors include the following.
  1. These capacitors offer long life, high capacitance within small packages, high reliability, and other electrical characteristics as below.
  2. High ripple current capability.
  3. Stable operation with respect to changes in temperature and bias voltage
  4. Good high frequency performance, including low impedance and ESR.
  5. Elimination of the acoustic noise created by ceramic capacitors (piezo effect)
  6. Wide operating temperature range, typically from -55 to +105 or +125 degrees C or more
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4656718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.359.100
50+
Rs.205.110
250+
Rs.190.320
500+
Rs.181.060
1000+
Rs.171.800
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
25V
D3L
4656668RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.86.890
250+
Rs.76.680
500+
Rs.70.920
1000+
Rs.67.630
2000+
Rs.64.400
Min: 100 / Mult: 5
33µF
-
16V
-
4656717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.328.580
50+
Rs.185.030
250+
Rs.171.110
500+
Rs.148.720
Min: 5 / Mult: 5
220µF
± 20%
16V
D3L
4656665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.131.530
50+
Rs.87.030
250+
Rs.76.800
500+
Rs.71.030
1000+
Rs.67.730
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
4656668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.131.330
50+
Rs.86.890
250+
Rs.76.680
500+
Rs.70.920
1000+
Rs.67.630
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
4645857

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.220
10+
Rs.129.680
50+
Rs.101.950
100+
Rs.93.180
500+
Rs.78.100
More Pricing...
Min: 1 / Mult: 1
680µF
± 20%
2V
-
4656669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.95.860
250+
Rs.84.590
500+
Rs.78.240
1000+
Rs.74.610
2000+
Rs.71.040
Min: 100 / Mult: 5
22µF
-
20V
-
4656670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.141.260
50+
Rs.93.460
250+
Rs.82.480
500+
Rs.76.290
1000+
Rs.72.740
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
4656666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.146.140
50+
Rs.96.690
250+
Rs.85.330
500+
Rs.78.920
1000+
Rs.75.260
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
20V
B2
4656669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.144.880
50+
Rs.95.860
250+
Rs.84.590
500+
Rs.78.240
1000+
Rs.74.610
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
20V
B2
4656665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.87.030
250+
Rs.76.800
500+
Rs.71.030
1000+
Rs.67.730
2000+
Rs.64.500
Min: 100 / Mult: 5
33µF
-
16V
-
4656667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.141.470
50+
Rs.93.600
250+
Rs.82.600
500+
Rs.76.400
1000+
Rs.72.850
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
4656667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.600
250+
Rs.82.600
500+
Rs.76.400
1000+
Rs.72.850
2000+
Rs.69.370
Min: 100 / Mult: 5
15µF
-
25V
-
4656670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.460
250+
Rs.82.480
500+
Rs.76.290
1000+
Rs.72.740
2000+
Rs.69.270
Min: 100 / Mult: 5
15µF
-
25V
-
4645859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.161.260
10+
Rs.108.780
50+
Rs.87.780
100+
Rs.81.310
500+
Rs.70.360
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
25V
V
4656718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.205.110
250+
Rs.190.320
500+
Rs.181.060
1000+
Rs.171.800
2500+
Rs.166.080
Min: 100 / Mult: 5
100µF
-
25V
-
4656666RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.96.690
250+
Rs.85.330
500+
Rs.78.920
1000+
Rs.75.260
2000+
Rs.71.660
Min: 100 / Mult: 5
22µF
-
20V
-
4656717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.185.030
250+
Rs.171.110
500+
Rs.148.720
Min: 100 / Mult: 5
220µF
-
16V
-
4661389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.15.280
250+
Rs.13.800
500+
Rs.12.320
1000+
Rs.12.230
Min: 100 / Mult: 1
100µF
-
6.3V
-
4666262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.234.010
200+
Rs.229.330
400+
Rs.224.650
Min: 100 / Mult: 1
-
-
-
-
4659308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.176.580
50+
Rs.96.760
100+
Rs.89.750
250+
Rs.83.830
500+
Rs.77.900
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2.5V
Y
4666262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.407.760
10+
Rs.293.520
50+
Rs.248.080
100+
Rs.234.010
200+
Rs.229.330
More Pricing...
Min: 1 / Mult: 1
15µF
± 20%
63V
E
4659305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.448.010
10+
Rs.439.050
50+
Rs.430.090
100+
Rs.421.130
200+
Rs.412.170
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
50V
E
4659308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.89.750
250+
Rs.83.830
500+
Rs.77.900
1000+
Rs.76.350
Min: 100 / Mult: 5
-
-
-
-
4661390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.196.140
10+
Rs.133.610
50+
Rs.108.840
100+
Rs.101.190
200+
Rs.99.170
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
D
1-25 of 166 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY