Tantalum Polymer Capacitors:

644 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3782395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.136.770
50+
Rs.76.830
250+
Rs.70.650
500+
Rs.59.250
1000+
Rs.55.340
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
35V
B2
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
750mA
-55°C
105°C
POSCAP TQC Series
-
3782376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.530
50+
Rs.84.090
250+
Rs.72.260
500+
Rs.60.420
1000+
Rs.54.390
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
2452865

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.85.720
50+
Rs.80.670
100+
Rs.75.620
500+
Rs.64.140
1000+
Rs.59.790
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
2479907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.63.260
50+
Rs.56.360
100+
Rs.49.460
500+
Rs.40.760
Min: 10 / Mult: 10
33µF
± 20%
10V
T
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
2452865RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.75.620
500+
Rs.64.140
1000+
Rs.59.790
2000+
Rs.32.300
Min: 100 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
2855280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.330
50+
Rs.50.780
100+
Rs.41.630
500+
Rs.40.230
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
T521 KO-CAP Series
-
2855281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.49.940
50+
Rs.47.470
100+
Rs.44.990
500+
Rs.42.860
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2855281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.990
500+
Rs.42.860
Min: 100 / Mult: 5
3.3µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2913814RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.41.290
Min: 100 / Mult: 5
100µF
± 20%
2.5V
B
0.055ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.52A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2913814

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.60.750
10+
Rs.41.290
Min: 1 / Mult: 1
100µF
± 20%
2.5V
B
0.055ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.52A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.60.870
50+
Rs.55.390
100+
Rs.49.810
500+
Rs.36.410
1000+
Rs.32.170
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2855179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.810
500+
Rs.36.410
1000+
Rs.32.170
Min: 100 / Mult: 5
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2855280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.630
500+
Rs.40.230
Min: 100 / Mult: 5
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
T521 KO-CAP Series
-
3366012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.71.920
50+
Rs.54.720
100+
Rs.49.590
500+
Rs.37.080
1000+
Rs.36.410
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.49.380
50+
Rs.46.020
100+
Rs.42.640
500+
Rs.37.320
1000+
Rs.36.230
More Pricing...
Min: 10 / Mult: 10
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
125°C
T591 KO-CAP Series
-
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.141.220
50+
Rs.75.020
250+
Rs.69.270
500+
Rs.69.110
1000+
Rs.68.950
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3366012RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.590
500+
Rs.37.080
1000+
Rs.36.410
Min: 100 / Mult: 5
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3365971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.640
500+
Rs.37.320
1000+
Rs.36.230
2000+
Rs.36.140
Min: 100 / Mult: 5
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
125°C
T591 KO-CAP Series
-
3577177RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.198.780
500+
Rs.191.920
Min: 100 / Mult: 1
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3577177
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.368.520
10+
Rs.317.150
50+
Rs.288.110
100+
Rs.198.780
500+
Rs.191.920
Min: 1 / Mult: 1
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521872RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.010
Min: 100 / Mult: 5
150µF
± 20%
6.3V
B
0.055ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.52A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.72.590
50+
Rs.69.800
100+
Rs.67.010
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
0.055ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.52A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3521890RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.120
500+
Rs.33.640
1000+
Rs.31.860
Min: 100 / Mult: 5
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.75.020
250+
Rs.69.270
500+
Rs.69.110
1000+
Rs.68.950
2000+
Rs.68.790
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3521890

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.51.370
50+
Rs.46.750
100+
Rs.42.120
500+
Rs.33.640
1000+
Rs.31.860
Min: 10 / Mult: 10
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.347A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
1-25 of 644 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY