Tantalum Polymer Capacitors:

117 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3886123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.860
10+
Rs.233.970
50+
Rs.211.450
100+
Rs.182.260
500+
Rs.146.400
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
3782395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.136.770
50+
Rs.76.830
250+
Rs.70.650
500+
Rs.59.250
1000+
Rs.55.340
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
35V
B2
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
750mA
-55°C
105°C
POSCAP TQC Series
-
3886123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.182.260
500+
Rs.146.400
1000+
Rs.127.240
Min: 100 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
2709207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.290
500+
Rs.34.900
1000+
Rs.32.370
2000+
Rs.29.680
4000+
Rs.27.850
Min: 100 / Mult: 10
47µF
± 20%
6.3V
W
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
447mA
-55°C
105°C
vPolyTan T58 Series
-
2855281RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.990
500+
Rs.42.860
Min: 100 / Mult: 5
3.3µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2709207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.120
100+
Rs.38.290
500+
Rs.34.900
1000+
Rs.32.370
2000+
Rs.29.680
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
W
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
447mA
-55°C
105°C
vPolyTan T58 Series
-
2855281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.49.940
50+
Rs.47.470
100+
Rs.44.990
500+
Rs.42.860
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
3365971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.49.380
50+
Rs.46.020
100+
Rs.42.640
500+
Rs.37.320
1000+
Rs.36.230
More Pricing...
Min: 10 / Mult: 10
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
125°C
T591 KO-CAP Series
-
3365971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.640
500+
Rs.37.320
1000+
Rs.36.230
2000+
Rs.36.140
Min: 100 / Mult: 5
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
125°C
T591 KO-CAP Series
-
3782395RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.76.830
250+
Rs.70.650
500+
Rs.59.250
1000+
Rs.55.340
2000+
Rs.52.120
Min: 100 / Mult: 5
10µF
± 20%
35V
B2
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
750mA
-55°C
105°C
POSCAP TQC Series
-
4305531

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.58.530
50+
Rs.56.140
100+
Rs.53.750
500+
Rs.45.650
1000+
Rs.43.130
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
16V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
612mA
-55°C
105°C
T521 KO-CAP Series
-
4305531RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.750
500+
Rs.45.650
1000+
Rs.43.130
2000+
Rs.41.040
Min: 100 / Mult: 10
10µF
± 20%
16V
A
0.2ohm
1206 [3216-18 Metric]
3.2mm
1.6mm
1.6mm
612mA
-55°C
105°C
T521 KO-CAP Series
-
2855277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,199.930
10+
Rs.1,049.940
50+
Rs.869.950
100+
Rs.779.960
500+
Rs.719.960
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2913816

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.57.470
50+
Rs.55.120
100+
Rs.52.770
500+
Rs.44.770
1000+
Rs.42.330
More Pricing...
Min: 10 / Mult: 10
4.7µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
797mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2476068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.220
50+
Rs.35.810
250+
Rs.35.520
500+
Rs.35.230
1000+
Rs.34.940
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
6.3V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
105°C
vPolyTan T55 Series
-
2855275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.400
10+
Rs.62.330
50+
Rs.59.810
100+
Rs.57.280
500+
Rs.53.790
More Pricing...
Min: 1 / Mult: 1
1µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2855278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.134.010
10+
Rs.79.290
50+
Rs.72.590
100+
Rs.65.890
500+
Rs.54.550
Min: 1 / Mult: 1
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
3366124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.116.770
50+
Rs.81.450
250+
Rs.60.130
500+
Rs.50.300
1000+
Rs.46.990
Min: 5 / Mult: 5
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
vPolyTan T55 Series
-
2671868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.56.430
50+
Rs.54.130
100+
Rs.51.820
500+
Rs.43.990
1000+
Rs.43.950
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
-
3586475

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.100
10+
Rs.74.690
50+
Rs.71.760
100+
Rs.68.820
500+
Rs.58.840
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
16V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.8mm
548mA
-55°C
105°C
TF08 KO-CAP Series
-
2747670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.79.980
50+
Rs.39.350
250+
Rs.35.610
500+
Rs.29.850
1000+
Rs.27.980
Min: 5 / Mult: 5
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
TCJ Series
-
2390049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.550
500+
Rs.35.770
1000+
Rs.33.680
3000+
Rs.31.070
Min: 100 / Mult: 1
22µF
± 20%
10V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
2390049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.46.560
50+
Rs.44.560
100+
Rs.42.550
500+
Rs.35.770
1000+
Rs.33.680
More Pricing...
Min: 10 / Mult: 10
22µF
± 20%
10V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
2390052

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.44.810
50+
Rs.42.900
100+
Rs.40.990
500+
Rs.34.460
1000+
Rs.32.810
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
2390052RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.990
500+
Rs.34.460
1000+
Rs.32.810
3000+
Rs.30.370
Min: 100 / Mult: 1
47µF
± 20%
6.3V
I
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
0.9mm
548mA
-55°C
105°C
T527 KO-CAP Series
-
1-25 of 117 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY