Tantalum Polymer Capacitors:

17 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3414912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.293.090
500+
Rs.257.680
1000+
Rs.253.370
Min: 100 / Mult: 1
150µF
± 20%
25V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
3414912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.413.410
10+
Rs.350.760
50+
Rs.317.570
100+
Rs.293.090
500+
Rs.257.680
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
25V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
3414911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.448.920
10+
Rs.326.250
50+
Rs.276.660
100+
Rs.261.870
500+
Rs.235.770
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2913805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.567.510
10+
Rs.419.610
50+
Rs.361.320
100+
Rs.348.270
500+
Rs.309.990
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2479904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.521.310
50+
Rs.439.530
100+
Rs.411.690
500+
Rs.379.500
Min: 10 / Mult: 1
1500µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2479904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.700.530
10+
Rs.521.310
50+
Rs.439.530
100+
Rs.411.690
500+
Rs.379.500
Min: 1 / Mult: 1
1500µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2913805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.419.610
50+
Rs.361.320
100+
Rs.348.270
500+
Rs.309.990
1000+
Rs.298.680
Min: 10 / Mult: 1
470µF
± 20%
16V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
3414911RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.261.870
500+
Rs.235.770
1000+
Rs.227.070
Min: 100 / Mult: 1
100µF
± 20%
35V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
3299807

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.352.470
5000+
Rs.346.380
10000+
Rs.339.460
Min: 1000 / Mult: 1000
1500µF
± 20%
6.3V
H
0.055ohm
2924 [7360 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2913804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.482.010
10+
Rs.351.510
50+
Rs.299.310
100+
Rs.283.650
500+
Rs.256.680
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2725542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.425.670
10+
Rs.308.220
50+
Rs.299.610
100+
Rs.291.000
500+
Rs.282.390
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
16V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
105°C
T523 KO-CAP Series
2671809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.488.000
10+
Rs.366.200
50+
Rs.313.130
100+
Rs.296.600
500+
Rs.267.890
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2913804RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.283.650
500+
Rs.256.680
1000+
Rs.247.110
Min: 100 / Mult: 1
1000µF
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2725542RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.291.000
500+
Rs.282.390
1000+
Rs.273.780
Min: 100 / Mult: 1
220µF
± 20%
16V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
105°C
T523 KO-CAP Series
2671809RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.296.600
500+
Rs.267.890
1000+
Rs.258.320
Min: 100 / Mult: 1
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
105°C
T520 KO-CAP Series
2671875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.496.320
10+
Rs.398.110
50+
Rs.360.300
100+
Rs.341.550
500+
Rs.313.870
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.85A
-55°C
125°C
T545 KO-CAP Series
2671875RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.341.550
500+
Rs.313.870
1000+
Rs.296.250
Min: 100 / Mult: 1
1000µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.85A
-55°C
125°C
T545 KO-CAP Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY