Tantalum Polymer Capacitors:

20 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3105451RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.291.430
Min: 100 / Mult: 1
47µF
± 20%
35V
U
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
4.1mm
2.33A
-55°C
125°C
TCQ Series
AEC-Q200
3105450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.307.950
10+
Rs.299.880
50+
Rs.291.800
100+
Rs.283.720
200+
Rs.271.330
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
U
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
4.1mm
2.33A
-55°C
125°C
TCQ Series
AEC-Q200
3105450RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.283.720
200+
Rs.271.330
400+
Rs.258.950
2000+
Rs.239.430
4000+
Rs.234.640
Min: 100 / Mult: 1
33µF
± 20%
35V
U
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
4.1mm
2.33A
-55°C
125°C
TCQ Series
AEC-Q200
3105451

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.356.740
10+
Rs.307.210
50+
Rs.291.430
Min: 1 / Mult: 1
47µF
± 20%
35V
U
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
4.1mm
2.33A
-55°C
125°C
TCQ Series
AEC-Q200
4144823

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.62.120
Min: 10 / Mult: 10
4.7µF
± 20%
6.3V
U
1.5ohm
0402 [1106-06 Metric]
1.1mm
0.6mm
0.55mm
-
-55°C
105°C
F38 Series
-
4144823RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.62.120
Min: 500 / Mult: 10
4.7µF
± 20%
6.3V
U
1.5ohm
0402 [1106-06 Metric]
1.1mm
0.6mm
0.55mm
-
-55°C
105°C
F38 Series
-
4144895RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.299.970
200+
Rs.282.140
400+
Rs.264.300
Min: 100 / Mult: 1
100µF
± 20%
25V
U
0.07ohm
2924 [7361-43 Metric]
7.3mm
6.1mm
4.1mm
-
-
105°C
TCJ Series
-
4144895

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.507.030
10+
Rs.371.310
50+
Rs.316.500
100+
Rs.299.970
200+
Rs.282.140
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
25V
U
0.07ohm
2924 [7361-43 Metric]
7.3mm
6.1mm
4.1mm
-
-
105°C
TCJ Series
-
2491058RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.104.710
500+
Rs.91.660
1000+
Rs.84.170
Min: 100 / Mult: 1
68µF
± 20%
6.3V
U
0.055ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
2491077RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.111.650
500+
Rs.97.730
1000+
Rs.92.510
Min: 100 / Mult: 1
68µF
± 20%
10V
U
0.055ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
2491061

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.191.760
10+
Rs.137.820
50+
Rs.123.030
100+
Rs.115.200
500+
Rs.103.020
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
6.3V
U
0.055ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
2491077

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.212.570
10+
Rs.119.480
50+
Rs.115.570
100+
Rs.111.650
500+
Rs.97.730
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
10V
U
0.055ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
2491061RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.115.200
500+
Rs.103.020
1000+
Rs.100.960
Min: 100 / Mult: 1
100µF
± 20%
6.3V
U
0.055ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
2491058

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.200.410
10+
Rs.112.540
50+
Rs.108.630
100+
Rs.104.710
500+
Rs.91.660
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
6.3V
U
0.055ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
3013734RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.97.790
500+
Rs.85.170
1000+
Rs.84.930
Min: 100 / Mult: 1
47µF
± 20%
10V
U
0.055ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
2671825RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.108.270
500+
Rs.95.220
1000+
Rs.94.230
Min: 100 / Mult: 1
33µF
± 20%
10V
U
0.07ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.4A
-55°C
105°C
T520 KO-CAP Series
-
2671825

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.207.450
10+
Rs.143.070
50+
Rs.116.970
100+
Rs.108.270
500+
Rs.95.220
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
10V
U
0.07ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.4A
-55°C
105°C
T520 KO-CAP Series
-
3013734

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.189.140
10+
Rs.105.620
50+
Rs.101.710
100+
Rs.97.790
500+
Rs.85.170
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
10V
U
0.055ohm
2312 [6032 Metric]
6mm
3.2mm
1.4mm
1.6A
-55°C
105°C
T520 KO-CAP Series
-
3105449RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.326.050
200+
Rs.302.560
400+
Rs.279.070
Min: 100 / Mult: 1
100µF
± 20%
25V
U
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
4.1mm
2.33A
-55°C
125°C
TCQ Series
AEC-Q200
3105449

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.564.430
10+
Rs.379.120
50+
Rs.352.590
100+
Rs.326.050
200+
Rs.302.560
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
25V
U
0.07ohm
2924 [7361 Metric]
7.3mm
6.1mm
4.1mm
2.33A
-55°C
125°C
TCQ Series
AEC-Q200
1-20 of 20 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY