Tantalum Polymer Capacitors:

47 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2709207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.290
500+
Rs.34.900
1000+
Rs.32.370
2000+
Rs.29.680
4000+
Rs.27.850
Min: 100 / Mult: 10
47µF
± 20%
6.3V
W
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
447mA
-55°C
105°C
vPolyTan T58 Series
2709207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.120
100+
Rs.38.290
500+
Rs.34.900
1000+
Rs.32.370
2000+
Rs.29.680
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
W
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
447mA
-55°C
105°C
vPolyTan T58 Series
4380877

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.207.400
10+
Rs.143.020
50+
Rs.116.920
100+
Rs.108.220
500+
Rs.95.170
More Pricing...
Min: 1 / Mult: 1
56µF
± 20%
35V
W
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.376A
-55°C
105°C
T523 KO-CAP Series
4177156RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.138.160
500+
Rs.122.500
1000+
Rs.97.450
Min: 100 / Mult: 1
68µF
± 20%
20V
W
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.988A
-55°C
105°C
T523 KO-CAP Series
4177156

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.250.130
10+
Rs.181.220
50+
Rs.167.130
100+
Rs.138.160
500+
Rs.122.500
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
20V
W
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.988A
-55°C
105°C
T523 KO-CAP Series
4380877RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.108.220
500+
Rs.95.170
1000+
Rs.90.820
Min: 100 / Mult: 1
56µF
± 20%
35V
W
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.376A
-55°C
105°C
T523 KO-CAP Series
2841560

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.252.720
10+
Rs.184.860
50+
Rs.152.670
100+
Rs.143.100
500+
Rs.126.570
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
35V
W
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.988A
-55°C
85°C
T523 KO-CAP Series
2709204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.44.390
100+
Rs.40.340
500+
Rs.33.330
1000+
Rs.31.180
2000+
Rs.30.560
Min: 10 / Mult: 10
1µF
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
2709208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.250
500+
Rs.26.030
1000+
Rs.25.460
2000+
Rs.24.880
4000+
Rs.24.330
Min: 100 / Mult: 10
47µF
± 20%
6.3V
W
0.3ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
365mA
-55°C
105°C
vPolyTan T58 Series
2709208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.34.560
100+
Rs.31.250
500+
Rs.26.030
1000+
Rs.25.460
2000+
Rs.24.880
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
W
0.3ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
365mA
-55°C
105°C
vPolyTan T58 Series
2709204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.340
500+
Rs.33.330
1000+
Rs.31.180
2000+
Rs.30.560
Min: 100 / Mult: 10
1µF
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
2841560RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.143.100
500+
Rs.126.570
1000+
Rs.121.350
Min: 100 / Mult: 1
47µF
± 20%
35V
W
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.988A
-55°C
85°C
T523 KO-CAP Series
3366125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.75.400
250+
Rs.55.390
500+
Rs.46.170
1500+
Rs.43.030
3000+
Rs.39.550
Min: 100 / Mult: 5
4.7µF
± 20%
25V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
283mA
-55°C
105°C
vPolyTan T58 Series
3297993

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.29.960
20000+
Rs.26.220
40000+
Rs.21.720
Min: 4000 / Mult: 4000
1µF
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
3366125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.890
50+
Rs.75.400
250+
Rs.55.390
500+
Rs.46.170
1500+
Rs.43.030
More Pricing...
Min: 5 / Mult: 5
4.7µF
± 20%
25V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
283mA
-55°C
105°C
vPolyTan T58 Series
4531128

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.249.200
10+
Rs.173.510
50+
Rs.143.060
100+
Rs.133.490
500+
Rs.117.830
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
W
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.376A
-55°C
105°C
T523 KO-CAP Series
4180850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.294.550
10+
Rs.218.860
50+
Rs.201.460
100+
Rs.166.660
500+
Rs.163.180
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
25V
W
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.988A
-55°C
105°C
T523 KO-CAP Series
4180846

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.150
10+
Rs.219.760
50+
Rs.190.180
100+
Rs.167.560
500+
Rs.150.160
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
25V
W
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.988A
-55°C
105°C
T523 KO-CAP Series
4180846RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.167.560
500+
Rs.150.160
1000+
Rs.131.080
Min: 100 / Mult: 1
68µF
± 20%
25V
W
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.988A
-55°C
105°C
T523 KO-CAP Series
4531128RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.133.490
500+
Rs.117.830
1000+
Rs.111.740
Min: 100 / Mult: 1
100µF
± 20%
16V
W
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.376A
-55°C
105°C
T523 KO-CAP Series
4180850RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.166.660
500+
Rs.163.180
1000+
Rs.137.950
Min: 100 / Mult: 1
47µF
± 20%
25V
W
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.988A
-55°C
105°C
T523 KO-CAP Series
2491070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.275.330
10+
Rs.192.680
50+
Rs.155.270
100+
Rs.152.660
500+
Rs.135.260
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
W
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2491048

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.221.520
10+
Rs.146.700
50+
Rs.143.300
100+
Rs.139.900
500+
Rs.136.500
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
W
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.7A
-55°C
105°C
T520 KO-CAP Series
2491047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.227.630
10+
Rs.160.640
50+
Rs.155.050
100+
Rs.149.450
500+
Rs.143.860
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
W
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
3.5A
-55°C
105°C
T520 KO-CAP Series
2855302

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.237.000
10+
Rs.163.920
50+
Rs.135.210
100+
Rs.126.510
500+
Rs.110.850
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
W
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
1.988A
-55°C
105°C
T523 KO-CAP Series
1-25 of 47 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY