Tantalum Polymer Capacitors:

274 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2354893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.192.590
50+
Rs.139.780
250+
Rs.117.600
500+
Rs.90.980
1500+
Rs.88.180
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
3782357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.86.660
50+
Rs.62.210
250+
Rs.52.820
500+
Rs.43.330
1500+
Rs.42.440
Min: 5 / Mult: 5
220µF
± 20%
4V
D2E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.75A
-55°C
105°C
POSCAP TPE Series
-
3782362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.810
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.74.450
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2354881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.87.680
50+
Rs.61.040
250+
Rs.52.420
500+
Rs.47.530
1500+
Rs.45.670
Min: 5 / Mult: 5
220µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2354892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.164.100
50+
Rs.115.980
250+
Rs.112.150
500+
Rs.108.300
1500+
Rs.104.450
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2354893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.139.780
250+
Rs.117.600
500+
Rs.90.980
1500+
Rs.88.180
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2354892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.115.980
250+
Rs.112.150
500+
Rs.108.300
1500+
Rs.104.450
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2491090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.110.040
500+
Rs.79.840
1000+
Rs.70.960
Min: 100 / Mult: 1
68µF
± 20%
16V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
2354881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.040
250+
Rs.52.420
500+
Rs.47.530
1500+
Rs.45.670
Min: 100 / Mult: 1
220µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2491090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.190.960
10+
Rs.145.550
50+
Rs.134.000
100+
Rs.110.040
500+
Rs.79.840
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
16V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
3782357RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.62.210
250+
Rs.52.820
500+
Rs.43.330
1500+
Rs.42.440
Min: 100 / Mult: 5
220µF
± 20%
4V
D2E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.75A
-55°C
105°C
POSCAP TPE Series
-
3782362RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.78.810
Min: 100 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782371RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
5+
Rs.74.450
Min: 100 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
4380869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.080
500+
Rs.95.160
1000+
Rs.91.680
Min: 100 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.32A
-55°C
125°C
T521 KO-CAP Series
-
4380870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.201.350
10+
Rs.126.530
50+
Rs.120.440
100+
Rs.114.350
500+
Rs.108.260
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.32A
-55°C
125°C
T521 KO-CAP Series
-
4380870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.114.350
500+
Rs.108.260
1000+
Rs.105.650
Min: 100 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.32A
-55°C
125°C
T521 KO-CAP Series
-
4380869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.208.260
10+
Rs.143.010
50+
Rs.116.910
100+
Rs.109.080
500+
Rs.95.160
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.32A
-55°C
125°C
T521 KO-CAP Series
-
2491091

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.181.330
10+
Rs.104.120
50+
Rs.101.160
100+
Rs.98.200
500+
Rs.95.240
Min: 1 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.9A
-55°C
125°C
T521 KO-CAP Series
-
1838781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.144.650
10+
Rs.77.310
50+
Rs.74.360
100+
Rs.71.400
500+
Rs.61.390
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2535316

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.169.920
10+
Rs.93.360
50+
Rs.89.580
100+
Rs.85.790
500+
Rs.75.960
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
V
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.6A
-55°C
105°C
T520 KO-CAP Series
-
2806111

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
Rs.103.110
15000+
Rs.90.220
30000+
Rs.74.840
Min: 3000 / Mult: 3000
330µF
± 20%
6.3V
D2E
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2535315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.166.410
10+
Rs.96.810
50+
Rs.93.120
100+
Rs.89.420
500+
Rs.85.720
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
V
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.7A
-55°C
105°C
T520 KO-CAP Series
-
2479916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.203.010
10+
Rs.143.850
50+
Rs.126.450
100+
Rs.109.050
500+
Rs.90.780
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
V
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.2A
-55°C
125°C
T521 KO-CAP Series
-
3886111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.313.090
10+
Rs.226.090
50+
Rs.195.640
100+
Rs.193.170
500+
Rs.190.700
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
16V
V
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.6A
-55°C
105°C
T521 KO-CAP Series
-
1-25 of 274 items
of 11 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY