Tantalum Polymer Capacitors:

115 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2845680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.460
200+
Rs.70.040
500+
Rs.68.610
Min: 100 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
2845680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.820
10+
Rs.95.820
50+
Rs.77.220
100+
Rs.71.460
200+
Rs.70.040
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
2931542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.196.030
10+
Rs.111.640
50+
Rs.107.730
100+
Rs.103.810
200+
Rs.94.070
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.6A
-55°C
105°C
TCJ Series
-
3874686

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.139.450
10+
Rs.78.630
50+
Rs.75.460
100+
Rs.72.280
200+
Rs.66.500
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
2728628

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.153.370
10+
Rs.91.600
50+
Rs.85.470
100+
Rs.79.330
200+
Rs.72.940
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
3A
-55°C
105°C
TCJ Series
-
3874688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.150.210
200+
Rs.126.050
500+
Rs.101.890
2500+
Rs.98.560
5000+
Rs.96.580
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
3A
-55°C
105°C
TCJ Series
-
3874695

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.271.220
10+
Rs.207.710
50+
Rs.191.180
100+
Rs.180.750
200+
Rs.170.320
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
35V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.8A
-55°C
105°C
TCJ Series
-
3874696

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.224.250
10+
Rs.211.700
50+
Rs.199.150
100+
Rs.186.600
200+
Rs.174.050
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
25V
D
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2A
-55°C
105°C
TCJ Series
-
3874694RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.95.100
200+
Rs.93.200
500+
Rs.91.300
Min: 100 / Mult: 1
100µF
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.1A
-55°C
105°C
TCJ Series
-
3874688

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.296.010
10+
Rs.206.040
50+
Rs.163.540
100+
Rs.150.210
200+
Rs.126.050
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
3A
-55°C
105°C
TCJ Series
-
3874682RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.57.900
200+
Rs.57.080
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
3874701RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.115.190
200+
Rs.103.990
500+
Rs.92.780
2500+
Rs.77.840
5000+
Rs.75.600
Min: 100 / Mult: 1
150µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
3874701

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.197.360
10+
Rs.151.790
50+
Rs.139.100
100+
Rs.115.190
200+
Rs.103.990
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
3874695RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.180.750
200+
Rs.170.320
500+
Rs.163.370
Min: 100 / Mult: 1
33µF
± 20%
35V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.8A
-55°C
105°C
TCJ Series
-
3874686RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.280
200+
Rs.66.500
500+
Rs.62.050
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
3874694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.140
10+
Rs.121.200
50+
Rs.108.150
100+
Rs.95.100
200+
Rs.93.200
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
D
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.1A
-55°C
105°C
TCJ Series
-
3874696RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.186.600
200+
Rs.174.050
500+
Rs.165.010
Min: 100 / Mult: 1
100µF
± 20%
25V
D
0.055ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2A
-55°C
105°C
TCJ Series
-
3874682

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.103.020
10+
Rs.70.600
50+
Rs.64.250
100+
Rs.57.900
200+
Rs.57.080
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
105°C
TCJ Series
-
3783142

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.175.060
10+
Rs.100.240
50+
Rs.94.590
100+
Rs.88.930
200+
Rs.83.320
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
16V
D
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.5A
-55°C
105°C
TCJ Series
-
3783160

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.152.070
10+
Rs.133.070
50+
Rs.110.250
100+
Rs.98.850
200+
Rs.91.240
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
25V
D
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.5A
-55°C
125°C
TCQ Series
AEC-Q200
3783143

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.150.100
10+
Rs.100.440
100+
Rs.74.580
500+
Rs.73.090
1000+
Rs.71.600
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
16V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.2A
-55°C
125°C
TCJ Series
-
3783140

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.303.930
10+
Rs.220.520
50+
Rs.181.470
100+
Rs.168.160
200+
Rs.155.740
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.6A
-55°C
125°C
TCJ Series
-
2118225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.134.780
10+
Rs.126.130
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.4A
-55°C
105°C
TCJ Series
-
2118225RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.126.130
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.4A
-55°C
105°C
TCJ Series
-
2408447RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.75.210
200+
Rs.69.590
500+
Rs.63.950
2500+
Rs.52.700
5000+
Rs.50.450
Min: 100 / Mult: 1
470µF
± 20%
4V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.4A
-55°C
85°C
TCJ Series
-
1-25 of 115 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY