Tantalum Polymer Capacitors:

39 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2709207RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.38.290
500+
Rs.34.900
1000+
Rs.32.370
2000+
Rs.29.680
4000+
Rs.27.850
Min: 100 / Mult: 10
47µF
± 20%
6.3V
W
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
447mA
-55°C
105°C
vPolyTan T58 Series
2709207

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.120
100+
Rs.38.290
500+
Rs.34.900
1000+
Rs.32.370
2000+
Rs.29.680
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
W
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
447mA
-55°C
105°C
vPolyTan T58 Series
2671868

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.56.430
50+
Rs.54.130
100+
Rs.51.820
500+
Rs.43.990
1000+
Rs.43.950
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2709204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.44.390
100+
Rs.40.340
500+
Rs.33.330
1000+
Rs.31.180
2000+
Rs.30.560
Min: 10 / Mult: 10
1µF
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
2455922RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.42.860
250+
Rs.37.760
500+
Rs.32.660
1500+
Rs.27.560
3000+
Rs.22.470
Min: 100 / Mult: 1
10µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
2455922

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.47.950
50+
Rs.42.860
250+
Rs.37.760
500+
Rs.32.660
1500+
Rs.27.560
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
2455923

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.48.780
50+
Rs.22.590
250+
Rs.20.240
500+
Rs.16.500
1500+
Rs.15.280
More Pricing...
Min: 5 / Mult: 5
4.7µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
2455923RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.22.590
250+
Rs.20.240
500+
Rs.16.500
1500+
Rs.15.280
3000+
Rs.12.880
Min: 100 / Mult: 5
4.7µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
2709208RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.31.250
500+
Rs.26.030
1000+
Rs.25.460
2000+
Rs.24.880
4000+
Rs.24.330
Min: 100 / Mult: 10
47µF
± 20%
6.3V
W
0.3ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
365mA
-55°C
105°C
vPolyTan T58 Series
2709208

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.34.560
100+
Rs.31.250
500+
Rs.26.030
1000+
Rs.25.460
2000+
Rs.24.880
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
W
0.3ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
365mA
-55°C
105°C
vPolyTan T58 Series
2671868RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.820
500+
Rs.43.990
1000+
Rs.43.950
3000+
Rs.43.900
Min: 100 / Mult: 5
10µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2709204RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.40.340
500+
Rs.33.330
1000+
Rs.31.180
2000+
Rs.30.560
Min: 100 / Mult: 10
1µF
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
3366125RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.75.400
250+
Rs.55.390
500+
Rs.46.170
1500+
Rs.43.030
3000+
Rs.39.550
Min: 100 / Mult: 5
4.7µF
± 20%
25V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
283mA
-55°C
105°C
vPolyTan T58 Series
3297993

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
Rs.29.960
20000+
Rs.26.220
40000+
Rs.21.720
Min: 4000 / Mult: 4000
1µF
± 20%
35V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.9mm
283mA
-55°C
105°C
vPolyTan T58 Series
3415711

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.58.450
50+
Rs.56.120
100+
Rs.53.690
500+
Rs.45.560
1000+
Rs.43.020
More Pricing...
Min: 10 / Mult: 10
10µF
± 20%
6.3V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
3366125

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.890
50+
Rs.75.400
250+
Rs.55.390
500+
Rs.46.170
1500+
Rs.43.030
More Pricing...
Min: 5 / Mult: 5
4.7µF
± 20%
25V
W
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
283mA
-55°C
105°C
vPolyTan T58 Series
4545058

RoHS

Each
5+
Rs.54.000
50+
Rs.36.080
250+
Rs.24.680
500+
Rs.20.160
1500+
Rs.19.200
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1.2mm
560mA
-55°C
105°C
vPolyTan T55 Series
2992437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.286.540
Min: 1 / Mult: 1
4.7µF
± 20%
25V
S
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
300mA
-55°C
105°C
F38 Series
2992437RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.286.540
Min: 500 / Mult: 10
4.7µF
± 20%
25V
S
0.5ohm
0805 [2012 Metric]
2mm
1.25mm
0.8mm
300mA
-55°C
105°C
F38 Series
2442690

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.64.520
50+
Rs.61.910
100+
Rs.59.300
500+
Rs.50.600
1000+
Rs.47.990
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
6.3V
P
0.15ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
408mA
-55°C
105°C
T529 KO-CAP Series
2390055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.59.720
50+
Rs.57.290
100+
Rs.54.850
500+
Rs.46.670
1000+
Rs.44.060
More Pricing...
Min: 10 / Mult: 10
22µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2390055RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.54.850
500+
Rs.46.670
1000+
Rs.44.060
3000+
Rs.40.930
Min: 100 / Mult: 1
22µF
± 20%
10V
P
0.2ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
354mA
-55°C
105°C
T529 KO-CAP Series
2442690RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.300
500+
Rs.50.600
1000+
Rs.47.990
3000+
Rs.44.510
Min: 100 / Mult: 10
47µF
± 20%
6.3V
P
0.15ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
408mA
-55°C
105°C
T529 KO-CAP Series
2855304RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.124.760
500+
Rs.121.280
1000+
Rs.116.060
Min: 100 / Mult: 5
4.7µF
± 20%
25V
P
0.3ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
289mA
-55°C
105°C
T529 KO-CAP Series
2855304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.243.950
10+
Rs.171.740
50+
Rs.141.290
100+
Rs.124.760
500+
Rs.121.280
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
25V
P
0.3ohm
0805 [2012 Metric]
2mm
1.25mm
1mm
289mA
-55°C
105°C
T529 KO-CAP Series
1-25 of 39 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY