Tantalum Polymer Capacitors:

42 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3414912RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.293.090
500+
Rs.257.680
1000+
Rs.253.370
Min: 100 / Mult: 1
150µF
± 20%
25V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
3350569

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.239.970
50+
Rs.209.970
100+
Rs.190.980
Min: 1 / Mult: 1
220µF
± 20%
10V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
105°C
vPolyTan T52 Series
3414912

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.413.410
10+
Rs.350.760
50+
Rs.317.570
100+
Rs.293.090
500+
Rs.257.680
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
25V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
3350570

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.340.250
2+
Rs.328.370
3+
Rs.316.480
5+
Rs.304.590
10+
Rs.292.700
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
16V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
105°C
vPolyTan T52 Series
3350569RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.190.980
Min: 100 / Mult: 1
220µF
± 20%
10V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
105°C
vPolyTan T52 Series
3350570RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.219.370
Min: 100 / Mult: 1
220µF
± 20%
16V
M
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.828A
-55°C
105°C
vPolyTan T52 Series
3414911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.448.920
10+
Rs.326.250
50+
Rs.276.660
100+
Rs.261.870
500+
Rs.235.770
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2913805

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.567.510
10+
Rs.419.610
50+
Rs.361.320
100+
Rs.348.270
500+
Rs.309.990
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
3812130

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.412.550
50+
Rs.274.120
100+
Rs.235.960
250+
Rs.223.100
500+
Rs.210.230
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
M1
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
2mm
1.732A
-55°C
105°C
vPolyTan T52 Series
2479904RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.521.310
50+
Rs.439.530
100+
Rs.411.690
500+
Rs.379.500
Min: 10 / Mult: 1
1500µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2479904

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.700.530
10+
Rs.521.310
50+
Rs.439.530
100+
Rs.411.690
500+
Rs.379.500
Min: 1 / Mult: 1
1500µF
± 20%
6.3V
H
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
2913805RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.419.610
50+
Rs.361.320
100+
Rs.348.270
500+
Rs.309.990
1000+
Rs.298.680
Min: 10 / Mult: 1
470µF
± 20%
16V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2947317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.448.090
2+
Rs.414.600
3+
Rs.381.100
5+
Rs.347.610
10+
Rs.314.110
More Pricing...
Min: 1 / Mult: 1
-
-
-
M
-
2924 [7361 Metric]
-
6mm
-
3.317A
-
-
vPolyTan T52 Series
2947315

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.495.360
2+
Rs.338.210
3+
Rs.295.520
5+
Rs.269.120
10+
Rs.249.620
More Pricing...
Min: 1 / Mult: 1
220µF
-
16V
M
-
2924 [7361 Metric]
7.3mm
6mm
1.9mm
-
-
-
-
2987422RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,328.100
50+
Rs.1,145.400
100+
Rs.1,077.540
250+
Rs.1,044.480
500+
Rs.1,011.420
Min: 10 / Mult: 1
470µF
± 20%
16V
O
0.02ohm
2924 [7361 Metric]
7.3mm
6mm
4mm
3.87A
-55°C
105°C
T543 KO-CAP Series
2987422
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,727.430
10+
Rs.1,328.100
50+
Rs.1,145.400
100+
Rs.1,077.540
250+
Rs.1,044.480
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
O
0.02ohm
2924 [7361 Metric]
7.3mm
6mm
4mm
3.87A
-55°C
105°C
T543 KO-CAP Series
3414911RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
Rs.261.870
500+
Rs.235.770
1000+
Rs.227.070
Min: 100 / Mult: 1
100µF
± 20%
35V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
3299807

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
Rs.352.470
5000+
Rs.346.380
10000+
Rs.339.460
Min: 1000 / Mult: 1000
1500µF
± 20%
6.3V
H
0.055ohm
2924 [7360 Metric]
7.3mm
6mm
1.9mm
1.8A
-55°C
85°C
T520 KO-CAP Series
3812130RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.235.960
250+
Rs.223.100
500+
Rs.210.230
1000+
Rs.197.430
Min: 100 / Mult: 1
100µF
± 20%
35V
M1
0.055ohm
2924 [7361 Metric]
7.3mm
6mm
2mm
1.732A
-55°C
105°C
vPolyTan T52 Series
4545067

RoHS

Each
1+
Rs.493.240
50+
Rs.339.950
100+
Rs.295.690
250+
Rs.268.590
500+
Rs.249.230
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
16V
M1
0.055ohm
2924 [7360 Metric]
7.3mm
6mm
2mm
2.828A
-55°C
105°C
vPolyTan T52 Series
4545069

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.416.590
50+
Rs.276.520
100+
Rs.250.420
250+
Rs.237.660
500+
Rs.224.900
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
25V
M1
0.1ohm
2924 [7360 Metric]
7.3mm
6mm
2mm
2.098A
-55°C
105°C
vPolyTan T52 Series
4545053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.400.000
50+
Rs.262.540
100+
Rs.226.000
250+
Rs.214.260
500+
Rs.202.510
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
35V
M1
0.07ohm
2924 [7360 Metric]
7.3mm
6mm
2mm
2.51A
-55°C
105°C
vPolyTan T52 Series
2725545

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.353.230
10+
Rs.249.700
50+
Rs.241.320
100+
Rs.232.930
500+
Rs.224.550
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
10V
J
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.5mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2855301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.444.000
10+
Rs.321.330
50+
Rs.313.050
100+
Rs.304.770
500+
Rs.296.490
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
16V
J
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.5mm
2.51A
-55°C
85°C
T523 KO-CAP Series
2913804

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.482.010
10+
Rs.351.510
50+
Rs.299.310
100+
Rs.283.650
500+
Rs.256.680
More Pricing...
Min: 1 / Mult: 1
1000µF
± 20%
10V
H
0.07ohm
2924 [7361 Metric]
7.3mm
6mm
1.9mm
2.51A
-55°C
85°C
T523 KO-CAP Series
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY