Tantalum Polymer Capacitors:

82 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4656718

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.359.100
50+
Rs.205.110
250+
Rs.190.320
500+
Rs.181.060
1000+
Rs.171.800
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
25V
D3L
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
TDC Series
-
4656668RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.86.890
250+
Rs.76.680
500+
Rs.70.920
1000+
Rs.67.630
2000+
Rs.64.400
Min: 100 / Mult: 5
33µF
-
16V
-
0.09ohm
-
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
4656717

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.328.580
50+
Rs.185.030
250+
Rs.171.110
500+
Rs.148.720
Min: 5 / Mult: 5
220µF
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
TDC Series
-
4656665

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.131.530
50+
Rs.87.030
250+
Rs.76.800
500+
Rs.71.030
1000+
Rs.67.730
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
TDC Series
-
4656668

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.131.330
50+
Rs.86.890
250+
Rs.76.680
500+
Rs.70.920
1000+
Rs.67.630
More Pricing...
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
4656669RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.95.860
250+
Rs.84.590
500+
Rs.78.240
1000+
Rs.74.610
2000+
Rs.71.040
Min: 100 / Mult: 5
22µF
-
20V
-
0.09ohm
-
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
4656670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.141.260
50+
Rs.93.460
250+
Rs.82.480
500+
Rs.76.290
1000+
Rs.72.740
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
-
4656666

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.146.140
50+
Rs.96.690
250+
Rs.85.330
500+
Rs.78.920
1000+
Rs.75.260
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
20V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
TDC Series
-
4656669

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.144.880
50+
Rs.95.860
250+
Rs.84.590
500+
Rs.78.240
1000+
Rs.74.610
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
20V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
105°C
POSCAP TQC Series
-
4656665RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.87.030
250+
Rs.76.800
500+
Rs.71.030
1000+
Rs.67.730
2000+
Rs.64.500
Min: 100 / Mult: 5
33µF
-
16V
-
0.09ohm
-
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
-
-
4656667

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.141.470
50+
Rs.93.600
250+
Rs.82.600
500+
Rs.76.400
1000+
Rs.72.850
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
TDC Series
-
4656667RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.600
250+
Rs.82.600
500+
Rs.76.400
1000+
Rs.72.850
2000+
Rs.69.370
Min: 100 / Mult: 5
15µF
-
25V
-
0.1ohm
-
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
-
-
4656670RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.93.460
250+
Rs.82.480
500+
Rs.76.290
1000+
Rs.72.740
2000+
Rs.69.270
Min: 100 / Mult: 5
15µF
-
25V
-
0.1ohm
-
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
-
4645859

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.161.260
10+
Rs.108.780
50+
Rs.87.780
100+
Rs.81.310
500+
Rs.70.360
More Pricing...
Min: 1 / Mult: 1
47µF
± 20%
25V
V
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.56A
-55°C
125°C
T521 KO-CAP Series
-
4656718RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.205.110
250+
Rs.190.320
500+
Rs.181.060
1000+
Rs.171.800
2500+
Rs.166.080
Min: 100 / Mult: 5
100µF
-
25V
-
0.06ohm
-
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
-
-
4656666RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.96.690
250+
Rs.85.330
500+
Rs.78.920
1000+
Rs.75.260
2000+
Rs.71.660
Min: 100 / Mult: 5
22µF
-
20V
-
0.09ohm
-
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
-
-
4656717RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.185.030
250+
Rs.171.110
500+
Rs.148.720
Min: 100 / Mult: 5
220µF
-
16V
-
0.05ohm
-
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
-
-
4666262RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.234.010
200+
Rs.229.330
400+
Rs.224.650
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4659308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.176.580
50+
Rs.96.760
100+
Rs.89.750
250+
Rs.83.830
500+
Rs.77.900
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
2.5V
Y
0.015ohm
2917 [7343 Metric]
7.3mm
4.3mm
2mm
3.5A
-55°C
85°C
TCJ Series
-
4666262

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.407.760
10+
Rs.293.520
50+
Rs.248.080
100+
Rs.234.010
200+
Rs.229.330
More Pricing...
Min: 1 / Mult: 1
15µF
± 20%
63V
E
0.15ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
1.3A
-55°C
105°C
TCJ Series
-
4659305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.448.010
10+
Rs.439.050
50+
Rs.430.090
100+
Rs.421.130
200+
Rs.412.170
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
50V
E
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.3A
-55°C
125°C
TCM Series
-
4659308RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.89.750
250+
Rs.83.830
500+
Rs.77.900
1000+
Rs.76.350
Min: 100 / Mult: 5
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4661390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.196.140
10+
Rs.133.610
50+
Rs.108.840
100+
Rs.101.190
200+
Rs.99.170
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
D
0.018ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
3.5A
-55°C
105°C
TCJ Series
-
4666496

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
Rs.64.240
2500+
Rs.57.670
5000+
Rs.55.630
Min: 500 / Mult: 500
47µF
± 20%
16V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.2A
-55°C
125°C
TCJ Series
-
4661390RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.101.190
200+
Rs.99.170
500+
Rs.97.150
Min: 100 / Mult: 1
100µF
-
10V
-
0.018ohm
-
7.3mm
4.3mm
2.9mm
3.5A
-55°C
105°C
-
-
1-25 of 82 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY