Tantalum Polymer Capacitors:

12 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3521891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.140
50+
Rs.48.180
100+
Rs.42.210
500+
Rs.34.560
1000+
Rs.30.840
Min: 10 / Mult: 10
47µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.210
500+
Rs.34.560
1000+
Rs.30.840
Min: 100 / Mult: 5
47µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.55.360
50+
Rs.49.750
100+
Rs.44.140
500+
Rs.38.920
1000+
Rs.37.180
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521885RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.45.570
Min: 100 / Mult: 5
33µF
± 20%
10V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521883RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.790
500+
Rs.41.440
1000+
Rs.36.390
2000+
Rs.31.090
Min: 100 / Mult: 5
33µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.61.800
50+
Rs.54.800
100+
Rs.47.790
500+
Rs.41.440
1000+
Rs.36.390
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.62.760
50+
Rs.55.670
100+
Rs.48.580
500+
Rs.40.670
1000+
Rs.38.750
More Pricing...
Min: 10 / Mult: 10
68µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.48.580
500+
Rs.40.670
1000+
Rs.38.750
2000+
Rs.32.310
Min: 100 / Mult: 5
68µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521889

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.61.800
50+
Rs.54.840
100+
Rs.47.880
500+
Rs.41.530
1000+
Rs.36.390
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521889RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.880
500+
Rs.41.530
1000+
Rs.36.390
2000+
Rs.31.090
Min: 100 / Mult: 5
47µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.46.460
50+
Rs.45.570
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3521881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.140
500+
Rs.38.920
1000+
Rs.37.180
2000+
Rs.31.090
Min: 100 / Mult: 5
33µF
± 20%
4V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY