Tantalum Polymer Capacitors:

99 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.60.870
50+
Rs.55.390
100+
Rs.49.810
500+
Rs.36.410
1000+
Rs.32.170
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2855179RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.810
500+
Rs.36.410
1000+
Rs.32.170
Min: 100 / Mult: 5
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2395820

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.35.830
100+
Rs.32.520
500+
Rs.27.040
1000+
Rs.25.300
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2491075

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.70.870
50+
Rs.61.340
100+
Rs.51.810
500+
Rs.43.110
1000+
Rs.40.150
Min: 10 / Mult: 10
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2855189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.137.440
10+
Rs.71.920
50+
Rs.69.080
100+
Rs.66.110
500+
Rs.56.400
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
85°C
T520 KO-CAP Series
-
2671785

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.58.090
50+
Rs.56.830
100+
Rs.55.570
500+
Rs.52.790
1000+
Rs.50.010
Min: 10 / Mult: 10
100µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2762246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.38.400
50+
Rs.36.660
100+
Rs.34.920
500+
Rs.29.090
1000+
Rs.28.490
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
1135238

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.108.890
50+
Rs.95.450
250+
Rs.82.010
500+
Rs.68.570
1000+
Rs.55.110
Min: 5 / Mult: 5
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
TCJ Series
-
2671790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.56.090
100+
Rs.51.480
500+
Rs.43.650
1000+
Rs.41.210
2000+
Rs.39.210
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2787505

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.33.580
10000+
Rs.26.360
20000+
Rs.25.840
Min: 2000 / Mult: 2000
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
1108330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.59.260
50+
Rs.52.300
100+
Rs.45.340
500+
Rs.38.120
1000+
Rs.35.690
Min: 10 / Mult: 10
33µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
3782367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.80.180
50+
Rs.50.930
250+
Rs.46.570
500+
Rs.42.220
1000+
Rs.41.430
More Pricing...
Min: 5 / Mult: 5
100µF
± 20%
6.3V
B2
0.04ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
POSCAP TPE Series
-
1108330RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.45.340
500+
Rs.38.120
1000+
Rs.35.690
Min: 100 / Mult: 5
33µF
± 20%
6.3V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
1108331

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.40.380
50+
Rs.38.030
100+
Rs.35.680
500+
Rs.30.720
1000+
Rs.28.900
More Pricing...
Min: 10 / Mult: 10
47µF
± 20%
4V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
1108331RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.35.680
500+
Rs.30.720
1000+
Rs.28.900
2000+
Rs.27.330
Min: 100 / Mult: 1
47µF
± 20%
4V
A
0.07ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2491075RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.810
500+
Rs.43.110
1000+
Rs.40.150
Min: 100 / Mult: 5
47µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2442656

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.60.440
50+
Rs.52.350
100+
Rs.44.260
500+
Rs.40.520
1000+
Rs.40.480
More Pricing...
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
T525 KO-CAP Series
-
2442656RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.44.260
500+
Rs.40.520
1000+
Rs.40.480
2000+
Rs.40.430
Min: 100 / Mult: 1
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
125°C
T525 KO-CAP Series
-
2395820RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.32.520
500+
Rs.27.040
1000+
Rs.25.300
Min: 100 / Mult: 10
100µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2535305RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.050
500+
Rs.34.440
1000+
Rs.34.260
Min: 100 / Mult: 5
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2535305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.53.970
50+
Rs.50.510
100+
Rs.47.050
500+
Rs.34.440
1000+
Rs.34.260
Min: 10 / Mult: 10
47µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2535303RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.200
500+
Rs.48.850
1000+
Rs.45.200
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2535303

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.56.240
50+
Rs.52.720
100+
Rs.49.200
500+
Rs.48.850
1000+
Rs.45.200
Min: 10 / Mult: 10
220µF
± 20%
6.3V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2762246RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.34.920
500+
Rs.29.090
1000+
Rs.28.490
2000+
Rs.27.880
Min: 100 / Mult: 10
33µF
± 20%
10V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2671857RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.100
500+
Rs.98.660
1000+
Rs.90.830
Min: 100 / Mult: 5
10µF
± 20%
25V
T
0.6ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.3A
-55°C
125°C
T521 KO-CAP Series
-
1-25 of 99 items
of 4 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY