Tantalum Polymer Capacitors:

7 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4380869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.080
500+
Rs.95.160
1000+
Rs.91.680
Min: 100 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.32A
-55°C
125°C
T521 KO-CAP Series
-
4380870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.201.350
10+
Rs.126.530
50+
Rs.120.440
100+
Rs.114.350
500+
Rs.108.260
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.32A
-55°C
125°C
T521 KO-CAP Series
-
4380870RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.114.350
500+
Rs.108.260
1000+
Rs.105.650
Min: 100 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.32A
-55°C
125°C
T521 KO-CAP Series
-
4380869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.208.260
10+
Rs.143.010
50+
Rs.116.910
100+
Rs.109.080
500+
Rs.95.160
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.32A
-55°C
125°C
T521 KO-CAP Series
-
3754574RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.55.670
500+
Rs.45.230
1000+
Rs.39.920
2000+
Rs.38.180
Min: 100 / Mult: 10
220µF
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.32A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3754574

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.69.180
50+
Rs.69.110
100+
Rs.55.670
500+
Rs.45.230
1000+
Rs.39.920
More Pricing...
Min: 10 / Mult: 10
220µF
± 20%
2.5V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.32A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
4703850

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.313.090
10+
Rs.226.090
50+
Rs.195.640
100+
Rs.193.170
500+
Rs.190.700
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.32A
-55°C
105°C
T521 KO-CAP Series
-
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY