Tantalum Polymer Capacitors:

18 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2452869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.59.800
50+
Rs.58.220
100+
Rs.56.650
500+
Rs.45.010
1000+
Rs.37.500
More Pricing...
Min: 10 / Mult: 10
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2452869RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.56.650
500+
Rs.45.010
1000+
Rs.37.500
2000+
Rs.36.940
Min: 100 / Mult: 10
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2845680RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.460
200+
Rs.70.040
500+
Rs.68.610
Min: 100 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
2845680

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.142.820
10+
Rs.95.820
50+
Rs.77.220
100+
Rs.71.460
200+
Rs.70.040
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
2491746RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.71.190
500+
Rs.61.100
1000+
Rs.56.490
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2491746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.144.620
10+
Rs.77.110
50+
Rs.74.150
100+
Rs.71.190
500+
Rs.61.100
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
2478631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.162.930
10+
Rs.88.110
50+
Rs.84.850
100+
Rs.81.580
500+
Rs.78.190
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2478631RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.81.580
500+
Rs.78.190
1000+
Rs.65.400
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2478634RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.78.330
500+
Rs.58.960
1000+
Rs.57.780
Min: 100 / Mult: 10
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2478634

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.166.760
10+
Rs.110.740
50+
Rs.108.160
100+
Rs.78.330
500+
Rs.58.960
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2708923RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.1,291.560
50+
Rs.1,108.860
100+
Rs.1,044.480
500+
Rs.1,004.460
1000+
Rs.967.050
Min: 10 / Mult: 1
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T540 KO-CAP Series
-
2913811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.190.860
10+
Rs.140.400
50+
Rs.117.780
100+
Rs.109.950
500+
Rs.95.160
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
20V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2708923
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,686.540
10+
Rs.1,291.560
50+
Rs.1,108.860
100+
Rs.1,044.480
500+
Rs.1,004.460
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T540 KO-CAP Series
-
2913811RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.950
500+
Rs.95.160
1000+
Rs.89.070
Min: 100 / Mult: 1
68µF
± 20%
20V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2845683

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.177.370
10+
Rs.173.830
50+
Rs.170.280
100+
Rs.166.730
200+
Rs.163.190
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
2845689

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.158.610
10+
Rs.106.390
50+
Rs.85.720
100+
Rs.79.330
200+
Rs.77.750
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
2845683RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.166.730
200+
Rs.163.190
500+
Rs.159.640
Min: 100 / Mult: 1
150µF
± 20%
6.3V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
2845689RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.79.330
200+
Rs.77.750
500+
Rs.76.160
Min: 100 / Mult: 1
68µF
± 20%
10V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
2.372A
-55°C
125°C
TCQ Series
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY