Tantalum Polymer Capacitors:

22 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2112925

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.51.280
50+
Rs.51.060
100+
Rs.50.840
500+
Rs.43.540
1000+
Rs.41.100
Min: 10 / Mult: 10
100µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
3335514

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.53.510
10000+
Rs.52.210
20000+
Rs.51.170
Min: 2000 / Mult: 2000
220µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2491051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.80.480
10+
Rs.70.390
50+
Rs.58.330
100+
Rs.52.300
500+
Rs.48.250
More Pricing...
Min: 1 / Mult: 1
100µF
± 20%
4V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2479900RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.67.020
500+
Rs.57.610
1000+
Rs.54.590
Min: 100 / Mult: 5
220µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2479900

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.72.880
50+
Rs.69.950
100+
Rs.67.020
500+
Rs.57.610
1000+
Rs.54.590
Min: 10 / Mult: 10
220µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2491063RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.69.360
500+
Rs.59.530
1000+
Rs.56.570
2000+
Rs.56.230
Min: 100 / Mult: 5
150µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2491051RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.52.300
500+
Rs.48.250
1000+
Rs.45.070
2000+
Rs.42.650
4000+
Rs.40.280
Min: 100 / Mult: 5
100µF
± 20%
4V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2491063

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.75.100
50+
Rs.72.230
100+
Rs.69.360
500+
Rs.59.530
1000+
Rs.56.570
More Pricing...
Min: 10 / Mult: 10
150µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2112925RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.50.840
500+
Rs.43.540
1000+
Rs.41.100
Min: 100 / Mult: 10
100µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2747988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.62.690
50+
Rs.60.690
100+
Rs.58.690
500+
Rs.49.990
1000+
Rs.47.380
Min: 10 / Mult: 10
47µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2747988RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.58.690
500+
Rs.49.990
1000+
Rs.47.380
Min: 100 / Mult: 5
47µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
3299796

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.39.190
10000+
Rs.38.920
20000+
Rs.38.150
Min: 2000 / Mult: 2000
100µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
4659305

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.448.010
10+
Rs.439.050
50+
Rs.430.090
100+
Rs.421.130
200+
Rs.412.170
More Pricing...
Min: 1 / Mult: 1
22µF
± 20%
50V
E
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.3A
-55°C
125°C
TCM Series
2855192

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.126.340
10+
Rs.78.490
50+
Rs.70.790
100+
Rs.63.090
500+
Rs.55.520
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2491071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.285.790
10+
Rs.200.530
50+
Rs.166.600
100+
Rs.156.160
500+
Rs.138.760
More Pricing...
Min: 1 / Mult: 1
470µF
± 20%
6.3V
W
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.3A
-55°C
85°C
T520 KO-CAP Series
2491071RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.156.160
500+
Rs.138.760
1000+
Rs.132.670
Min: 100 / Mult: 1
470µF
± 20%
6.3V
W
0.035ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.4mm
2.3A
-55°C
85°C
T520 KO-CAP Series
2491074

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.125.590
10+
Rs.64.930
50+
Rs.62.320
100+
Rs.59.600
500+
Rs.50.710
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
10V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2491074RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.59.600
500+
Rs.50.710
1000+
Rs.47.870
Min: 100 / Mult: 5
33µF
± 20%
10V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2855184

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.108.070
10+
Rs.94.560
50+
Rs.78.350
100+
Rs.70.250
500+
Rs.64.840
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2855192RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.63.090
500+
Rs.55.520
1000+
Rs.51.870
Min: 100 / Mult: 5
68µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
2855184RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.250
500+
Rs.64.840
1000+
Rs.63.550
Min: 100 / Mult: 5
150µF
± 20%
3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
3299801

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.45.200
10000+
Rs.42.330
20000+
Rs.41.490
Min: 2000 / Mult: 2000
47µF
± 20%
6.3V
B
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.3A
-55°C
105°C
T520 KO-CAP Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY