Tantalum Polymer Capacitors:

41 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2855280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.330
50+
Rs.50.780
100+
Rs.41.630
500+
Rs.40.230
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
T521 KO-CAP Series
2855280RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.41.630
500+
Rs.40.230
Min: 100 / Mult: 5
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
T521 KO-CAP Series
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.141.220
50+
Rs.74.140
250+
Rs.73.870
500+
Rs.73.590
1000+
Rs.73.320
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.74.140
250+
Rs.73.870
500+
Rs.73.590
1000+
Rs.73.320
2000+
Rs.73.040
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
1862605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.62.560
50+
Rs.55.170
100+
Rs.47.770
500+
Rs.40.380
1000+
Rs.38.120
Min: 10 / Mult: 10
47µF
± 20%
6.3V
A
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
900mA
-55°C
105°C
T520 KO-CAP Series
2354995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.132.520
50+
Rs.120.430
250+
Rs.108.340
500+
Rs.96.240
1000+
Rs.84.150
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
3782394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.128.080
50+
Rs.67.180
250+
Rs.61.870
500+
Rs.52.910
1000+
Rs.50.130
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
1862605RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.47.770
500+
Rs.40.380
1000+
Rs.38.120
Min: 100 / Mult: 1
47µF
± 20%
6.3V
A
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
900mA
-55°C
105°C
T520 KO-CAP Series
1862606

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.98.820
50+
Rs.67.440
100+
Rs.55.280
500+
Rs.44.070
1000+
Rs.38.900
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
6V
A
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
900mA
-55°C
105°C
T520 KO-CAP Series
2354995RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.120.430
250+
Rs.108.340
500+
Rs.96.240
1000+
Rs.84.150
2000+
Rs.72.050
Min: 100 / Mult: 5
15µF
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
1862606RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.55.280
500+
Rs.44.070
1000+
Rs.38.900
2000+
Rs.32.030
Min: 100 / Mult: 10
68µF
± 20%
6V
A
0.15ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
900mA
-55°C
105°C
T520 KO-CAP Series
3605792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.133.350
50+
Rs.70.530
250+
Rs.64.970
500+
Rs.63.990
1000+
Rs.63.000
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
35V
B2
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
3605792RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.70.530
250+
Rs.64.970
500+
Rs.63.990
1000+
Rs.63.000
2000+
Rs.62.010
Min: 100 / Mult: 5
10µF
± 20%
35V
B2
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
3782394RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.67.180
250+
Rs.61.870
500+
Rs.52.910
1000+
Rs.50.130
2000+
Rs.48.650
Min: 100 / Mult: 5
10µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
2408428

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.89.720
50+
Rs.45.090
250+
Rs.41.180
500+
Rs.34.480
1000+
Rs.32.480
Min: 5 / Mult: 5
22µF
± 20%
25V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
85°C
TCJ Series
2852777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.73.170
50+
Rs.35.680
250+
Rs.32.460
500+
Rs.26.980
1000+
Rs.25.240
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
25V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
TCJ Series
1865008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.147.250
10+
Rs.78.780
50+
Rs.75.740
100+
Rs.72.690
200+
Rs.71.240
Min: 1 / Mult: 1
10µF
± 20%
35V
C
0.2ohm
2312 [6032 Metric]
6mm
3.2mm
2.6mm
900mA
-55°C
105°C
TCJ Series
2408428RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.45.090
250+
Rs.41.180
500+
Rs.34.480
1000+
Rs.32.480
Min: 100 / Mult: 5
22µF
± 20%
25V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
85°C
TCJ Series
1865008RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.690
200+
Rs.71.240
Min: 100 / Mult: 1
10µF
± 20%
35V
C
0.2ohm
2312 [6032 Metric]
6mm
3.2mm
2.6mm
900mA
-55°C
105°C
TCJ Series
2118218

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.81.860
50+
Rs.41.760
250+
Rs.35.840
500+
Rs.31.840
1000+
Rs.29.920
More Pricing...
Min: 5 / Mult: 5
4.7µF
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
TCJ Series
2118218RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.41.760
250+
Rs.35.840
500+
Rs.31.840
1000+
Rs.29.920
2000+
Rs.25.920
Min: 100 / Mult: 5
4.7µF
± 20%
25V
B
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
TCJ Series
2852777RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.35.680
250+
Rs.32.460
500+
Rs.26.980
1000+
Rs.25.240
2000+
Rs.24.370
Min: 100 / Mult: 5
10µF
± 20%
25V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
TCJ Series
3783126RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.40.890
250+
Rs.36.630
500+
Rs.31.150
1000+
Rs.29.240
2000+
Rs.27.580
Min: 100 / Mult: 5
10µF
± 20%
20V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
TCJ Series
3783126

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.82.740
50+
Rs.40.890
250+
Rs.36.630
500+
Rs.31.150
1000+
Rs.29.240
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
20V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
TCJ Series
4656670

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.143.370
50+
Rs.93.830
250+
Rs.84.800
500+
Rs.80.150
1000+
Rs.76.860
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
105°C
POSCAP TQC Series
1-25 of 41 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY