Tantalum Polymer Capacitors:

2,822 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.80.150
Min: 100 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2354893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.192.590
50+
Rs.139.780
250+
Rs.117.600
500+
Rs.90.980
1500+
Rs.88.180
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2354916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.280
50+
Rs.80.150
Min: 5 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
3782376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.530
50+
Rs.84.090
250+
Rs.72.260
500+
Rs.60.420
1000+
Rs.54.390
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
2354892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.164.100
50+
Rs.115.980
250+
Rs.112.150
500+
Rs.108.300
1500+
Rs.104.450
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2491042

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.52.860
Min: 10 / Mult: 10
220µF
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
2.5mm
2.6A
-55°C
105°C
T520 KO-CAP Series
-
2491042RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.52.860
Min: 100 / Mult: 1
220µF
± 20%
2.5V
C
0.025ohm
2312 [6032 Metric]
6mm
3.2mm
2.5mm
2.6A
-55°C
105°C
T520 KO-CAP Series
-
2354892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.115.980
250+
Rs.112.150
500+
Rs.108.300
1500+
Rs.104.450
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2491090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.190.960
10+
Rs.145.550
50+
Rs.134.000
100+
Rs.110.040
500+
Rs.79.840
More Pricing...
Min: 1 / Mult: 1
68µF
± 20%
16V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
2491090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.110.040
500+
Rs.79.840
1000+
Rs.70.960
Min: 100 / Mult: 1
68µF
± 20%
16V
V
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.4A
-55°C
105°C
T521 KO-CAP Series
-
2479907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.63.260
50+
Rs.56.360
100+
Rs.49.460
500+
Rs.40.760
Min: 10 / Mult: 10
33µF
± 20%
10V
T
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.1A
-55°C
105°C
T520 KO-CAP Series
-
2354893RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.139.780
250+
Rs.117.600
500+
Rs.90.980
1500+
Rs.88.180
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2677059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.235.700
200+
Rs.224.350
Min: 100 / Mult: 1
47µF
± 20%
35V
E
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
1.878A
-55°C
105°C
vPolyTan T59 Series
-
2677059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.364.900
10+
Rs.314.000
50+
Rs.285.030
100+
Rs.235.700
200+
Rs.224.350
Min: 1 / Mult: 1
47µF
± 20%
35V
E
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.3mm
1.878A
-55°C
105°C
vPolyTan T59 Series
-
3357826

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.151.340
10+
Rs.102.010
50+
Rs.81.650
100+
Rs.74.130
500+
Rs.61.990
More Pricing...
Min: 1 / Mult: 1
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3350621

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.194.470
10+
Rs.148.910
100+
Rs.122.760
500+
Rs.95.120
1000+
Rs.87.650
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
2.5V
D
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
5.66A
-55°C
105°C
vPolyTan T55 Series
-
3266937RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.75.020
250+
Rs.69.270
500+
Rs.69.110
1000+
Rs.68.950
2000+
Rs.68.790
Min: 100 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3521891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.54.140
50+
Rs.48.180
100+
Rs.42.210
500+
Rs.34.560
1000+
Rs.30.840
Min: 10 / Mult: 10
47µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3357826RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.74.130
500+
Rs.61.990
1000+
Rs.59.550
Min: 100 / Mult: 1
150µF
± 20%
6V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3266937

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.141.220
50+
Rs.75.020
250+
Rs.69.270
500+
Rs.69.110
1000+
Rs.68.950
More Pricing...
Min: 5 / Mult: 5
15µF
± 20%
25V
B2
0.1ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
900mA
-55°C
125°C
POSCAP TDC Series
-
3521891RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.210
500+
Rs.34.560
1000+
Rs.30.840
Min: 100 / Mult: 5
47µF
± 20%
6.3V
B
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.188A
-55°C
150°C
T599 KO-CAP Series
AEC-Q200
3782376RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.84.090
250+
Rs.72.260
500+
Rs.60.420
1000+
Rs.54.390
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
3874697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.40.540
50+
Rs.36.300
250+
Rs.31.270
500+
Rs.26.250
1000+
Rs.24.570
Min: 5 / Mult: 5
22µF
± 20%
6.3V
A
0.3ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
600mA
-55°C
125°C
TCJ Series
-
3874688RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.135.320
200+
Rs.113.560
500+
Rs.91.790
2500+
Rs.88.790
5000+
Rs.87.010
Min: 100 / Mult: 1
220µF
± 20%
10V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
3A
-55°C
105°C
TCJ Series
-
3874700RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.56.820
250+
Rs.40.540
500+
Rs.33.140
1000+
Rs.28.500
2000+
Rs.26.710
More Pricing...
Min: 100 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
700mA
-55°C
125°C
TCJ Series
-
1-25 of 2822 items
of 113 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY