Tantalum Polymer Capacitors:

2,821 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2354916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.80.150
Min: 100 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2491104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.384.150
10+
Rs.264.660
50+
Rs.207.710
100+
Rs.149.640
500+
Rs.120.610
More Pricing...
Min: 1 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
-
3886123

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.304.860
10+
Rs.233.970
50+
Rs.211.450
100+
Rs.182.260
500+
Rs.146.400
More Pricing...
Min: 1 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
3782395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.136.770
50+
Rs.76.830
250+
Rs.70.650
500+
Rs.59.250
1000+
Rs.55.340
More Pricing...
Min: 5 / Mult: 5
10µF
± 20%
35V
B2
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
750mA
-55°C
105°C
POSCAP TQC Series
-
3886123RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.182.260
500+
Rs.146.400
1000+
Rs.127.240
Min: 100 / Mult: 1
4.7µF
± 20%
75V
D
0.2ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.5A
-55°C
125°C
T591 KO-CAP Series
-
2354893

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.192.590
50+
Rs.139.780
250+
Rs.117.600
500+
Rs.90.980
1500+
Rs.88.180
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.009ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
3.9A
-55°C
105°C
POSCAP TPE Series
-
2521334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.67.730
50+
Rs.65.080
100+
Rs.62.420
Min: 10 / Mult: 10
330µF
± 20%
6.3V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.2A
-55°C
105°C
T520 KO-CAP Series
-
2354916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.280
50+
Rs.80.150
Min: 5 / Mult: 5
680µF
± 20%
2.5V
D
0.012ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
3.5A
-55°C
105°C
POSCAP TPE Series
-
2885829
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.2,078.110
10+
Rs.1,661.060
60+
Rs.1,506.050
120+
Rs.1,436.090
300+
Rs.1,313.050
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
10V
D
0.006ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.519A
-55°C
125°C
T541 KO-CAP Series
-
3782357

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.86.660
50+
Rs.62.210
250+
Rs.52.820
500+
Rs.43.330
1500+
Rs.42.440
Min: 5 / Mult: 5
220µF
± 20%
4V
D2E
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.75A
-55°C
105°C
POSCAP TPE Series
-
2520394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.127.200
10+
Rs.108.450
Min: 1 / Mult: 1
100µF
± 20%
16V
V
0.05ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.93A
-55°C
105°C
vPolyTan T55 Series
-
3414907

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.245.160
10+
Rs.188.780
50+
Rs.173.440
100+
Rs.143.830
500+
Rs.139.640
Min: 1 / Mult: 1
330µF
± 20%
6.3V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3782393

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.86.330
50+
Rs.75.610
250+
Rs.62.650
500+
Rs.56.170
1500+
Rs.51.820
More Pricing...
Min: 5 / Mult: 5
22µF
± 20%
20V
D2
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.2A
-55°C
105°C
POSCAP TQC Series
-
3782348

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.103.630
50+
Rs.75.940
250+
Rs.62.540
500+
Rs.52.040
Min: 5 / Mult: 5
68µF
± 20%
10V
D2
0.1ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.9mm
1.1A
-55°C
105°C
POSCAP TPC Series
-
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.360
10+
Rs.157.460
50+
Rs.141.830
100+
Rs.121.730
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3782362

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.78.810
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.104.530
50+
Rs.84.090
250+
Rs.72.260
500+
Rs.60.420
1000+
Rs.54.390
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B2
0.018ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
2.45A
-55°C
105°C
POSCAP TPE Series
-
3782371

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.74.450
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
9229647

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.318.250
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
9229647RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.318.250
Min: 100 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2354881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.87.680
50+
Rs.61.040
250+
Rs.52.420
500+
Rs.47.530
1500+
Rs.45.670
Min: 5 / Mult: 5
220µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
2354892

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.164.100
50+
Rs.115.980
250+
Rs.112.150
500+
Rs.108.300
1500+
Rs.104.450
Min: 5 / Mult: 5
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2354892RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.115.980
250+
Rs.112.150
500+
Rs.108.300
1500+
Rs.104.450
Min: 100 / Mult: 1
330µF
± 20%
2.5V
D2E
0.007ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
4.4A
-55°C
105°C
POSCAP TPE Series
-
2521334RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.62.420
Min: 100 / Mult: 1
330µF
± 20%
6.3V
D
0.045ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.2A
-55°C
105°C
T520 KO-CAP Series
-
2354881RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.61.040
250+
Rs.52.420
500+
Rs.47.530
1500+
Rs.45.670
Min: 100 / Mult: 1
220µF
± 20%
4V
D
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
2.4A
-55°C
105°C
POSCAP TPE Series
-
1-25 of 2821 items
of 113 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY