50V Tantalum Polymer Capacitors:

114 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2491104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.384.150
10+
Rs.264.660
50+
Rs.207.710
100+
Rs.149.640
500+
Rs.120.610
More Pricing...
Min: 1 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
-
2491104RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.149.640
500+
Rs.120.610
1000+
Rs.118.370
Min: 100 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
-
3365971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.49.380
50+
Rs.46.020
100+
Rs.42.640
500+
Rs.37.320
1000+
Rs.36.230
More Pricing...
Min: 10 / Mult: 10
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
125°C
T591 KO-CAP Series
-
3365971RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.42.640
500+
Rs.37.320
1000+
Rs.36.230
2000+
Rs.36.140
Min: 100 / Mult: 5
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
820mA
-55°C
125°C
T591 KO-CAP Series
-
2708812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.193.440
10+
Rs.111.660
50+
Rs.107.310
100+
Rs.102.960
200+
Rs.92.090
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.58A
-55°C
105°C
vPolyTan T55 Series
-
2479918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.474.920
10+
Rs.340.120
50+
Rs.287.080
100+
Rs.270.500
Min: 1 / Mult: 1
22µF
± 20%
50V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
1.815A
-55°C
125°C
T521 KO-CAP Series
-
2390064
Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,094.480
10+
Rs.845.660
50+
Rs.745.610
100+
Rs.731.690
500+
Rs.714.780
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2855278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.134.010
10+
Rs.79.290
50+
Rs.72.590
100+
Rs.65.890
500+
Rs.54.550
Min: 1 / Mult: 1
2.2µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2855275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.119.400
10+
Rs.62.330
50+
Rs.59.810
100+
Rs.57.280
500+
Rs.55.660
More Pricing...
Min: 1 / Mult: 1
1µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2442643

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.216.120
10+
Rs.149.130
50+
Rs.122.160
100+
Rs.113.460
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2787518

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.99.530
2500+
Rs.95.430
5000+
Rs.91.330
Min: 500 / Mult: 500
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2390064RL
Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.845.660
50+
Rs.745.610
100+
Rs.731.690
500+
Rs.714.780
1000+
Rs.697.860
Min: 10 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2506598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,076.320
25+
Rs.830.110
50+
Rs.731.800
100+
Rs.729.790
500+
Rs.727.780
More Pricing...
Min: 1 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2491112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.204.780
10+
Rs.140.400
50+
Rs.114.300
100+
Rs.106.470
500+
Rs.92.550
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.369A
-55°C
125°C
T521 KO-CAP Series
-
2931542

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.189.070
10+
Rs.104.680
50+
Rs.101.200
100+
Rs.97.720
200+
Rs.86.590
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.9mm
1.6A
-55°C
105°C
TCJ Series
-
2442643RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.113.460
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
2506598RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.1,076.320
25+
Rs.830.110
50+
Rs.731.800
100+
Rs.729.790
500+
Rs.727.780
More Pricing...
Min: 10 / Mult: 1
33µF
± 20%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2406623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
Rs.968.390
50+
Rs.825.710
100+
Rs.776.990
500+
Rs.734.360
1000+
Rs.712.050
Min: 10 / Mult: 1
33µF
± 10%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2491112RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.106.470
500+
Rs.92.550
1000+
Rs.86.550
Min: 100 / Mult: 1
10µF
± 20%
50V
D
0.12ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.369A
-55°C
125°C
T521 KO-CAP Series
-
2479918RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.270.500
Min: 100 / Mult: 1
22µF
± 20%
50V
X
0.075ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
1.815A
-55°C
125°C
T521 KO-CAP Series
-
2406623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.1,276.370
10+
Rs.968.390
50+
Rs.825.710
100+
Rs.776.990
500+
Rs.734.360
More Pricing...
Min: 1 / Mult: 1
33µF
± 10%
50V
X
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
2.485A
-55°C
105°C
T543 KO-CAP Series
-
2478623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.210.900
10+
Rs.144.780
50+
Rs.118.680
100+
Rs.109.980
Min: 1 / Mult: 1
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.581A
-55°C
125°C
T591 KO-CAP Series
-
2478623RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.109.980
Min: 100 / Mult: 5
10µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.581A
-55°C
125°C
T591 KO-CAP Series
-
2855275RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.57.280
500+
Rs.55.660
1000+
Rs.54.040
Min: 100 / Mult: 5
1µF
± 20%
50V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2855287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.397.750
10+
Rs.348.040
50+
Rs.336.530
100+
Rs.325.020
500+
Rs.313.510
More Pricing...
Min: 1 / Mult: 1
18µF
± 20%
50V
D
0.09ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.6A
-55°C
125°C
T521 KO-CAP Series
-
1-25 of 114 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY