Aluminium Polymer Capacitors:

8 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2614036

RoHS

Each
10+
Rs.42.260
50+
Rs.36.970
100+
Rs.30.640
500+
Rs.27.470
1000+
Rs.25.350
More Pricing...
Min: 10 / Mult: 10
1200µF
4V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.9A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2354753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.190.800
10+
Rs.99.450
50+
Rs.86.180
100+
Rs.72.910
200+
Rs.71.460
More Pricing...
Min: 1 / Mult: 1
1200µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPC Series
2354707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.164.700
10+
Rs.91.620
50+
Rs.78.570
100+
Rs.65.520
200+
Rs.65.490
More Pricing...
Min: 1 / Mult: 1
1200µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.44A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
2354587

RoHS

Each
1+
Rs.220.470
5+
Rs.185.240
10+
Rs.150.000
25+
Rs.140.430
50+
Rs.130.860
More Pricing...
Min: 1 / Mult: 1
1200µF
4V
-
0.012ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.44A
10mm
-
-
13mm
-55°C
105°C
OS-CON SEP Series
2354753RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.72.910
200+
Rs.71.460
400+
Rs.70.000
Min: 100 / Mult: 1
1200µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPC Series
2354707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.65.520
200+
Rs.65.490
400+
Rs.65.460
Min: 100 / Mult: 1
1200µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.44A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
2614134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.54.770
50+
Rs.52.160
100+
Rs.49.550
500+
Rs.40.330
1000+
Rs.36.070
More Pricing...
Min: 10 / Mult: 10
1200µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.5A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
2614134RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.49.550
500+
Rs.40.330
1000+
Rs.36.070
2000+
Rs.35.350
Min: 100 / Mult: 10
1200µF
4V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.5A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY