4500µF Capacitors:

5 Products Found

At element14, we provide an extensive selection of capacitors that cater to both basic and complex electronic applications. Our offerings include ceramic, electrolytic, tantalum, film, and RF capacitors, each designed to meet specific performance criteria across a range of industries.

Capacitors are fundamental electronic components used to store and release electrical energy. They consist of two conductive plates separated by a dielectric material, which enables them to manage energy and stabilize voltage in circuits. When a voltage is applied, the capacitor stores energy in the form of an electric field and discharges it when needed, helping to regulate power flow, filter signals, and manage energy within the circuit.

element14 offers capacitors crafted to meet high-performance standards across various applications, from consumer electronics and automotive systems to industrial machinery. With a broad range of capacitance values, voltage ratings, and dielectric options, our capacitors offer reliable and efficient solutions for your electronic designs.

Types of Capacitors:

 

  • Ceramic: Compact, stable, suitable for high-frequency, AC/DC circuits.
  • Electrolytic: High-capacitance, polarized, found in power supplies.
  • Film: Durable, ideal for precise applications like signal processing.
  • Tantalum: Compact with high capacitance, ideal for space-limited devices.

 

Applications of Capacitors:

Capacitors play versatile roles:

  • Energy Storage and Power Conditioning
  • Filtering and Noise Suppression
  • Tuning and Frequency Management
  • Decoupling and Coupling
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Packaging
Categories
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2750167

RoHS

Each
5+
Rs.422.540
Min: 5 / Mult: 5
4500µF
25V
Radial Leaded
-10%, +30%
2750155

RoHS

Each
5+
Rs.433.280
50+
Rs.418.770
250+
Rs.404.250
500+
Rs.397.750
Min: 5 / Mult: 5
4500µF
25V
Axial Leaded
-10%, +30%
4413269

RoHS

Each
1+
Rs.966.350
10+
Rs.752.330
50+
Rs.654.020
430+
Rs.633.280
860+
Rs.612.540
More Pricing...
Min: 1 / Mult: 1
4500µF
25V
Axial Leaded
± 20%
3760214

RoHS

Each
1+
Rs.31,386.060
5+
Rs.27,462.800
10+
Rs.22,785.470
Min: 1 / Mult: 1
4500µF
900V
Can
± 10%
4176433

RoHS

Each
1+
Rs.53,406.200
5+
Rs.46,730.420
10+
Rs.38,771.540
Min: 1 / Mult: 1
4500µF
900V
Can
± 10%
1-5 of 5 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY