RF Capacitors:

156 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4388553

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Rs.8.310
50000+
Rs.7.270
100000+
Rs.6.020
Min: 10000 / Mult: 10000
3pF
50V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
4388511

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.240
100+
Rs.5.590
500+
Rs.4.370
2500+
Rs.4.140
5000+
Rs.3.900
More Pricing...
Min: 10 / Mult: 10
3pF
50V
S Series
± 0.25pF
150°C
0402 [1005 Metric]
4388092

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.270
100+
Rs.12.230
500+
Rs.11.760
2500+
Rs.11.290
5000+
Rs.10.820
More Pricing...
Min: 10 / Mult: 10
6.8pF
200V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
4388382

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.950
100+
Rs.9.070
500+
Rs.8.190
2500+
Rs.7.310
5000+
Rs.6.430
More Pricing...
Min: 10 / Mult: 10
1.4pF
50V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
4388655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.150
100+
Rs.5.760
500+
Rs.4.800
2500+
Rs.4.420
5000+
Rs.4.040
More Pricing...
Min: 10 / Mult: 10
15pF
50V
S Series
± 5%
150°C
0402 [1005 Metric]
4388592

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.120
100+
Rs.3.750
500+
Rs.3.730
2500+
Rs.3.710
5000+
Rs.3.690
More Pricing...
Min: 10 / Mult: 10
1pF
50V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
4388673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.610
100+
Rs.11.520
500+
Rs.9.260
2500+
Rs.9.140
5000+
Rs.9.010
More Pricing...
Min: 10 / Mult: 10
13pF
50V
S Series
± 2%
150°C
0402 [1005 Metric]
4388188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.39.650
100+
Rs.27.030
500+
Rs.22.070
2500+
Rs.18.590
5000+
Rs.17.290
More Pricing...
Min: 10 / Mult: 10
4.3pF
200V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
4388395

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.240
100+
Rs.5.590
500+
Rs.4.370
2500+
Rs.4.140
5000+
Rs.3.900
More Pricing...
Min: 10 / Mult: 10
3.6pF
50V
S Series
± 0.25pF
150°C
0402 [1005 Metric]
4388631

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.14.300
100+
Rs.8.470
500+
Rs.6.730
2500+
Rs.6.500
5000+
Rs.6.260
More Pricing...
Min: 10 / Mult: 10
3.3pF
50V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
4388225

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.740
100+
Rs.22.340
500+
Rs.18.250
2500+
Rs.17.650
5000+
Rs.17.050
More Pricing...
Min: 10 / Mult: 10
22pF
50V
S Series
± 1%
150°C
0402 [1005 Metric]
4388442

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.17.200
100+
Rs.16.680
500+
Rs.16.150
2500+
Rs.15.630
5000+
Rs.15.100
More Pricing...
Min: 10 / Mult: 10
1.4pF
200V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
4388497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.070
100+
Rs.15.770
500+
Rs.15.470
2500+
Rs.15.170
5000+
Rs.14.870
More Pricing...
Min: 10 / Mult: 10
1.9pF
50V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
4388299

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.630
100+
Rs.4.020
500+
Rs.3.930
2500+
Rs.3.840
5000+
Rs.3.750
More Pricing...
Min: 10 / Mult: 10
0.5pF
200V
S Series
± 0.1pF
150°C
0402 [1005 Metric]
4388589

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.18.470
100+
Rs.16.160
500+
Rs.13.390
2500+
Rs.12.010
5000+
Rs.11.080
More Pricing...
Min: 10 / Mult: 10
0.4pF
50V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
4388426

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.330
100+
Rs.3.760
500+
Rs.3.740
2500+
Rs.3.710
5000+
Rs.3.690
More Pricing...
Min: 10 / Mult: 10
1pF
200V
S Series
± 0.25pF
150°C
0402 [1005 Metric]
4388200

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.39.640
100+
Rs.27.030
500+
Rs.22.070
2500+
Rs.18.590
5000+
Rs.17.290
More Pricing...
Min: 10 / Mult: 10
3.3pF
250V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
4388230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.39.640
100+
Rs.27.030
500+
Rs.22.070
2500+
Rs.18.850
5000+
Rs.17.420
More Pricing...
Min: 10 / Mult: 10
3.6pF
200V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
4388101

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.16.390
100+
Rs.10.650
500+
Rs.9.870
2500+
Rs.9.050
5000+
Rs.8.230
More Pricing...
Min: 10 / Mult: 10
10pF
200V
S Series
± 2%
150°C
0402 [1005 Metric]
4388098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.670
100+
Rs.12.400
500+
Rs.12.120
2500+
Rs.11.840
5000+
Rs.11.560
More Pricing...
Min: 10 / Mult: 10
0.7pF
250V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
4388248

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.630
100+
Rs.4.020
500+
Rs.3.930
2500+
Rs.3.840
5000+
Rs.3.750
More Pricing...
Min: 10 / Mult: 10
22pF
50V
S Series
± 10%
150°C
0402 [1005 Metric]
4388473

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.760
100+
Rs.5.940
500+
Rs.4.810
2500+
Rs.3.680
5000+
Rs.3.670
More Pricing...
Min: 10 / Mult: 10
18pF
50V
S Series
± 5%
150°C
0402 [1005 Metric]
4388479

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.31.560
100+
Rs.20.420
500+
Rs.17.860
2500+
Rs.15.290
5000+
Rs.15.170
More Pricing...
Min: 10 / Mult: 10
2.7pF
50V
S Series
± 0.05pF
150°C
0402 [1005 Metric]
4388334

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.020
100+
Rs.3.700
500+
Rs.3.690
2500+
Rs.3.680
5000+
Rs.3.670
More Pricing...
Min: 10 / Mult: 10
3.3pF
50V
S Series
± 0.5pF
150°C
0402 [1005 Metric]
4388396

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.330
100+
Rs.4.460
500+
Rs.4.260
2500+
Rs.4.060
5000+
Rs.3.860
More Pricing...
Min: 10 / Mult: 10
0.7pF
50V
S Series
± 0.25pF
150°C
0402 [1005 Metric]
1-25 of 156 items
of 7 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY