RF Capacitors:

54 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4699025

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.428.470
50+
Rs.321.120
100+
Rs.271.830
250+
Rs.255.690
500+
Rs.229.180
More Pricing...
Min: 1 / Mult: 1
0.01µF
-
560 Series
± 20%
125°C
0402 [1005 Metric]
4691288

RoHS

Each
1+
Rs.145.490
10+
Rs.97.640
100+
Rs.71.720
500+
Rs.68.930
1000+
Rs.54.400
More Pricing...
Min: 1 / Mult: 1
10pF
200VDC
600F Series
± 2%
125°C
0402 [1005 Metric]
4738067

RoHS

Each
1+
Rs.1,618.920
10+
Rs.1,391.420
25+
Rs.1,345.920
50+
Rs.1,303.190
100+
Rs.1,263.080
Min: 1 / Mult: 1
-
-
-
-
-
-
4753113

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.90.480
25+
Rs.58.530
50+
Rs.50.190
100+
Rs.43.070
250+
Rs.41.850
Min: 1 / Mult: 1
-
-
-
-
-
-
4691285

RoHS

Each
1+
Rs.640.750
2+
Rs.599.650
3+
Rs.558.540
5+
Rs.517.430
10+
Rs.476.320
More Pricing...
Min: 1 / Mult: 1
68pF
500VDC
Porcelain Superchip 100B Series
± 5%
125°C
1111 [2828 Metric]
4699025RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.271.830
250+
Rs.255.690
500+
Rs.229.180
1000+
Rs.217.690
Min: 100 / Mult: 1
-
-
-
-
-
-
4699028RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.271.830
250+
Rs.255.690
500+
Rs.229.180
1000+
Rs.217.690
Min: 100 / Mult: 1
-
-
-
-
-
-
4698188

RoHS

Each
1+
Rs.223.060
10+
Rs.154.330
100+
Rs.117.790
500+
Rs.109.090
1000+
Rs.101.260
More Pricing...
Min: 1 / Mult: 1
56pF
250VDC
600S Series
± 1%
125°C
0603 [1608 Metric]
4738043

RoHS

Each
1+
Rs.1,418.680
10+
Rs.1,368.840
25+
Rs.1,322.470
50+
Rs.1,279.060
100+
Rs.1,238.420
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
4698185

RoHS

Each
1+
Rs.170.750
10+
Rs.117.680
100+
Rs.88.100
500+
Rs.72.090
1000+
Rs.66.090
More Pricing...
Min: 1 / Mult: 1
240pF
250VDC
600F Series
± 5%
125°C
0805 [2012 Metric]
4699027

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.428.470
50+
Rs.321.120
100+
Rs.271.830
250+
Rs.255.690
500+
Rs.229.180
More Pricing...
Min: 1 / Mult: 1
0.022µF
-
560 Series
± 20%
125°C
0402 [1005 Metric]
4705333

RoHS

Each
1+
Rs.200.400
10+
Rs.141.240
100+
Rs.106.440
500+
Rs.89.910
1000+
Rs.77.560
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
4691286

RoHS

Each
1+
Rs.45,552.220
5+
Rs.34,139.230
10+
Rs.28,899.200
Min: 1 / Mult: 1
2720pF
2.5kVDC
100E Series
± 2%
125°C
-
4698317

RoHS

Each
1+
Rs.639.150
2+
Rs.559.250
3+
Rs.463.380
5+
Rs.415.450
10+
Rs.383.490
More Pricing...
Min: 1 / Mult: 1
4.7pF
250VDC
800A Series
± 0.1pF
125°C
0505 [1414 Metric]
4737500

RoHS

Each
1+
Rs.14,361.720
5+
Rs.13,857.910
10+
Rs.13,388.140
25+
Rs.12,949.110
50+
Rs.12,538.040
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
4683916RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
Rs.492.180
50+
Rs.368.870
100+
Rs.312.250
250+
Rs.293.710
500+
Rs.263.250
More Pricing...
Min: 10 / Mult: 1
0.1µF
10VDC
-
-
85°C
-
4691318

RoHS

Each
1+
Rs.222.200
10+
Rs.156.950
100+
Rs.118.670
500+
Rs.99.530
1000+
Rs.92.570
More Pricing...
Min: 1 / Mult: 1
39pF
250VDC
600S Series
± 1%
125°C
0603 [1608 Metric]
4699027RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.271.830
250+
Rs.255.690
500+
Rs.229.180
1000+
Rs.217.690
Min: 100 / Mult: 1
-
-
-
-
-
-
4691317

RoHS

Each
1+
Rs.182.240
10+
Rs.128.300
100+
Rs.106.550
500+
Rs.104.500
1000+
Rs.102.440
More Pricing...
Min: 1 / Mult: 1
100pF
250VDC
600S Series
± 1%
125°C
0603 [1608 Metric]
4691290

RoHS

Each
1+
Rs.2,377.900
2+
Rs.2,299.660
3+
Rs.2,221.420
5+
Rs.2,143.180
10+
Rs.2,064.940
More Pricing...
Min: 1 / Mult: 1
5100pF
2kVDC
800E Series
± 10%
125°C
3838 [9797 Metric]
4683916

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.492.180
50+
Rs.368.870
100+
Rs.312.250
250+
Rs.293.710
500+
Rs.263.250
More Pricing...
Min: 1 / Mult: 1
0.1µF
10VDC
ATC 530 Series
± 10%
85°C
0201 [0603 Metric]
4748544

RoHS

Each
1+
Rs.1,492.670
10+
Rs.1,440.390
25+
Rs.1,391.420
50+
Rs.1,345.920
100+
Rs.1,303.190
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
4691316

RoHS

Each
1+
Rs.142.010
10+
Rs.95.030
100+
Rs.69.880
500+
Rs.67.880
1000+
Rs.66.530
More Pricing...
Min: 1 / Mult: 1
0.6pF
200VDC
600L Series
± 0.05pF
125°C
0402 [1005 Metric]
4698187

RoHS

Each
1+
Rs.125.450
10+
Rs.87.170
100+
Rs.64.380
500+
Rs.53.760
1000+
Rs.50.200
More Pricing...
Min: 1 / Mult: 1
100pF
250VDC
600S Series
± 5%
125°C
0603 [1608 Metric]
4698189

RoHS

Each
1+
Rs.200.400
10+
Rs.141.240
100+
Rs.106.440
500+
Rs.104.320
1000+
Rs.102.190
More Pricing...
Min: 1 / Mult: 1
10pF
200VDC
600L Series
± 1%
125°C
0402 [1005 Metric]
1-25 of 54 items
of 3 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY