RF Capacitors:

4,491 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2612596

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.19.880
100+
Rs.12.850
500+
Rs.11.280
1000+
Rs.9.810
2000+
Rs.7.980
Min: 10 / Mult: 10
33pF
-
6.3V
-
-
0
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.340
100+
Rs.3.160
500+
Rs.3.110
1000+
Rs.2.410
2000+
Rs.2.120
More Pricing...
Min: 10 / Mult: 10
3.7pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3890033

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.1.130
50000+
Rs.0.981
Min: 10000 / Mult: 10000
2pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890022

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.793
Min: 15000 / Mult: 15000
0.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2994918

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.110
100+
Rs.1.290
500+
Rs.1.100
2500+
Rs.0.910
5000+
Rs.0.870
More Pricing...
Min: 10 / Mult: 10
3.8pF
-
-
50V
0402 [1005 Metric]
GJM Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2134049RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.6.270
1000+
Rs.6.070
Min: 500 / Mult: 1
300pF
-
50V
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.27.050
50+
Rs.14.890
100+
Rs.10.680
250+
Rs.10.480
500+
Rs.10.260
Min: 1 / Mult: 1
200pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2310321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.370
2500+
Rs.1.460
5000+
Rs.1.250
Min: 500 / Mult: 10
0.75pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2134047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.8.370
250+
Rs.8.210
500+
Rs.8.040
Min: 100 / Mult: 1
220pF
-
50V
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134064RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.10.260
Min: 500 / Mult: 1
200pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2134047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.450
50+
Rs.11.740
100+
Rs.8.370
250+
Rs.8.210
500+
Rs.8.040
Min: 1 / Mult: 1
220pF
-
50V
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2310321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.390
100+
Rs.4.090
500+
Rs.2.370
2500+
Rs.1.460
5000+
Rs.1.250
Min: 10 / Mult: 10
0.75pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2134059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.23.290
50+
Rs.12.710
100+
Rs.10.460
250+
Rs.10.250
500+
Rs.10.040
Min: 1 / Mult: 1
120pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2134018

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.31.550
50+
Rs.17.150
100+
Rs.11.070
250+
Rs.10.850
500+
Rs.10.630
Min: 1 / Mult: 1
1.5pF
-
250VDC
250V
0603 [1608 Metric]
VJ HIFREQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.10.010
50+
Rs.8.590
100+
Rs.7.170
250+
Rs.6.460
500+
Rs.6.270
More Pricing...
Min: 1 / Mult: 1
300pF
-
50V
50V
0603 [1608 Metric]
VJ HIFREQ Series
± 10%
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134018RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.11.070
250+
Rs.10.850
500+
Rs.10.630
Min: 100 / Mult: 1
1.5pF
-
250VDC
250V
0603 [1608 Metric]
VJ HIFREQ Series
± 0.1pF
C0G / NP0
125°C
1.6mm
0603 [1608 Metric]
0.85mm
SMD
-55°C
-
-
2134059RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.10.460
250+
Rs.10.250
500+
Rs.10.040
Min: 100 / Mult: 1
120pF
-
250VDC
250V
-
VJ HIFREQ Series
± 10%
-
125°C
2.01mm
0805 [2012 Metric]
1.25mm
-
-55°C
-
-
2809539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.940
100+
Rs.5.810
500+
Rs.5.250
1000+
Rs.4.580
2000+
Rs.4.490
Min: 10 / Mult: 10
6.9pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2994013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.1.960
100+
Rs.1.130
500+
Rs.0.910
2500+
Rs.0.680
7500+
Rs.0.565
More Pricing...
Min: 10 / Mult: 10
20pF
-
-
25V
0201 [0603 Metric]
GJM Series
± 5%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
2612596RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.12.850
500+
Rs.11.280
1000+
Rs.9.810
2000+
Rs.7.980
Min: 100 / Mult: 10
33pF
-
6.3V
-
-
0
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809591

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.650
100+
Rs.5.590
500+
Rs.5.030
1000+
Rs.4.470
2000+
Rs.4.380
Min: 10 / Mult: 10
4.8pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809370

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.36.310
100+
Rs.26.860
500+
Rs.22.350
1000+
Rs.18.820
2000+
Rs.17.620
More Pricing...
Min: 10 / Mult: 10
9.8pF
-
250VDC
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809488

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.750
100+
Rs.7.340
500+
Rs.6.070
1000+
Rs.4.800
2000+
Rs.4.130
More Pricing...
Min: 10 / Mult: 10
6.5pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2666212

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.1.380
Min: 15000 / Mult: 15000
10pF
-
25V
-
-
MCRF Series
± 5%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809674

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.510
100+
Rs.2.170
500+
Rs.2.060
1000+
Rs.1.940
2000+
Rs.1.890
Min: 10 / Mult: 10
6.3pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1-25 of 4491 items
of 180 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY