RF Capacitors:

4,488 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2612623

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.290
100+
Rs.3.810
500+
Rs.3.270
1000+
Rs.2.720
2000+
Rs.2.390
More Pricing...
Min: 10 / Mult: 10
7.5pF
-
50V
-
-
0
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2995870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.21.260
100+
Rs.13.260
500+
Rs.10.730
1000+
Rs.9.860
2000+
Rs.9.260
More Pricing...
Min: 10 / Mult: 10
4.5pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
2809632

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.370
100+
Rs.4.060
500+
Rs.3.850
1000+
Rs.3.640
2000+
Rs.3.030
More Pricing...
Min: 10 / Mult: 10
3pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.6.260
100+
Rs.3.690
500+
Rs.3.240
1000+
Rs.2.910
2000+
Rs.2.570
Min: 10 / Mult: 10
6.6pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3890039

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.1.930
50000+
Rs.1.630
Min: 10000 / Mult: 10000
10pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890024

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.7.490
50000+
Rs.5.390
100000+
Rs.4.740
Min: 10000 / Mult: 10000
1.1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924287

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.4.710
100+
Rs.3.070
500+
Rs.2.710
2500+
Rs.2.330
5000+
Rs.2.290
Min: 10 / Mult: 10
10pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890023

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.700
75000+
Rs.0.610
150000+
Rs.0.577
Min: 15000 / Mult: 15000
10pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3924279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.310
100+
Rs.1.990
500+
Rs.1.630
2500+
Rs.1.240
5000+
Rs.1.230
Min: 10 / Mult: 10
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924266

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.720
100+
Rs.4.670
500+
Rs.4.250
2500+
Rs.3.830
7500+
Rs.3.400
Min: 10 / Mult: 10
0.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890022

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.0.777
Min: 15000 / Mult: 15000
0.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890025

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.2.190
50000+
Rs.1.920
100000+
Rs.1.800
Min: 10000 / Mult: 10000
1.5pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890019

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.2.880
75000+
Rs.2.520
150000+
Rs.2.410
Min: 15000 / Mult: 15000
0.8pF
-
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3890029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.1.710
Min: 10000 / Mult: 10000
0.6pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924271

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.1.990
100+
Rs.1.490
500+
Rs.1.340
2500+
Rs.1.250
7500+
Rs.1.170
Min: 10 / Mult: 10
0.2pF
-
-
50V
0201 [0603 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
0.6mm
-
0.3mm
Wraparound
-55°C
-
-
3924273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.9.470
100+
Rs.5.890
500+
Rs.5.300
2500+
Rs.4.790
5000+
Rs.4.260
Min: 10 / Mult: 10
1.1pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924281

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.3.220
100+
Rs.1.990
500+
Rs.1.710
2500+
Rs.1.420
5000+
Rs.1.400
Min: 10 / Mult: 10
0.2pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890032

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.938
Min: 10000 / Mult: 10000
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890042

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.1.630
Min: 10000 / Mult: 10000
33pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2310383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.1.640
2500+
Rs.1.410
5000+
Rs.1.380
10000+
Rs.1.230
50000+
Rs.1.090
More Pricing...
Min: 500 / Mult: 10
2.7pF
-
50V
-
-
MCRF Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2809462

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.16.910
100+
Rs.10.910
500+
Rs.9.710
1000+
Rs.8.510
2000+
Rs.8.360
More Pricing...
Min: 10 / Mult: 10
3pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2995802

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
Rs.7.370
Min: 4000 / Mult: 4000
36pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
2985071

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.43.150
100+
Rs.29.930
500+
Rs.26.760
1000+
Rs.25.650
2000+
Rs.23.210
More Pricing...
Min: 10 / Mult: 10
5.6pF
-
200V
-
-
HiQ-CBR Series
± 0.25pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
3772422

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.5.790
100+
Rs.3.380
500+
Rs.2.980
2500+
Rs.2.570
5000+
Rs.2.140
More Pricing...
Min: 10 / Mult: 10
18pF
-
-
50V
0402 [1005 Metric]
AQ Series
± 5%
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
AEC-Q200
-
2310294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.7.520
100+
Rs.4.790
500+
Rs.2.780
2500+
Rs.1.730
5000+
Rs.1.470
Min: 10 / Mult: 10
0.8pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
1-25 of 4488 items
of 180 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY