RF Capacitors:

4,493 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Kit Contents
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Product Length
Capacitor Case Style
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3890026

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.1.790
Min: 10000 / Mult: 10000
1.8pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3924278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.150
100+
Rs.7.060
500+
Rs.6.280
2500+
Rs.4.110
5000+
Rs.4.030
Min: 10 / Mult: 10
0.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890027

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Rs.2.040
50000+
Rs.1.970
100000+
Rs.1.940
Min: 10000 / Mult: 10000
0.2pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
3890031

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.2.830
Min: 10000 / Mult: 10000
0.7pF
-
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
1.02mm
-
0.5mm
Wraparound
-55°C
-
-
2995802

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
Rs.7.520
Min: 4000 / Mult: 4000
36pF
-
-
250V
0603 [1608 Metric]
GQM Series
± 5%
C0G / NP0
125°C
1.6mm
-
0.85mm
Wraparound
-55°C
-
-
2809490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.750
100+
Rs.7.340
500+
Rs.6.070
1000+
Rs.4.800
2000+
Rs.4.130
More Pricing...
Min: 10 / Mult: 10
6.7pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809376

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.34.930
100+
Rs.32.840
500+
Rs.32.090
1000+
Rs.28.500
2000+
Rs.20.820
More Pricing...
Min: 10 / Mult: 10
1.7pF
-
250V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2310359RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.5.720
2500+
Rs.3.020
5000+
Rs.2.750
10000+
Rs.2.480
50000+
Rs.2.060
More Pricing...
Min: 500 / Mult: 10
0.4pF
-
50V
-
-
MCRF Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310367

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.300
100+
Rs.4.520
500+
Rs.3.830
2500+
Rs.3.280
5000+
Rs.3.190
More Pricing...
Min: 10 / Mult: 10
1pF
-
50V
-
-
MCRF Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310321RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.370
2500+
Rs.1.460
5000+
Rs.1.250
Min: 500 / Mult: 10
0.75pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310367RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.3.830
2500+
Rs.3.280
5000+
Rs.3.190
10000+
Rs.2.860
50000+
Rs.2.530
More Pricing...
Min: 500 / Mult: 10
1pF
-
50V
-
-
MCRF Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310359

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.15.500
100+
Rs.8.040
500+
Rs.5.720
2500+
Rs.3.020
5000+
Rs.2.750
More Pricing...
Min: 10 / Mult: 10
0.4pF
-
50V
-
-
MCRF Series
± 0.05pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2310321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.390
100+
Rs.4.090
500+
Rs.2.370
2500+
Rs.1.460
5000+
Rs.1.250
Min: 10 / Mult: 10
0.75pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2612587

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.12.940
100+
Rs.9.110
500+
Rs.8.440
1000+
Rs.7.780
2000+
Rs.7.390
More Pricing...
Min: 10 / Mult: 10
15pF
-
25V
-
-
0
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2612637RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.26.300
500+
Rs.22.940
Min: 100 / Mult: 10
0.8pF
-
250V
-
-
0
± 0.1pF
-
125°C
-
0805 [2012 Metric]
-
-
-
-
-
2612587RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.9.110
500+
Rs.8.440
1000+
Rs.7.780
2000+
Rs.7.390
4000+
Rs.6.990
Min: 100 / Mult: 10
15pF
-
25V
-
-
0
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2666108

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.0.637
Min: 10000 / Mult: 10000
0.6pF
-
50V
-
-
MCHH Series
± 0.1pF
-
125°C
-
0402 [1005 Metric]
-
-
-
-
-
2666212

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.1.380
Min: 15000 / Mult: 15000
10pF
-
25V
-
-
MCRF Series
± 5%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809514

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.11.650
100+
Rs.7.370
500+
Rs.6.090
1000+
Rs.4.820
2000+
Rs.4.140
More Pricing...
Min: 10 / Mult: 10
9.4pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809652

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.820
100+
Rs.5.090
500+
Rs.4.190
1000+
Rs.3.290
2000+
Rs.2.890
More Pricing...
Min: 10 / Mult: 10
4.9pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809559

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.420
100+
Rs.4.900
500+
Rs.4.870
1000+
Rs.4.300
2000+
Rs.4.000
More Pricing...
Min: 10 / Mult: 10
9.3pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809620

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.820
100+
Rs.5.090
500+
Rs.4.190
1000+
Rs.3.290
2000+
Rs.2.890
More Pricing...
Min: 10 / Mult: 10
1.9pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809330

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.257.960
10+
Rs.177.560
50+
Rs.154.110
100+
Rs.117.260
500+
Rs.99.170
Min: 1 / Mult: 1
75pF
-
250V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
2809373

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.28.480
100+
Rs.21.330
500+
Rs.20.330
1000+
Rs.16.310
2000+
Rs.16.090
More Pricing...
Min: 10 / Mult: 10
20pF
-
50V
-
-
HiQ-CBR Series
± 1%
-
125°C
-
0201 [0603 Metric]
-
-
-
-
-
2809539

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.940
100+
Rs.5.810
500+
Rs.5.250
1000+
Rs.4.580
2000+
Rs.4.490
Min: 10 / Mult: 10
6.9pF
-
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
-
0603 [1608 Metric]
-
-
-
-
-
1-25 of 4493 items
of 180 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY