RF Capacitors:

4,464 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Kit Contents
Capacitance
Voltage Rating
Voltage(DC)
Capacitor Case / Package
Product Range
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Capacitor Terminals
Operating Temperature Min
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2310312

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.730
100+
Rs.2.890
500+
Rs.2.170
2500+
Rs.1.680
5000+
Rs.1.540
More Pricing...
Min: 10 / Mult: 10
-
4.7pF
50V
-
-
MCHH Series
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2310293

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.640
100+
Rs.4.860
500+
Rs.2.820
2500+
Rs.1.750
5000+
Rs.1.480
Min: 10 / Mult: 10
-
0.6pF
50V
-
-
MCHH Series
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2995870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.22.120
100+
Rs.13.800
500+
Rs.11.170
1000+
Rs.10.270
2000+
Rs.9.450
More Pricing...
Min: 10 / Mult: 10
-
4.5pF
-
250V
0603 [1608 Metric]
GQM Series
± 0.1pF
C0G / NP0
125°C
-
1.6mm
0.85mm
Wraparound
-55°C
-
-
2310292

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.2.790
100+
Rs.2.170
500+
Rs.1.620
2500+
Rs.1.260
5000+
Rs.1.160
More Pricing...
Min: 10 / Mult: 10
-
0.5pF
50V
-
-
MCHH Series
± 0.25pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2310390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.280
100+
Rs.3.530
500+
Rs.1.940
2500+
Rs.1.080
5000+
Rs.0.880
More Pricing...
Min: 10 / Mult: 10
-
9pF
50V
-
-
MCRF Series
± 0.25pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2809599

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.7.930
100+
Rs.5.410
500+
Rs.4.890
1000+
Rs.4.430
2000+
Rs.3.970
More Pricing...
Min: 10 / Mult: 10
-
7pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
2809677

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.260
100+
Rs.3.690
500+
Rs.3.240
1000+
Rs.2.910
2000+
Rs.2.570
Min: 10 / Mult: 10
-
6.6pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2809615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.8.820
100+
Rs.5.090
500+
Rs.4.190
1000+
Rs.3.290
2000+
Rs.2.890
More Pricing...
Min: 10 / Mult: 10
-
1.4pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
-
2809581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.10.280
100+
Rs.5.940
500+
Rs.4.960
1000+
Rs.4.380
2000+
Rs.3.780
More Pricing...
Min: 10 / Mult: 10
-
3.4pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
2809714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.340
100+
Rs.3.160
500+
Rs.3.110
1000+
Rs.2.410
2000+
Rs.2.120
More Pricing...
Min: 10 / Mult: 10
-
3.7pF
50V
-
-
HiQ-CBR Series
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
3924275

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.740
100+
Rs.2.790
500+
Rs.2.380
2500+
Rs.1.960
5000+
Rs.1.930
Min: 10 / Mult: 10
-
1.8pF
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3924265

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.560
100+
Rs.2.230
500+
Rs.1.910
2500+
Rs.1.570
7500+
Rs.1.540
Min: 10 / Mult: 10
-
0.7pF
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
-
0.6mm
0.3mm
Wraparound
-55°C
-
-
3924279

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.310
100+
Rs.1.990
500+
Rs.1.630
2500+
Rs.1.240
5000+
Rs.1.230
Min: 10 / Mult: 10
-
1.8pF
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3890019

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
Rs.2.880
75000+
Rs.2.570
Min: 15000 / Mult: 15000
-
0.8pF
-
25V
0201 [0603 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
-
0.6mm
0.3mm
Wraparound
-55°C
-
-
3924289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.960
100+
Rs.2.900
500+
Rs.2.500
2500+
Rs.2.080
5000+
Rs.2.040
Min: 10 / Mult: 10
-
33pF
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 5%
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3890029

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
Rs.1.930
Min: 10000 / Mult: 10000
-
0.6pF
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3924277

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.5.210
100+
Rs.3.070
500+
Rs.2.620
2500+
Rs.2.160
5000+
Rs.2.120
Min: 10 / Mult: 10
-
0.6pF
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3924273

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.9.470
100+
Rs.5.890
500+
Rs.5.300
2500+
Rs.4.790
5000+
Rs.4.260
Min: 10 / Mult: 10
-
1.1pF
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3924280

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.220
100+
Rs.1.990
500+
Rs.1.710
2500+
Rs.1.420
5000+
Rs.1.400
Min: 10 / Mult: 10
-
2pF
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.1pF
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
3890027

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
Rs.2.040
50000+
Rs.1.970
100000+
Rs.1.940
Min: 10000 / Mult: 10000
-
0.2pF
-
50V
0402 [1005 Metric]
HiQ CQ Series
± 0.05pF
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
2310383RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
Rs.2.170
2500+
Rs.1.680
Min: 500 / Mult: 10
-
2.7pF
50V
-
-
MCRF Series
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
2310345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.3.740
100+
Rs.2.890
500+
Rs.2.170
2500+
Rs.1.680
7500+
Rs.1.540
More Pricing...
Min: 10 / Mult: 10
-
2pF
25V
-
-
MCRF Series
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
-
2994755

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.4.620
100+
Rs.3.750
500+
Rs.2.620
2500+
Rs.2.360
5000+
Rs.2.190
More Pricing...
Min: 10 / Mult: 10
-
17pF
-
50V
0402 [1005 Metric]
GJM Series
± 1%
C0G / NP0
125°C
-
1.02mm
0.5mm
Wraparound
-55°C
-
-
2612598

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.330
100+
Rs.3.730
500+
Rs.3.660
1000+
Rs.3.240
2000+
Rs.2.810
More Pricing...
Min: 10 / Mult: 10
-
0.5pF
25V
-
-
0
± 0.1pF
-
125°C
0201 [0603 Metric]
-
-
-
-
-
-
2612618

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
Rs.6.330
100+
Rs.3.650
500+
Rs.3.410
1000+
Rs.3.180
2000+
Rs.2.660
More Pricing...
Min: 10 / Mult: 10
-
47pF
50V
-
-
0
± 5%
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
1-25 of 4464 items
of 179 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY