50F EDLC - Electric Double Layer Capacitors:

19 Products Found
Find a huge range of 50F EDLC - Electric Double Layer Capacitors at element14 India. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 1F, 0.47F, 0.1F & 5F EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Vishay, Kyocera Avx, Samxon, Abracon & Vinatech
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2759484

RoHS

Each
1+
Rs.524.910
5+
Rs.426.290
10+
Rs.327.670
25+
Rs.317.120
50+
Rs.306.560
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-20%, +50%
7.5mm
1000 hours @ 85°C
Radial Leaded
Through Hole
0.01ohm
18mm
35mm
ENYCAP 220 EDLC Series
-40°C
85°C
AEC-Q200
2342073

RoHS

Each
1+
Rs.1,848.560
5+
Rs.1,658.140
Min: 1 / Mult: 1
50F
2.5V
PC Pin
± 20%
7.5mm
1000 hours @ 70°C
Radial
Through Hole
0.1ohm
18mm
40mm
DMB Series
-25°C
70°C
-
2930860

RoHS

Each
1+
Rs.586.590
5+
Rs.478.920
10+
Rs.371.240
25+
Rs.359.480
50+
Rs.347.720
More Pricing...
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.014ohm
18mm
35mm
ENYCAP 230 EDLC-HV Series
-40°C
85°C
AEC-Q200
2985560

RoHS

Each
1+
Rs.1,023.320
5+
Rs.956.370
10+
Rs.889.410
20+
Rs.859.860
40+
Rs.830.300
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
PC Pin
-10%, +30%
7.5mm
1000 hours @ 65°C
Can
Through Hole
0.015ohm
18mm
40mm
WCAP-STSC Series
-40°C
65°C
-
2858778

RoHS

Each
1+
Rs.545.780
5+
Rs.443.990
10+
Rs.342.200
25+
Rs.331.040
50+
Rs.319.880
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.01ohm
18mm
35mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
3288140

RoHS

Each
1+
Rs.656.270
5+
Rs.521.000
10+
Rs.385.730
20+
Rs.376.990
40+
Rs.368.240
More Pricing...
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Radial Leaded
Through Hole
0.014ohm
18mm
35mm
ENYCAP 235 EDLC-HVR Series
-40°C
85°C
AEC-Q200
2611309

RoHS

Each
1+
Rs.1,164.020
5+
Rs.878.360
10+
Rs.735.970
20+
Rs.685.330
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
± 20%
7.5mm
2000 hours @ 65°C
Can
Through Hole
0.015ohm
18mm
50mm
HL Series
-40°C
65°C
-
2800106

RoHS

Each
1+
Rs.359.580
5+
Rs.303.750
10+
Rs.275.830
25+
Rs.272.670
Min: 1 / Mult: 1
50F
2.5V
PC Pin
-20%, +50%
7.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.03ohm
18mm
40mm
DRE Series
-25°C
70°C
-
2800100

RoHS

Each
1+
Rs.327.650
5+
Rs.266.340
10+
Rs.230.160
25+
Rs.211.060
50+
Rs.188.950
More Pricing...
Min: 1 / Mult: 1
50F
2.3V
PC Pin
-20%, +50%
7.5mm
1000 hours @ 70°C
Radial Leaded
Through Hole
0.06ohm
16mm
25mm
DRC Series
-25°C
70°C
-
4723912

RoHS

Each
1+
Rs.576.510
5+
Rs.458.440
10+
Rs.340.360
20+
Rs.332.220
40+
Rs.324.080
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-20%, +50%
7.5mm
2000 hours @ 85°C
Can
Through Hole
0.022ohm
18mm
35mm
ENYCAP 225 EDLC-R Series
-40°C
85°C
AEC-Q200
4566146

RoHS

Each
1+
Rs.403.310
5+
Rs.348.570
10+
Rs.293.830
25+
Rs.272.120
50+
Rs.250.400
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
± 20%
7.5mm
-
-
Through Hole
0.024ohm
18mm
40mm
ADCR-X02R7S Series
-40°C
85°C
-
4566147

RoHS

Each
1+
Rs.418.720
5+
Rs.361.720
10+
Rs.304.710
25+
Rs.282.090
50+
Rs.259.470
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-10%, +30%
7.5mm
-
-
Through Hole
0.024ohm
18mm
40mm
ADCR-X02R7S Series
-40°C
85°C
-
4739187

RoHS

Each
1+
Rs.498.637
10+
Rs.422.6542
25+
Rs.386.2458
50+
Rs.368.833
100+
Rs.351.4203
More Pricing...
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-10%, +30%
7.5mm
1000 hours @ 65°C
-
Through Hole
0.013ohm
18mm
40mm
-
-40°C
65°C
-
4723904

RoHS

Each
1+
Rs.556.540
5+
Rs.441.630
10+
Rs.326.720
20+
Rs.317.980
40+
Rs.309.230
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-20%, +50%
7.5mm
1000 hours @ 85°C
Can
Through Hole
0.022ohm
18mm
35mm
ENYCAP 220 EDLC Series
-40°C
85°C
AEC-Q200
4739209

RoHS

Each
1+
Rs.504.9689
10+
Rs.427.4031
25+
Rs.390.9947
50+
Rs.373.582
100+
Rs.356.1693
More Pricing...
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-10%, +30%
7.5mm
1000 hours @ 65°C
-
Through Hole
0.0125ohm
18mm
40mm
-
-40°C
65°C
-
4149765

RoHS

Each
1+
Rs.773.300
5+
Rs.659.650
10+
Rs.609.290
25+
Rs.581.690
50+
Rs.558.370
More Pricing...
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-10%, +30%
8mm
1000 hours @ 65°C
Can
Through Hole
0.018ohm
18mm
40mm
SCC Series
-40°C
65°C
AEC-Q200
2800108

RoHS

Each
1+
Rs.381.920
5+
Rs.321.610
10+
Rs.293.700
25+
Rs.290.850
Min: 1 / Mult: 1
50F
2.7V
PC Pin
-20%, +50%
7.5mm
1000 hours @ 60°C
Radial Leaded
Through Hole
0.025ohm
18mm
40mm
DRL Series
-40°C
60°C
-
2696619

RoHS

Each
1+
Rs.601.480
5+
Rs.522.900
10+
Rs.444.320
25+
Rs.408.150
50+
Rs.371.980
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
-10%, +30%
8mm
1000 hours @ 60°C
Can
Through Hole
0.018ohm
18mm
40mm
SCC Series
-40°C
65°C
-
2856930

RoHS

Each
1+
Rs.621.120
5+
Rs.508.020
10+
Rs.394.920
25+
Rs.387.990
50+
Rs.381.050
More Pricing...
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-10%, +30%
0.5mm
1000 hours @ 60°C
Radial
Through Hole
0.02ohm
18mm
40mm
SCC Series
-40°C
65°C
-
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY