EDLC - Electric Double Layer Capacitors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,673.560 10+ Rs.1,286.410 50+ Rs.1,104.580 100+ Rs.1,042.810 500+ Rs.928.840 More Pricing... | Min: 1 / Mult: 1 | 0.1F | 11V | Radial Leaded | -20%, +80% | 10.2mm | 1000 hours @ 70°C | Coin | Through Hole | 8ohm | 28.5mm | 25.5mm | FA Series | -25°C | 70°C | |||||
Each | 1+ Rs.971.180 10+ Rs.731.930 90+ Rs.554.450 180+ Rs.532.270 540+ Rs.510.080 More Pricing... | Min: 1 / Mult: 1 | 0.1F | 5.5V | Radial Leaded | -20%, +80% | 7.6mm | 1000 hours @ 70°C | Coin | Through Hole | 8ohm | 21.5mm | 15.5mm | FA Series | -25°C | 70°C |