EDLC - Electric Double Layer Capacitors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.827.130 10+ Rs.642.690 50+ Rs.552.210 100+ Rs.519.150 200+ Rs.512.190 More Pricing... | Min: 1 / Mult: 1 | 15F | 4.2V | Radial Leaded | -20%, +80% | 12.5mm | 1000 hours @ 85°C | Coin | Through Hole | 1.8ohm | 12mm | - | - | 7.5mm | ENYCAP 196 HVC Series | -20°C | 85°C | |||||
Each | 1+ Rs.505.310 50+ Rs.318.260 100+ Rs.289.550 250+ Rs.276.500 500+ Rs.263.450 More Pricing... | Min: 1 / Mult: 1 | 0.22F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 75ohm | 13.5mm | - | - | 7.5mm | 196 DLC Series | -25°C | 70°C | |||||
Each | 1+ Rs.419.800 50+ Rs.328.150 100+ Rs.270.660 250+ Rs.252.340 500+ Rs.235.680 More Pricing... | Min: 1 / Mult: 1 | 0.33F | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 75ohm | 13.5mm | - | - | 7.5mm | 196 DLC Series | -25°C | 70°C | |||||
Each | 1+ Rs.399.100 50+ Rs.312.970 100+ Rs.263.380 250+ Rs.244.240 500+ Rs.225.100 More Pricing... | Min: 1 / Mult: 1 | 47000µF | 5.5V | Radial Leaded | -20%, +80% | 5mm | 1000 hours @ 70°C | Coin | Through Hole | 120ohm | 13.5mm | - | - | 7.5mm | 196 DLC Series | -25°C | 70°C | |||||
Each | 1+ Rs.1,853.650 5+ Rs.1,621.940 10+ Rs.1,343.900 25+ Rs.1,204.870 50+ Rs.1,112.190 More Pricing... | Min: 1 / Mult: 1 | 90F | 2.8V | Radial Leaded | -20%, +80% | 7mm | 1000 hours @ 85°C | Radial Leaded | Through Hole | 0.09ohm | - | 35mm | 25mm | 7.5mm | ENYCAP 196 HVC Series | -20°C | 85°C | |||||
Each | 1+ Rs.290.140 10+ Rs.173.560 50+ Rs.154.420 100+ Rs.153.550 800+ Rs.131.800 More Pricing... | Min: 1 / Mult: 1 | 0.47F | 3.5V | Radial Leaded | -20%, +80% | 5.08mm | - | Can | Through Hole | 25ohm | 13mm | - | - | 7.5mm | FG Series | -25°C | 70°C |