9V EDLC - Electric Double Layer Capacitors:
4 Products FoundFind a huge range of 9V EDLC - Electric Double Layer Capacitors at element14 India. We stock a wide range of EDLC - Electric Double Layer Capacitors, such as 5.5V, 2.7V, 3V & 5V EDLC - Electric Double Layer Capacitors from the worlds top manufacturers including: Kyocera Avx
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
1
Capacitor Terminals
Capacitance Tolerance
Lead Spacing
Lifetime @ Temperature
Capacitor Case / Package
Capacitor Mounting
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.456.850 5+ Rs.456.560 10+ Rs.456.260 25+ Rs.455.970 | Min: 1 / Mult: 1 | 1F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.35ohm | 26.6mm | 9.5mm | 24mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ Rs.477.490 5+ Rs.461.300 10+ Rs.445.100 25+ Rs.428.910 50+ Rs.412.710 More Pricing... | Min: 1 / Mult: 1 | 0.6F | 9V | Radial Leaded | -10%, +30% | 11.5mm | 1000 hours @ 60°C | Radial Leaded | Through Hole | 0.4ohm | 26.6mm | 9.5mm | 20mm | SCM Series | -40°C | 65°C | |||||
Each | 1+ Rs.567.590 10+ Rs.371.840 25+ Rs.365.750 50+ Rs.359.660 100+ Rs.359.230 More Pricing... | Min: 1 / Mult: 1 | 0.6F | 9V | Radial Leaded | -10%, +30% | 0.5mm | 1000 hours @ 60°C | Radial | Through Hole | 1.08ohm | 24mm | 8mm | 18mm | SCM Series | -40°C | 65°C | |||||
4692853 RoHS | KYOCERA AVX | Each | 1+ Rs.650.370 2+ Rs.608.830 3+ Rs.567.290 5+ Rs.525.750 10+ Rs.484.200 More Pricing... | Min: 1 / Mult: 1 | 1F | 9V | Radial Leaded | ± 20% | 13.5mm | 1000 hours @ 65°C | - | Through Hole | - | 24mm | 8mm | 22mm | SCM Series | -40°C | 65°C |