Lithium-Ion / Hybrid Capacitors:
28 Products FoundView
Buyer
Engineer
Manufacturer
Voltage(DC)
Capacitance
Discharge Current Max
ESR
Capacitance Tolerance
Capacitor Case / Package
Lifetime @ Temperature
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Diameter
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ Rs.1,132.920 3+ Rs.1,087.410 5+ Rs.1,041.900 10+ Rs.996.390 20+ Rs.950.880 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ Rs.378.110 5+ Rs.335.230 10+ Rs.292.340 20+ Rs.266.310 40+ Rs.240.270 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HS Series | -15°C | 70°C | |||||
Each | 1+ Rs.1,133.330 3+ Rs.1,108.070 5+ Rs.1,082.810 10+ Rs.1,057.540 20+ Rs.1,032.280 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 220F | - | 0.1ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 7.5mm | 16.5mm | 27mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ Rs.464.240 5+ Rs.440.510 10+ Rs.416.780 20+ Rs.393.050 40+ Rs.369.320 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 50F | - | 0.45ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | HS Series | -15°C | 70°C | |||||
Each | 1+ Rs.550.610 5+ Rs.521.490 10+ Rs.492.370 20+ Rs.463.250 40+ Rs.434.130 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 70F | - | 0.25ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 27mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ Rs.911.330 3+ Rs.880.120 5+ Rs.848.900 10+ Rs.817.690 20+ Rs.786.470 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 120F | - | 0.2ohm | ± 20% | Can | 1000 hours @ 70°C | Through Hole | Radial Leaded | 5mm | 12.9mm | 27mm | HS Series | -15°C | 70°C | |||||
Each | 1+ Rs.122.650 5+ Rs.112.250 10+ Rs.101.120 20+ Rs.95.990 40+ Rs.90.770 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 3F | 100mA | 4ohm | -20%, +50% | Can | - | Through Hole | Radial Leaded | 2mm | 5mm | 12mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.993.280 3+ Rs.909.070 5+ Rs.818.950 10+ Rs.777.390 20+ Rs.735.110 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 400F | 12A | 0.045ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 45mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.463.550 5+ Rs.424.250 10+ Rs.382.190 20+ Rs.362.800 40+ Rs.343.070 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 200F | 7A | 0.06ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.174.640 5+ Rs.159.830 10+ Rs.143.990 20+ Rs.136.680 40+ Rs.129.250 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 40F | 1.2A | 0.25ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 20mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.1,731.480 3+ Rs.1,584.680 5+ Rs.1,427.580 10+ Rs.1,355.150 20+ Rs.1,281.440 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 850F | 28A | 0.035ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.2,322.510 3+ Rs.2,125.600 5+ Rs.1,914.870 10+ Rs.1,817.710 20+ Rs.1,718.850 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 1000F | 30A | 0.03ohm | 0%, +50% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 50mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.927.060 3+ Rs.848.460 5+ Rs.764.340 10+ Rs.725.560 20+ Rs.686.100 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 350F | 11A | 0.045ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 40mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.821.610 3+ Rs.751.950 5+ Rs.677.410 10+ Rs.643.040 20+ Rs.608.060 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 300F | 10A | 0.05ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 35mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.301.670 5+ Rs.276.090 10+ Rs.248.720 20+ Rs.236.100 40+ Rs.223.260 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 110F | 4A | 0.09ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.453.740 3+ Rs.415.270 5+ Rs.374.100 10+ Rs.355.120 20+ Rs.335.800 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 200F | 6A | 0.065ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 12.5mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.144.210 5+ Rs.131.990 10+ Rs.118.900 20+ Rs.112.870 40+ Rs.106.730 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 25F | 800mA | 0.4ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 14mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.197.930 5+ Rs.181.140 10+ Rs.163.190 20+ Rs.154.910 40+ Rs.146.480 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 85F | 3.5A | 0.12ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 20mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.1,091.380 3+ Rs.998.850 5+ Rs.899.820 10+ Rs.854.170 20+ Rs.807.710 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 450F | 15A | 0.04ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 7.5mm | 16mm | 30mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.426.750 5+ Rs.390.570 10+ Rs.351.850 20+ Rs.334.000 40+ Rs.315.840 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 150F | 6A | 0.07ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 30mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.185.180 5+ Rs.169.480 10+ Rs.152.680 20+ Rs.144.930 40+ Rs.137.050 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 5mm | 10mm | 16mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.3,222.560 3+ Rs.2,949.340 5+ Rs.2,656.950 10+ Rs.2,522.150 20+ Rs.2,384.970 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 1400F | 31A | 0.028ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 7.5mm | 18mm | 60mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.180.770 5+ Rs.165.440 10+ Rs.149.040 20+ Rs.141.480 40+ Rs.133.790 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 55F | 1.8A | 0.2ohm | ± 20% | Can | - | Through Hole | Radial Leaded | 3.5mm | 8mm | 25mm | HSHXXXX Series | -25°C | 70°C | |||||
Each | 1+ Rs.325.380 5+ Rs.277.530 10+ Rs.229.680 20+ Rs.224.530 40+ Rs.219.380 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 30F | - | 0.55ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 18mm | HSL Series | -25°C | 60°C | |||||
Each | 1+ Rs.473.810 5+ Rs.448.170 10+ Rs.422.520 20+ Rs.396.880 40+ Rs.371.230 More Pricing... | Min: 1 / Mult: 1 | 3.8V | 50F | - | 0.45ohm | ± 20% | Can | 1000 hours @ 60°C | Through Hole | Radial Leaded | 5mm | 10.5mm | 22mm | HSL Series | -25°C | 60°C |