Supercapacitors:

115 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4695610

RoHS

Each
1+
Rs.457.830
2+
Rs.433.040
3+
Rs.408.240
5+
Rs.383.450
10+
Rs.358.650
More Pricing...
Min: 1 / Mult: 1
0.6F
7.5V
Radial Leaded
+30%, -10%
4703322

RoHS

Each
1+
Rs.2,688.610
10+
Rs.1,695.630
25+
Rs.1,295.340
50+
Rs.1,230.060
100+
Rs.1,169.930
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Solder
± 20%
4703323

RoHS

Each
1+
Rs.1,812.450
10+
Rs.1,142.440
25+
Rs.989.540
50+
Rs.872.720
100+
Rs.829.770
More Pricing...
Min: 1 / Mult: 1
0.17F
2.5V
Solder
± 20%
4703331

RoHS

Each
1+
Rs.2,473.860
10+
Rs.1,559.910
25+
Rs.1,352.030
50+
Rs.1,192.260
100+
Rs.1,132.140
More Pricing...
Min: 1 / Mult: 1
0.4F
5.5V
Solder
± 20%
4684036

RoHS

Each
1+
Rs.219,682.670
5+
Rs.192,222.330
10+
Rs.165,392.970
Min: 1 / Mult: 1
188F
51.3V
Screw
0%, +20%
4703330

RoHS

Each
1+
Rs.2,604.430
10+
Rs.1,644.090
25+
Rs.1,254.110
50+
Rs.1,192.260
100+
Rs.1,132.140
More Pricing...
Min: 1 / Mult: 1
0.12F
5.5V
Solder
± 20%
4692853

RoHS

Each
1+
Rs.650.370
2+
Rs.608.830
3+
Rs.567.290
5+
Rs.525.750
10+
Rs.484.200
More Pricing...
Min: 1 / Mult: 1
1F
9V
Radial Leaded
± 20%
4703332

RoHS

Each
1+
Rs.2,446.370
10+
Rs.1,544.450
50+
Rs.1,178.520
100+
Rs.1,120.110
200+
Rs.1,063.420
More Pricing...
Min: 1 / Mult: 1
0.65F
5.5V
Solder
± 20%
4684025

RoHS

Each
1+
Rs.217,941.160
5+
Rs.190,698.520
10+
Rs.164,081.830
Min: 1 / Mult: 1
130F
850V
Solder
0%, +20%
4703320

RoHS

Each
1+
Rs.1,759.190
10+
Rs.1,109.800
25+
Rs.960.340
50+
Rs.846.950
100+
Rs.805.720
More Pricing...
Min: 1 / Mult: 1
0.47F
4.2V
Solder
± 20%
4703333

RoHS

Each
1+
Rs.2,485.890
10+
Rs.1,845.090
25+
Rs.1,626.910
50+
Rs.1,546.160
100+
Rs.1,467.140
More Pricing...
Min: 1 / Mult: 1
1.2F
5.5V
Solder
± 20%
4703321

RoHS

Each
1+
Rs.1,759.190
10+
Rs.1,109.800
25+
Rs.960.340
50+
Rs.846.950
100+
Rs.805.720
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Solder
± 20%
4683994

RoHS

Each
1+
Rs.608.370
10+
Rs.420.450
50+
Rs.369.990
100+
Rs.349.980
200+
Rs.330.410
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
4703328

RoHS

Each
1+
Rs.2,729.840
10+
Rs.1,723.110
25+
Rs.1,315.960
50+
Rs.1,250.670
100+
Rs.1,187.110
More Pricing...
Min: 1 / Mult: 1
0.4F
5V
Solder
± 20%
4684021

RoHS

Each
1+
Rs.9,597.540
2+
Rs.9,084.900
3+
Rs.8,572.250
5+
Rs.8,059.600
10+
Rs.7,546.950
More Pricing...
Min: 1 / Mult: 1
3400F
2.85V
Screw
0%, +20%
4703319

RoHS

Each
1+
Rs.1,759.190
10+
Rs.1,109.800
25+
Rs.960.340
50+
Rs.846.950
100+
Rs.805.720
More Pricing...
Min: 1 / Mult: 1
0.22F
4.2V
Solder
± 20%
4703324

RoHS

Each
1+
Rs.2,190.400
10+
Rs.1,381.240
25+
Rs.1,195.700
50+
Rs.1,054.830
100+
Rs.1,001.570
More Pricing...
Min: 1 / Mult: 1
0.17F
2.5V
Solder
± 20%
4684037

RoHS

Each
1+
Rs.4,453.010
2+
Rs.4,234.430
3+
Rs.4,015.840
5+
Rs.3,797.250
10+
Rs.3,578.660
More Pricing...
Min: 1 / Mult: 1
555F
3V
Snap-In
-5%, +20%
4703325

RoHS

Each
1+
Rs.2,819.170
10+
Rs.1,779.810
25+
Rs.1,358.910
50+
Rs.1,290.190
100+
Rs.1,226.620
More Pricing...
Min: 1 / Mult: 1
0.17F
5V
Solder
± 20%
4684005

RoHS

Each
1+
Rs.1,277.000
5+
Rs.1,191.310
10+
Rs.1,105.610
20+
Rs.1,105.320
40+
Rs.1,105.030
More Pricing...
Min: 1 / Mult: 1
3F
5V
Radial Leaded
-10%, +30%
4723888

RoHS

Each
5+
Rs.767.290
50+
Rs.569.900
250+
Rs.503.040
500+
Rs.453.690
1500+
Rs.429.810
More Pricing...
Min: 5 / Mult: 5
0.33F
5.5V
Solder
-20%, +80%
4723893

RoHS

Each
1+
Rs.1,431.110
10+
Rs.902.600
50+
Rs.689.290
100+
Rs.654.270
250+
Rs.622.430
More Pricing...
Min: 1 / Mult: 1
35F
2.7V
Radial Leaded
-20%, +50%
4723896

RoHS

Each
1+
Rs.1,230.530
10+
Rs.853.250
50+
Rs.546.020
100+
Rs.480.750
350+
Rs.432.990
More Pricing...
Min: 1 / Mult: 1
20F
2.7V
Radial Leaded
-20%, +50%
4707729

RoHS

Each
1+
Rs.1,980.810
2+
Rs.1,458.550
3+
Rs.1,384.680
5+
Rs.1,315.960
10+
Rs.1,248.960
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
4707732

RoHS

Each
1+
Rs.322.340
10+
Rs.233.600
50+
Rs.192.710
400+
Rs.146.600
800+
Rs.144.430
More Pricing...
Min: 1 / Mult: 1
0.047F
5.5V
Radial Leaded
-20%, +80%
1-25 of 115 items
of 5 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY