Leaded Tantalum Capacitors:

696 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4540655
Each
1+
Rs.2,647.760
5+
Rs.2,355.880
20+
Rs.2,063.990
60+
Rs.1,945.670
100+
Rs.1,902.170
Min: 1 / Mult: 1
100µF
35V
± 10%
Axial Leaded
-
-
-
-
-
8.92mm
19.96mm
-
T140 MIL-PRF-39003 Series
-55°C
125°C
-
4537271

RoHS

Each
1+
Rs.315.390
10+
Rs.208.380
50+
Rs.184.890
100+
Rs.170.100
500+
Rs.156.180
More Pricing...
Min: 1 / Mult: 1
4.7µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
-
4.5mm
-
7.6mm
UltraDip II T35X Series
-55°C
125°C
-
4155872

RoHS

Each
1+
Rs.33,705.660
5+
Rs.27,435.790
10+
Rs.24,397.520
Min: 1 / Mult: 1
470µF
50V
± 10%
PC Pin
-
0.75ohm
-
-
Axial Leaded
9.53mm
19.46mm
-
SuperTan T34 Series
-55°C
85°C
-
4537239

RoHS

Each
1+
Rs.1,335.240
20+
Rs.988.110
60+
Rs.987.240
100+
Rs.908.940
500+
Rs.830.640
More Pricing...
Min: 1 / Mult: 1
15µF
50V
± 10%
Axial Leaded
-
-
-
-
-
7.34mm
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4540653

RoHS

Each
1+
Rs.695.750
10+
Rs.459.980
50+
Rs.451.280
100+
Rs.429.530
500+
Rs.428.660
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
3.18mm
-
-
-
-
6.3mm
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
4537229
Each
1+
Rs.905.980
10+
Rs.691.090
75+
Rs.564.070
150+
Rs.547.540
525+
Rs.531.010
More Pricing...
Min: 1 / Mult: 1
22µF
15V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537265

RoHS

Each
1+
Rs.1,939.100
10+
Rs.1,551.950
50+
Rs.1,397.090
100+
Rs.1,349.240
300+
Rs.1,322.260
More Pricing...
Min: 1 / Mult: 1
22µF
50V
± 10%
Axial Leaded
-
1ohm
-
-
-
7.62mm
18.03mm
-
T322 Series
-55°C
125°C
-
4471255

RoHS

Each
1+
Rs.1,018.800
10+
Rs.989.030
50+
Rs.959.250
100+
Rs.929.470
500+
Rs.899.690
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 20%
Radial Leaded
5.08mm
-
-
-
-
8.9mm
-
13.5mm
UltraDip II T35X Series
-55°C
125°C
-
4537227
Each
1+
Rs.905.980
10+
Rs.691.090
75+
Rs.587.560
150+
Rs.559.290
525+
Rs.531.010
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537242
Each
1+
Rs.1,206.110
20+
Rs.885.080
60+
Rs.884.210
100+
Rs.812.000
500+
Rs.739.790
More Pricing...
Min: 1 / Mult: 1
47µF
20V
± 10%
Axial Leaded
-
-
-
-
-
7.34mm
17.42mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537263

RoHS

Each
1+
Rs.1,277.660
10+
Rs.996.650
50+
Rs.883.550
100+
Rs.848.750
500+
Rs.790.460
More Pricing...
Min: 1 / Mult: 1
15µF
35V
± 10%
Axial Leaded
-
1.6ohm
-
-
-
7.11mm
13.46mm
-
T322 Series
-55°C
125°C
-
4471227

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.274.620
10+
Rs.193.710
50+
Rs.169.350
100+
Rs.144.990
500+
Rs.144.270
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
5.5mm
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
4537231
Each
1+
Rs.905.980
10+
Rs.691.090
75+
Rs.618.880
150+
Rs.574.950
525+
Rs.531.010
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Axial Leaded
-
-
-
-
-
4.7mm
12.04mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537252

RoHS

Each
1+
Rs.317.400
10+
Rs.277.380
50+
Rs.233.880
100+
Rs.219.960
500+
Rs.215.570
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
Axial Leaded
-
6ohm
-
-
-
2.79mm
7.37mm
-
T322 Series
-55°C
125°C
-
4471400

RoHS

Each
1+
Rs.406.180
10+
Rs.293.080
50+
Rs.247.840
100+
Rs.233.920
500+
Rs.209.560
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
Radial Leaded
5.08mm
-
-
-
-
6mm
-
11.2mm
UltraDip II T35X Series
-55°C
125°C
-
4537226
Each
1+
Rs.730.960
10+
Rs.549.130
50+
Rs.479.660
Min: 1 / Mult: 1
2.2µF
20V
± 10%
Axial Leaded
-
-
-
-
-
3.43mm
7.26mm
-
T110 MIL-PRF-39003 Series
-55°C
125°C
MIL-PRF-39003
4537261

RoHS

Each
1+
Rs.605.030
10+
Rs.447.560
50+
Rs.424.070
100+
Rs.397.100
500+
Rs.333.590
More Pricing...
Min: 1 / Mult: 1
5.6µF
35V
± 10%
Axial Leaded
-
3ohm
-
-
-
4.57mm
10.67mm
-
T322 Series
-55°C
125°C
-
4471394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.372.170
10+
Rs.266.900
50+
Rs.224.270
100+
Rs.211.220
500+
Rs.189.470
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 10%
Radial Leaded
5.08mm
-
-
-
-
5.5mm
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
4540658

RoHS

Each
1+
Rs.774.250
10+
Rs.583.720
50+
Rs.530.650
100+
Rs.522.820
500+
Rs.443.650
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
Axial Leaded
-
2.5ohm
-
-
-
4.57mm
10.67mm
-
T322 Series
-55°C
125°C
-
4155868

RoHS

Each
1+
Rs.7,722.390
2+
Rs.7,330.680
3+
Rs.6,938.960
5+
Rs.6,547.240
10+
Rs.6,155.520
More Pricing...
Min: 1 / Mult: 1
10µF
125V
± 10%
PC Pin
-
5.5ohm
-
1.05A
Axial Leaded
4.78mm
11.51mm
-
T16 Series
-55°C
85°C
-
1763660
Each
1+
Rs.1,745.230
10+
Rs.1,365.610
50+
Rs.1,206.780
100+
Rs.1,131.440
250+
Rs.1,054.990
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-55°C
-
-
4659292

RoHS

Each
1+
Rs.11,732.200
2+
Rs.10,265.680
3+
Rs.8,505.850
5+
Rs.7,625.930
10+
Rs.7,039.320
More Pricing...
Min: 1 / Mult: 1
82µF
50V
± 5%
Axial Leaded
-
2.43ohm
1 % Per 1000 Hours
1.4A
-
9.52mm
19.46mm
-
TWC Series
-55°C
125°C
MIL-PRF-39006
4587954

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.105.470
50+
Rs.58.310
100+
Rs.53.530
250+
Rs.51.660
500+
Rs.49.790
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.5mm
2ohm
-
-
-
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
4587958

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.60.190
50+
Rs.56.060
100+
Rs.51.930
250+
Rs.47.790
500+
Rs.43.660
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5mm
2.5ohm
-
-
-
5.5mm
-
10.5mm
TAP Series
-55°C
125°C
-
4587954RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.53.530
250+
Rs.51.660
500+
Rs.49.790
1000+
Rs.49.740
Min: 100 / Mult: 1
10µF
35V
-
-
2.5mm
2ohm
-
-
-
6mm
-
11.5mm
-
-55°C
125°C
-
426-450 of 696 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY