Leaded Tantalum Capacitors:

696 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4587958RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.51.930
250+
Rs.47.790
500+
Rs.43.660
1000+
Rs.41.040
Min: 100 / Mult: 1
10µF
25V
-
-
5mm
2.5ohm
-
-
-
5.5mm
-
10.5mm
-
-55°C
125°C
-
4587962RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.23.610
Min: 100 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
4587965

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.84.600
50+
Rs.77.720
100+
Rs.70.830
250+
Rs.63.950
500+
Rs.57.060
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
Radial Leaded
5mm
2.5ohm
-
-
-
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
4144869

RoHS

Each
1+
Rs.61.010
50+
Rs.28.730
100+
Rs.28.070
250+
Rs.27.410
500+
Rs.27.080
Min: 1 / Mult: 1
2.2µF
35V
± 10%
PC Pin
5mm
5ohm
-
-
Radial Leaded
4.5mm
-
9mm
TAP Series
-55°C
125°C
-
4659303

RoHS

Each
1+
Rs.10,584.920
2+
Rs.9,261.800
3+
Rs.7,674.070
5+
Rs.7,570.450
10+
Rs.7,523.750
Min: 1 / Mult: 1
160µF
50V
± 10%
Axial Leaded
-
1.41ohm
-
-
-
9.52mm
26.97mm
-
TWC-Y Series
-55°C
200°C
-
4629368

RoHS

Each
1+
Rs.105.580
50+
Rs.99.380
100+
Rs.93.180
250+
Rs.86.970
500+
Rs.80.770
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 20%
Radial Leaded
5mm
2.5ohm
-
-
-
6.5mm
-
11.5mm
TAP Series
-55°C
125°C
-
4659293

RoHS

Each
1+
Rs.8,327.020
2+
Rs.7,286.150
3+
Rs.6,037.090
5+
Rs.5,851.700
10+
Rs.5,691.620
Min: 1 / Mult: 1
39µF
100V
± 20%
Axial Leaded
-
3.54ohm
1 % Per 1000 Hours
1.3A
-
7.14mm
16.28mm
-
TWC Series
-55°C
125°C
MIL-PRF-39006
4629367

RoHS

Each
1+
Rs.50.550
50+
Rs.24.450
100+
Rs.23.860
250+
Rs.23.260
500+
Rs.22.730
Min: 1 / Mult: 1
0.47µF
35V
± 10%
Radial Leaded
5mm
13ohm
-
-
-
4.5mm
-
8.5mm
TAP Series
-55°C
125°C
-
4144871

RoHS

Each
1+
Rs.205.080
10+
Rs.195.300
50+
Rs.185.520
100+
Rs.175.740
200+
Rs.165.960
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
1.3ohm
-
-
Radial Leaded
8.5mm
-
14mm
TAP Series
-55°C
125°C
-
4144864

RoHS

Each
1+
Rs.56.680
50+
Rs.51.740
100+
Rs.46.800
250+
Rs.41.860
500+
Rs.36.920
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
PC Pin
2.5mm
3.2ohm
-
-
Radial Leaded
5mm
-
9mm
TAP Series
-55°C
125°C
-
4629366

RoHS

Each
1+
Rs.44.480
50+
Rs.40.760
100+
Rs.37.040
250+
Rs.33.320
500+
Rs.29.600
More Pricing...
Min: 1 / Mult: 1
10µF
6.3V
± 10%
Radial Leaded
2.5mm
6ohm
-
-
-
4.5mm
-
7.5mm
TAP Series
-55°C
125°C
-
4587965RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.70.830
250+
Rs.63.950
500+
Rs.57.060
1000+
Rs.52.080
Min: 100 / Mult: 1
6.8µF
35V
-
-
5mm
2.5ohm
-
-
-
6mm
-
11.5mm
-
-55°C
125°C
-
4587963RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.60.920
250+
Rs.55.960
500+
Rs.51.000
1000+
Rs.48.860
Min: 100 / Mult: 1
10µF
35V
-
-
5mm
2ohm
-
-
-
6mm
-
11.5mm
-
-55°C
125°C
-
4587956

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.564.200
5+
Rs.493.680
10+
Rs.409.050
20+
Rs.366.730
40+
Rs.338.520
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
Radial Leaded
5mm
0.6ohm
-
-
-
9mm
-
16mm
TAP Series
-55°C
125°C
-
4587962

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.53.170
50+
Rs.26.020
100+
Rs.23.610
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
2.5mm
8ohm
-
-
-
4.5mm
-
8.5mm
TAP Series
-55°C
125°C
-
4144870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.62.750
50+
Rs.31.000
100+
Rs.28.040
250+
Rs.27.400
500+
Rs.26.760
More Pricing...
Min: 1 / Mult: 1
2.2µF
35V
± 10%
PC Pin
5mm
5ohm
-
-
Radial Leaded
4.5mm
-
9mm
TAP Series
-55°C
125°C
-
4628517

RoHS

Each
1+
Rs.84.600
50+
Rs.51.280
Min: 1 / Mult: 1
22µF
16V
± 10%
Radial Leaded
2.5mm
2ohm
-
-
-
-
-
10mm
TAP Series
-55°C
125°C
-
4659297

RoHS

Each
1+
Rs.9,416.420
2+
Rs.8,239.360
3+
Rs.6,826.900
5+
Rs.6,120.670
10+
Rs.5,649.850
More Pricing...
Min: 1 / Mult: 1
220µF
30V
± 10%
Axial Leaded
-
2.53ohm
-
-
-
7.14mm
16.28mm
-
TWC-Y Series
-55°C
200°C
-
4628515

RoHS

Each
1+
Rs.67.140
50+
Rs.36.860
100+
Rs.36.440
250+
Rs.36.010
500+
Rs.35.910
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.5mm
3.2ohm
-
-
-
-
-
9mm
TAP Series
-55°C
125°C
-
4587963

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.116.770
50+
Rs.65.100
100+
Rs.60.920
250+
Rs.55.960
500+
Rs.51.000
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
5mm
2ohm
-
-
-
6mm
-
11.5mm
TAP Series
-55°C
125°C
-
4587966RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.162.790
200+
Rs.157.690
500+
Rs.155.900
Min: 100 / Mult: 1
22µF
35V
-
-
5mm
1.3ohm
-
-
-
8.5mm
-
14mm
-
-55°C
125°C
-
4144872

RoHS

Each
1+
Rs.99.380
50+
Rs.50.050
100+
Rs.49.620
250+
Rs.49.360
Min: 1 / Mult: 1
22µF
16V
± 20%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
6mm
-
10mm
TAP Series
-55°C
125°C
-
4587966

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.178.100
10+
Rs.173.000
50+
Rs.167.900
100+
Rs.162.790
200+
Rs.157.690
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
Radial Leaded
5mm
1.3ohm
-
-
-
8.5mm
-
14mm
TAP Series
-55°C
125°C
-
4144876

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
Rs.552.000
10+
Rs.483.000
50+
Rs.400.200
100+
Rs.358.800
200+
Rs.347.200
Min: 1 / Mult: 1
47µF
35V
± 10%
PC Pin
5mm
0.8ohm
-
-
Radial Leaded
9mm
-
16mm
TAP Series
-55°C
125°C
-
4659294

RoHS

Each
1+
Rs.7,664.650
2+
Rs.6,706.570
3+
Rs.5,556.870
5+
Rs.4,982.020
10+
Rs.4,598.790
More Pricing...
Min: 1 / Mult: 1
27µF
0
± 10%
Axial Leaded
-
5.01ohm
-
-
-
4.78mm
11.51mm
-
TWC-Y Series
-55°C
200°C
-
451-475 of 696 items
of 28 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY