Leaded Tantalum Capacitors:

6 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
9708219

RoHS

Each
1+
Rs.120.240
10+
Rs.56.140
50+
Rs.36.580
100+
Rs.30.210
200+
Rs.25.380
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
± 20%
PC Pin
5.1mm
3.7ohm
-
Radial Leaded
5mm
-
12.5mm
MCCB Series
-55°C
85°C
1869988

RoHS

Each
1+
Rs.34.120
10+
Rs.27.910
50+
Rs.23.580
100+
Rs.20.490
200+
Rs.18.460
More Pricing...
Min: 1 / Mult: 1
15µF
16V
± 20%
PC Pin
5.1mm
3.7ohm
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
2787369

RoHS

Each
1+
Rs.400.900
10+
Rs.293.700
50+
Rs.278.060
100+
Rs.211.060
500+
Rs.168.630
Min: 1 / Mult: 1
22µF
6.3V
± 10%
Radial Leaded
2.54mm
3.7ohm
-
Radial Leaded
-
-
8.6mm
UltraDip II T35X Series
-55°C
125°C
2852756

RoHS

Each
1+
Rs.53.210
50+
Rs.49.330
100+
Rs.45.440
250+
Rs.41.550
500+
Rs.37.660
More Pricing...
Min: 1 / Mult: 1
15µF
10V
± 10%
Radial Leaded
2.5mm
3.7ohm
-
Radial Leaded
-
-
9mm
TAP Series
-55°C
125°C
2347550

RoHS

Each
1+
Rs.6,892.380
2+
Rs.6,552.870
3+
Rs.6,213.350
5+
Rs.5,873.830
10+
Rs.5,534.310
More Pricing...
Min: 1 / Mult: 1
47µF
50V
± 10%
Axial Leaded
-
3.7ohm
1.155A
Axial Leaded
7.14mm
17.88mm
-
135D Series
-55°C
85°C
1869983

RoHS

MULTICOMP PRO
Each
5+
Rs.41.290
50+
Rs.30.680
100+
Rs.21.960
500+
Rs.13.950
1000+
Rs.10.770
Min: 5 / Mult: 5
15µF
10V
± 20%
PC Pin
5.1mm
3.7ohm
-
Radial Leaded
-
-
12.5mm
MCCB Series
-55°C
125°C
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY