Leaded Tantalum Capacitors:

11 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Capacitor Case / Package
Product Diameter
Product Length
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1187301

RoHS

Each
1+
Rs.2,286.530
10+
Rs.1,886.980
50+
Rs.1,684.540
100+
Rs.1,584.940
200+
Rs.1,485.190
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
Axial Leaded
9.3mm
24mm
TANTALEX CTS13 Series
-55°C
55°C
1187300

RoHS

Each
1+
Rs.1,054.250
10+
Rs.870.030
50+
Rs.776.690
100+
Rs.730.770
200+
Rs.684.780
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
Axial Leaded
7.7mm
20.5mm
TANTALEX CTS13 Series
-55°C
55°C
1187287

RoHS

Each
1+
Rs.271.020
50+
Rs.223.660
100+
Rs.199.670
250+
Rs.187.860
500+
Rs.176.040
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
Axial Leaded
3.8mm
10.2mm
TANTALEX CTS13 Series
-55°C
55°C
1187294

RoHS

Each
1+
Rs.616.830
10+
Rs.501.910
50+
Rs.448.090
100+
Rs.426.200
200+
Rs.398.040
More Pricing...
Min: 1 / Mult: 1
2.2µF
40V
± 10%
PC Pin
Axial Leaded
5.1mm
15mm
TANTALEX CTS13 Series
-55°C
55°C
1187285

RoHS

Each
1+
Rs.582.730
50+
Rs.472.950
100+
Rs.421.640
250+
Rs.398.140
500+
Rs.370.570
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 10%
PC Pin
Axial Leaded
5.1mm
15mm
TANTALEX CTS13 Series
-55°C
55°C
1187299

RoHS

Each
1+
Rs.1,198.390
10+
Rs.975.470
50+
Rs.867.440
100+
Rs.820.090
200+
Rs.762.750
More Pricing...
Min: 1 / Mult: 1
10µF
40V
± 10%
PC Pin
Axial Leaded
7.7mm
20.5mm
TANTALEX CTS13 Series
-55°C
55°C
1187288

RoHS

Each
1+
Rs.498.080
10+
Rs.403.330
50+
Rs.359.260
100+
Rs.339.860
200+
Rs.316.790
More Pricing...
Min: 1 / Mult: 1
15µF
20V
± 10%
PC Pin
Axial Leaded
5.1mm
15mm
TANTALEX CTS13 Series
-55°C
55°C
1187290

RoHS

Each
1+
Rs.2,186.470
10+
Rs.1,770.540
50+
Rs.1,577.080
100+
Rs.1,491.920
200+
Rs.1,390.620
More Pricing...
Min: 1 / Mult: 1
100µF
20V
± 10%
PC Pin
Axial Leaded
9.3mm
24mm
TANTALEX CTS13 Series
-55°C
55°C
1187292

RoHS

Each
1+
Rs.616.830
50+
Rs.501.910
100+
Rs.448.090
250+
Rs.426.200
500+
Rs.398.040
More Pricing...
Min: 1 / Mult: 1
1µF
40V
± 10%
PC Pin
Axial Leaded
3.8mm
10.2mm
TANTALEX CTS13 Series
-55°C
55°C
1187298

RoHS

Each
1+
Rs.449.300
50+
Rs.365.720
100+
Rs.325.220
250+
Rs.307.470
500+
Rs.285.970
More Pricing...
Min: 1 / Mult: 1
6.8µF
40V
± 10%
PC Pin
Axial Leaded
5.1mm
15mm
TANTALEX CTS13 Series
-55°C
55°C
1187278

RoHS

Each
1+
Rs.314.550
50+
Rs.254.710
100+
Rs.226.880
250+
Rs.214.630
500+
Rs.200.050
More Pricing...
Min: 1 / Mult: 1
4.7µF
10V
± 10%
PC Pin
Axial Leaded
3.8mm
10.2mm
TANTALEX CTS13 Series
-55°C
55°C
1-11 of 11 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY