Leaded Tantalum Capacitors:

712 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Length
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1187301

RoHS

Each
1+
Rs.2,286.530
10+
Rs.1,886.980
50+
Rs.1,684.540
100+
Rs.1,584.940
200+
Rs.1,485.190
More Pricing...
Min: 1 / Mult: 1
47µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
9.3mm
24mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
3366020

RoHS

Each
5+
Rs.271.580
50+
Rs.180.760
250+
Rs.169.790
500+
Rs.168.160
1000+
Rs.166.510
More Pricing...
Min: 5 / Mult: 5
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
-
10.67mm
-
TANTALEX 173D Series
-55°C
85°C
-
2787359

RoHS

Each
1+
Rs.183.490
10+
Rs.139.960
50+
Rs.120.450
100+
Rs.105.440
500+
Rs.103.100
Min: 1 / Mult: 1
0.1µF
35V
± 20%
Radial Leaded
2.54mm
26ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
1187300

RoHS

Each
1+
Rs.1,054.250
10+
Rs.870.030
50+
Rs.776.690
100+
Rs.730.770
200+
Rs.684.780
More Pricing...
Min: 1 / Mult: 1
22µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
7.7mm
20.5mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
1869974

RoHS

Each
1+
Rs.19.650
50+
Rs.16.730
100+
Rs.14.170
250+
Rs.12.140
500+
Rs.11.810
More Pricing...
Min: 1 / Mult: 1
4.7µF
6.3V
± 20%
PC Pin
5.1mm
10ohm
-
-
Radial Leaded
-
-
10mm
MCCB Series
-55°C
125°C
-
1187287

RoHS

Each
1+
Rs.271.020
50+
Rs.223.660
100+
Rs.199.670
250+
Rs.187.860
500+
Rs.176.040
More Pricing...
Min: 1 / Mult: 1
2.2µF
20V
± 10%
PC Pin
-
-
-
-
Axial Leaded
3.8mm
10.2mm
-
TANTALEX CTS13 Series
-55°C
55°C
-
2787361

RoHS

Each
10+
Rs.122.630
50+
Rs.118.500
100+
Rs.114.500
500+
Rs.111.620
Min: 10 / Mult: 10
0.15µF
35V
± 20%
Radial Leaded
2.54mm
21ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
3017565

RoHS

Each
1+
Rs.1,468.290
10+
Rs.1,119.420
50+
Rs.960.210
100+
Rs.905.350
500+
Rs.850.480
More Pricing...
Min: 1 / Mult: 1
68µF
15V
± 10%
PC Pin
-
1ohm
-
-
Axial Leaded
-
13.46mm
-
T322 Series
-55°C
125°C
-
2951417

RoHS

Each
10+
Rs.152.510
50+
Rs.138.150
100+
Rs.114.940
500+
Rs.112.850
Min: 10 / Mult: 10
1µF
20V
± 10%
PC Pin
2.54mm
10ohm
-
-
Radial Leaded
-
-
7.1mm
UltraDip II T35X Series
-55°C
125°C
-
4155873

RoHS

Each
1+
Rs.22,591.770
5+
Rs.19,767.800
10+
Rs.16,379.030
Min: 1 / Mult: 1
390µF
60V
± 10%
PC Pin
-
0.9ohm
-
-
Axial Leaded
9.53mm
19.46mm
-
SuperTan T34 Series
-55°C
85°C
-
2112977

RoHS

Each
1+
Rs.326.570
2+
Rs.254.690
3+
Rs.209.910
5+
Rs.178.090
10+
Rs.136.850
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
2.5mm
2ohm
-
-
Radial Leaded
-
-
12.5mm
MCTA Series
-55°C
125°C
-
2395815

RoHS

Each
1+
Rs.98.810
2+
Rs.48.990
3+
Rs.34.700
5+
Rs.28.880
10+
Rs.24.840
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
3.2ohm
-
-
Radial Leaded
-
-
9.5mm
MCTA Series
-55°C
125°C
-
9708570

RoHS

Each
1+
Rs.235.790
10+
Rs.128.560
50+
Rs.81.540
100+
Rs.68.460
200+
Rs.58.920
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
5.08mm
2ohm
-
-
Radial Leaded
7.5mm
-
14mm
MCCB Series
-55°C
125°C
-
9708529

RoHS

Each
1+
Rs.80.150
50+
Rs.24.220
100+
Rs.20.580
250+
Rs.16.810
500+
Rs.14.500
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
5.08mm
8ohm
-
-
Radial Leaded
4.5mm
-
10mm
MCCB Series
-55°C
125°C
-
9708600

RoHS

Each
1+
Rs.877.560
10+
Rs.474.290
25+
Rs.341.850
50+
Rs.321.570
100+
Rs.300.090
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 20%
PC Pin
5.08mm
0.8ohm
-
-
Radial Leaded
10.5mm
-
19.5mm
MCCB Series
-55°C
125°C
-
1457591

RoHS

Each
1+
Rs.492.900
10+
Rs.334.560
50+
Rs.309.330
100+
Rs.298.020
500+
Rs.285.840
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
Radial Leaded
2.54mm
2ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1457613

RoHS

Each
1+
Rs.222.360
10+
Rs.214.530
50+
Rs.208.440
100+
Rs.194.520
500+
Rs.172.770
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
Radial Leaded
5.08mm
2.5ohm
-
-
Radial Leaded
-
-
10.2mm
UltraDip II T35X Series
-55°C
125°C
-
1600925

RoHS

Each
1+
Rs.83.850
2+
Rs.41.570
3+
Rs.29.440
5+
Rs.24.510
10+
Rs.21.080
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
9708596

RoHS

Each
1+
Rs.377.310
10+
Rs.202.910
25+
Rs.167.560
50+
Rs.140.450
100+
Rs.120.420
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
1.3ohm
-
-
Radial Leaded
9mm
-
16mm
MCCB Series
-55°C
125°C
-
1261005

RoHS

Each
1+
Rs.645.150
10+
Rs.413.730
50+
Rs.397.420
100+
Rs.381.110
500+
Rs.364.800
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
1838782

RoHS

Each
1+
Rs.202.440
10+
Rs.181.560
50+
Rs.165.030
100+
Rs.148.500
500+
Rs.148.150
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
Radial Leaded
2.54mm
3.2ohm
-
-
Radial Leaded
-
-
8.9mm
UltraDip II T35X Series
-55°C
125°C
-
9708375

RoHS

Each
1+
Rs.233.430
10+
Rs.127.380
50+
Rs.80.950
100+
Rs.67.870
200+
Rs.58.440
More Pricing...
Min: 1 / Mult: 1
47µF
16V
± 20%
PC Pin
5.1mm
1.3ohm
-
-
Radial Leaded
8mm
-
14mm
MCCB Series
-55°C
125°C
-
9708480

RoHS

Each
1+
Rs.106.570
50+
Rs.32.210
100+
Rs.26.670
250+
Rs.22.430
500+
Rs.19.370
More Pricing...
Min: 1 / Mult: 1
0.1µF
35V
± 20%
PC Pin
5.08mm
26ohm
-
-
Radial Leaded
4mm
-
10mm
MCCB Series
-55°C
125°C
-
9708340

RoHS

Each
1+
Rs.102.780
10+
Rs.47.700
50+
Rs.31.040
100+
Rs.25.690
200+
Rs.21.560
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 20%
Radial Leaded
5.08mm
3.2ohm
-
-
-
5mm
-
11mm
MCCB Series
-55°C
125°C
-
1650978

RoHS

Each
1+
Rs.719.720
10+
Rs.508.310
50+
Rs.456.110
100+
Rs.428.270
500+
Rs.408.260
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 5%
Radial Leaded
5mm
2ohm
-
-
Radial Leaded
-
-
11.4mm
UltraDip II T35X Series
-55°C
125°C
-
1-25 of 712 items
of 29 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY