SMD Tantalum Capacitors:

202 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2852707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.54.960
50+
Rs.52.850
250+
Rs.50.720
500+
Rs.48.600
1500+
Rs.46.480
More Pricing...
Min: 5 / Mult: 5
10µF
16V
0905 [2212 Metric]
± 20%
4ohm
P
-
87mA
2.2mm
1.25mm
1mm
F95 Series
-55°C
125°C
-
2852707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.52.850
250+
Rs.50.720
500+
Rs.48.600
1500+
Rs.46.480
3000+
Rs.45.890
Min: 100 / Mult: 5
10µF
16V
0905 [2212 Metric]
± 20%
4ohm
P
-
87mA
2.2mm
1.25mm
1mm
F95 Series
-55°C
125°C
-
1457461

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.28.060
100+
Rs.24.580
Min: 10 / Mult: 10
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
-
247mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1754182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.37.320
50+
Rs.19.570
250+
Rs.15.670
500+
Rs.15.050
1000+
Rs.14.430
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1457436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.21.440
100+
Rs.18.740
500+
Rs.15.610
1000+
Rs.14.480
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
± 10%
2ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1457414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.18.300
100+
Rs.16.560
500+
Rs.13.430
1000+
Rs.12.380
Min: 10 / Mult: 10
10µF
16V
1206 [3216 Metric]
± 10%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1650980

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.16.040
100+
Rs.12.820
500+
Rs.10.990
1000+
Rs.10.470
Min: 10 / Mult: 10
10µF
16V
1206 [3216 Metric]
± 20%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2250087

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.10.120
10000+
Rs.8.470
20000+
Rs.8.310
Min: 2000 / Mult: 2000
10µF
16V
1206 [3216 Metric]
± 10%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1754086

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.71.070
50+
Rs.34.060
250+
Rs.30.870
500+
Rs.25.550
1000+
Rs.24.300
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
± 10%
1.7ohm
A
-
210mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1457414RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.16.560
500+
Rs.13.430
1000+
Rs.12.380
Min: 100 / Mult: 1
10µF
16V
1206 [3216 Metric]
± 10%
7ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1692399

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.68.200
50+
Rs.63.450
100+
Rs.58.700
500+
Rs.48.200
1000+
Rs.44.840
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
T494 Series
-55°C
125°C
-
3297887

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.23.020
10000+
Rs.19.980
20000+
Rs.19.590
Min: 2000 / Mult: 2000
10µF
16V
1411 [3528 Metric]
± 10%
2ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2353124

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.107.110
50+
Rs.73.960
250+
Rs.54.300
500+
Rs.45.250
1000+
Rs.42.210
More Pricing...
Min: 5 / Mult: 5
10µF
16V
1411 [3528 Metric]
± 10%
0.5ohm
B
-
410mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1793882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.68.620
50+
Rs.65.950
100+
Rs.63.170
500+
Rs.53.760
1000+
Rs.50.970
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
± 10%
8ohm
T
-
94mA
3.5mm
2.8mm
1.1mm
T491 Series
-55°C
125°C
-
2462772

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.23.260
100+
Rs.21.090
500+
Rs.17.170
1000+
Rs.15.870
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
± 20%
2ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
2250110

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
Rs.10.560
10000+
Rs.10.350
20000+
Rs.10.140
Min: 2000 / Mult: 2000
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
-
206mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
3263636

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.56.080
50+
Rs.23.500
250+
Rs.16.330
500+
Rs.14.020
1000+
Rs.13.160
More Pricing...
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
± 20%
3.2ohm
A
-
-
3.2mm
1.6mm
1.6mm
-
-55°C
125°C
-
3366085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.109.750
10+
Rs.76.000
50+
Rs.65.870
100+
Rs.55.730
200+
Rs.51.120
More Pricing...
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
0.45ohm
C
-
490mA
6mm
3.2mm
2.5mm
TANTAMOUNT 593D Series
-55°C
85°C
-
1754085

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.69.680
50+
Rs.43.320
250+
Rs.35.060
500+
Rs.29.230
1000+
Rs.28.650
Min: 5 / Mult: 5
10µF
16V
1411 [3528 Metric]
± 10%
0.8ohm
B
-
330mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2442558

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
Rs.32.180
100+
Rs.29.130
500+
Rs.24.080
1000+
Rs.22.520
2000+
Rs.19.560
More Pricing...
Min: 10 / Mult: 10
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
-
174mA
3.5mm
2.8mm
1.9mm
T498 Series
-55°C
150°C
AEC-Q200
2666688

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.28.940
2500+
Rs.25.330
5000+
Rs.21.000
Min: 500 / Mult: 500
10µF
16V
2312 [6032 Metric]
± 10%
1.8ohm
C
-
250mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3350830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.796.700
10+
Rs.571.370
50+
Rs.498.290
100+
Rs.458.270
500+
Rs.416.730
More Pricing...
Min: 1 / Mult: 1
10µF
16V
1411 [3528 Metric]
± 10%
2.8ohm
B
-
174mA
3.5mm
2.8mm
1.9mm
T500 Series
-55°C
200°C
-
3873866

RoHS

Each
5+
Rs.33.080
50+
Rs.17.760
250+
Rs.14.460
Min: 5 / Mult: 5
10µF
16V
1206 [3216 Metric]
± 20%
2.9ohm
A
-
164mA
3.2mm
1.6mm
1.6mm
TMCM Series
-55°C
125°C
-
197270

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.49.750
10+
Rs.25.880
50+
Rs.24.150
100+
Rs.22.420
200+
Rs.21.980
Min: 1 / Mult: 1
10µF
16V
2312 [6032 Metric]
± 10%
2ohm
C
-
235mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1135112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
Rs.43.550
50+
Rs.22.950
250+
Rs.20.830
500+
Rs.17.010
1000+
Rs.15.680
Min: 5 / Mult: 5
10µF
16V
1210 [3225 Metric]
± 10%
0.8ohm
B
-
326mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1-25 of 202 items
of 9 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY