470µF 2917 [7343 Metric] SMD Tantalum Capacitors:

126 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
2 Filter(s) Selected
ComparePrice ForQuantity
2424763

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.251.790
10+
Rs.181.320
50+
Rs.146.520
100+
Rs.135.210
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2353079

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.210.990
10+
Rs.150.090
50+
Rs.122.250
100+
Rs.113.550
200+
Rs.112.200
More Pricing...
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
E
570mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2112957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.249.220
10+
Rs.163.700
50+
Rs.141.340
100+
Rs.131.620
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
D
1.23A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1754081

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.358.040
10+
Rs.255.380
50+
Rs.214.490
100+
Rs.201.440
200+
Rs.197.420
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754081RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.201.440
200+
Rs.197.420
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
4146798RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.176.870
200+
Rs.163.260
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 20%
0.3ohm
N
-
7.3mm
4.3mm
2.9mm
F93-AJ6 Series
-55°C
125°C
AEC-Q200
4144825

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
Rs.155.220
2500+
Rs.141.860
Min: 500 / Mult: 500
470µF
6.3V
2917 [7343 Metric]
± 20%
0.3ohm
N
-
7.3mm
4.3mm
2.9mm
F93-AJ6 Series
-55°C
125°C
AEC-Q200
4146798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.272.100
10+
Rs.238.090
50+
Rs.197.280
100+
Rs.176.870
200+
Rs.163.260
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 20%
0.3ohm
N
-
7.3mm
4.3mm
2.9mm
F93-AJ6 Series
-55°C
125°C
AEC-Q200
1457547

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.249.100
10+
Rs.177.760
50+
Rs.146.440
100+
Rs.135.130
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
X
642mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1135049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.132.690
10+
Rs.92.690
50+
Rs.74.110
100+
Rs.72.630
200+
Rs.71.140
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1692404

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.231.780
10+
Rs.158.700
50+
Rs.127.380
100+
Rs.117.810
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.095A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
2353068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.145.730
10+
Rs.142.180
50+
Rs.134.200
100+
Rs.126.210
200+
Rs.123.690
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.5ohm
D
550mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.234.320
10+
Rs.158.430
50+
Rs.148.270
100+
Rs.138.100
200+
Rs.127.920
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
1.5ohm
E
570mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2424763RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.135.210
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.1ohm
X
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
3366112

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.346.830
10+
Rs.251.130
50+
Rs.218.940
100+
Rs.192.840
200+
Rs.182.400
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.1ohm
E
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
85°C
-
2576007

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.255.290
10+
Rs.176.120
50+
Rs.145.670
100+
Rs.134.360
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 20%
0.045ohm
D
1.83A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
9229485

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.936.380
10+
Rs.674.510
50+
Rs.567.500
100+
Rs.530.960
500+
Rs.352.610
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.03ohm
X
3A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
2353079RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.113.550
200+
Rs.112.200
400+
Rs.110.980
Min: 100 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
E
570mA
7.3mm
4.3mm
4mm
TANTAMOUNT 293D Series
-55°C
125°C
-
9229361

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.313.070
10+
Rs.226.940
50+
Rs.219.110
100+
Rs.207.190
500+
Rs.195.270
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.065ohm
X
1.59A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2321228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.375.180
10+
Rs.272.520
50+
Rs.242.070
100+
Rs.209.010
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.4ohm
D
612mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
9229485RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
Rs.530.960
500+
Rs.352.610
1000+
Rs.346.520
Min: 100 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.03ohm
X
3A
7.3mm
4.3mm
4mm
T510 Series
-55°C
125°C
-
2762229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.233.390
10+
Rs.136.160
50+
Rs.131.790
100+
Rs.127.420
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.15ohm
D
1A
7.3mm
4.3mm
2.8mm
T495 Series
-55°C
125°C
-
1432411

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.407.590
10+
Rs.356.650
50+
Rs.295.510
100+
Rs.264.940
200+
Rs.244.560
More Pricing...
Min: 1 / Mult: 1
470µF
10V
2917 [7343 Metric]
± 10%
0.5ohm
E
574mA
7.3mm
4.3mm
4.1mm
TAJ Series
-55°C
125°C
AEC-Q200
2852744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.162.080
50+
Rs.88.130
100+
Rs.81.340
250+
Rs.75.820
500+
Rs.70.290
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.2ohm
Y
791mA
7.3mm
4.3mm
2mm
TAJ Series
-55°C
125°C
AEC-Q200
2353204

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
Rs.241.300
10+
Rs.185.620
50+
Rs.170.830
100+
Rs.142.120
200+
Rs.127.770
More Pricing...
Min: 1 / Mult: 1
470µF
6.3V
2917 [7343 Metric]
± 10%
0.125ohm
D
1.1A
7.3mm
4.3mm
2.8mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1-25 of 126 items
of 6 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY