0905 [2212 Metric] SMD Tantalum Capacitors:

4 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2852707

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.54.960
50+
Rs.52.850
250+
Rs.50.720
500+
Rs.48.600
1500+
Rs.47.350
Min: 5 / Mult: 5
10µF
16V
0905 [2212 Metric]
± 20%
4ohm
P
87mA
2.2mm
1.25mm
1mm
F95 Series
-55°C
125°C
2852707RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.52.850
250+
Rs.50.720
500+
Rs.48.600
1500+
Rs.47.350
Min: 100 / Mult: 5
10µF
16V
0905 [2212 Metric]
± 20%
4ohm
P
87mA
2.2mm
1.25mm
1mm
F95 Series
-55°C
125°C
2852703

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
Rs.103.700
50+
Rs.60.290
250+
Rs.51.850
500+
Rs.44.980
1500+
Rs.44.660
More Pricing...
Min: 5 / Mult: 5
47µF
6.3V
0905 [2212 Metric]
± 20%
1.1ohm
P
165mA
2.2mm
1.25mm
1mm
F95 Series
-55°C
125°C
2852703RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
Rs.60.290
250+
Rs.51.850
500+
Rs.44.980
1500+
Rs.44.660
3000+
Rs.44.340
Min: 100 / Mult: 5
47µF
6.3V
0905 [2212 Metric]
± 20%
1.1ohm
P
165mA
2.2mm
1.25mm
1mm
F95 Series
-55°C
125°C
1-4 of 4 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY